Part Details for HVC2010H3095FZ by Ohmcraft
Overview of HVC2010H3095FZ by Ohmcraft
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for HVC2010H3095FZ
HVC2010H3095FZ CAD Models
HVC2010H3095FZ Part Data Attributes
|
HVC2010H3095FZ
Ohmcraft
Buy Now
Datasheet
|
Compare Parts:
HVC2010H3095FZ
Ohmcraft
Fixed Resistor, Metal Glaze/thick Film, 1W, 30900000ohm, 1700V, 1% +/-Tol, -50,50ppm/Cel, 2010,
|
Rohs Code | Yes | |
Part Life Cycle Code | Contact Manufacturer | |
Ihs Manufacturer | OHMCRAFT | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Additional Feature | PRECISION | |
Construction | Rectangular | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 150 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.76 mm | |
Package Length | 5.08 mm | |
Package Style | SMT | |
Package Width | 2.54 mm | |
Packing Method | BULK; TR | |
Rated Power Dissipation (P) | 1 W | |
Rated Temperature | 75 °C | |
Resistance | 30900000 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 2010 | |
Surface Mount | YES | |
Technology | METAL GLAZE/THICK FILM | |
Temperature Coefficient | 50 ppm/°C | |
Terminal Finish | Tin (Sn) - with Nickel (Ni) barrier | |
Terminal Shape | ONE SURFACE | |
Tolerance | 1% | |
Working Voltage | 2000 V |
Alternate Parts for HVC2010H3095FZ
This table gives cross-reference parts and alternative options found for HVC2010H3095FZ. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of HVC2010H3095FZ, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
HVCG2010FTC30M9 | Fixed Resistor, Metal Glaze/thick Film, 1W, 30900000ohm, 2000V, 1% +/-Tol, 50ppm/Cel, Surface Mount, 2010, CHIP | SEI Stackpole Electronics Inc | HVC2010H3095FZ vs HVCG2010FTC30M9 |
HVCB2010FTC30M9 | Fixed Resistor, Metal Glaze/thick Film, 1W, 30900000ohm, 2000V, 1% +/-Tol, 50ppm/Cel, Surface Mount, 2010, CHIP | SEI Stackpole Electronics Inc | HVC2010H3095FZ vs HVCB2010FTC30M9 |
HVCS2010FDC30M9 | Fixed Resistor, Metal Glaze/thick Film, 1W, 30900000ohm, 2000V, 1% +/-Tol, 50ppm/Cel, Surface Mount, 2010, CHIP | SEI Stackpole Electronics Inc | HVC2010H3095FZ vs HVCS2010FDC30M9 |
MCH2010H3095FZBU | Fixed Resistor, Metal Glaze/thick Film, 1W, 30900000ohm, 2000V, 1% +/-Tol, -50,50ppm/Cel, 2010, | Ohmcraft | HVC2010H3095FZ vs MCH2010H3095FZBU |
MCH2010H3095FGTR | Fixed Resistor, Metal Glaze/thick Film, 1W, 30900000ohm, 2000V, 1% +/-Tol, -50,50ppm/Cel, 2010, | Ohmcraft | HVC2010H3095FZ vs MCH2010H3095FGTR |
HVC2010H3095FGTR | Fixed Resistor, Metal Glaze/thick Film, 1W, 30900000ohm, 2000V, 1% +/-Tol, -50,50ppm/Cel, 2010, | Ohmcraft | HVC2010H3095FZ vs HVC2010H3095FGTR |
MCH2010H3095FTTR | Fixed Resistor, Metal Glaze/thick Film, 1W, 30900000ohm, 2000V, 1% +/-Tol, -50,50ppm/Cel, 2010, | Ohmcraft | HVC2010H3095FZ vs MCH2010H3095FTTR |
HVCZ2010FDC30M9 | Fixed Resistor, Metal Glaze/thick Film, 1W, 30900000ohm, 2000V, 1% +/-Tol, 50ppm/Cel, Surface Mount, 2010, CHIP | SEI Stackpole Electronics Inc | HVC2010H3095FZ vs HVCZ2010FDC30M9 |
HVC2010H3095FB | Fixed Resistor, Metal Glaze/thick Film, 1W, 30900000ohm, 1700V, 1% +/-Tol, -50,50ppm/Cel, 2010, | Ohmcraft | HVC2010H3095FZ vs HVC2010H3095FB |
HVC2010H3095FZFP | Fixed Resistor, Metal Glaze/thick Film, 1W, 30900000ohm, 2000V, 1% +/-Tol, -50,50ppm/Cel, 2010, | Ohmcraft | HVC2010H3095FZ vs HVC2010H3095FZFP |