Part Details for HVC2010H2676DGBU by Ohmcraft
Overview of HVC2010H2676DGBU by Ohmcraft
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for HVC2010H2676DGBU
HVC2010H2676DGBU CAD Models
HVC2010H2676DGBU Part Data Attributes
|
HVC2010H2676DGBU
Ohmcraft
Buy Now
Datasheet
|
Compare Parts:
HVC2010H2676DGBU
Ohmcraft
Fixed Resistor, Metal Glaze/thick Film, 1W, 267000000ohm, 2000V, 0.5% +/-Tol, -50,50ppm/Cel, 2010,
|
Rohs Code | Yes | |
Part Life Cycle Code | Contact Manufacturer | |
Ihs Manufacturer | OHMCRAFT | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Construction | Chip | |
JESD-609 Code | e4 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 150 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.76 mm | |
Package Length | 5.08 mm | |
Package Style | SMT | |
Package Width | 2.54 mm | |
Packing Method | Bulk | |
Rated Power Dissipation (P) | 1 W | |
Resistance | 267000000 Ω | |
Resistor Type | FIXED RESISTOR | |
Series | HVC | |
Size Code | 2010 | |
Technology | METAL GLAZE/THICK FILM | |
Temperature Coefficient | 50 ppm/°C | |
Terminal Finish | Gold (Au) | |
Tolerance | 0.5% | |
Working Voltage | 2000 V |
Alternate Parts for HVC2010H2676DGBU
This table gives cross-reference parts and alternative options found for HVC2010H2676DGBU. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of HVC2010H2676DGBU, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
HVC2010H2676DBTR | Fixed Resistor, Metal Glaze/thick Film, 1W, 267000000ohm, 2000V, 0.5% +/-Tol, -50,50ppm/Cel, 2010, | Ohmcraft | HVC2010H2676DGBU vs HVC2010H2676DBTR |
HVC2010H2676DSBU | Fixed Resistor, Metal Glaze/thick Film, 1W, 267000000ohm, 2000V, 0.5% +/-Tol, -50,50ppm/Cel, 2010, | Ohmcraft | HVC2010H2676DGBU vs HVC2010H2676DSBU |
HVCS2010DDC267M | Fixed Resistor, Metal Glaze/thick Film, 1W, 267000000ohm, 2000V, 0.5% +/-Tol, 50ppm/Cel, Surface Mount, 2010, CHIP | SEI Stackpole Electronics Inc | HVC2010H2676DGBU vs HVCS2010DDC267M |
HVCB2010DDC267M | Fixed Resistor, Metal Glaze/thick Film, 1W, 267000000ohm, 2000V, 0.5% +/-Tol, 50ppm/Cel, Surface Mount, 2010, CHIP | SEI Stackpole Electronics Inc | HVC2010H2676DGBU vs HVCB2010DDC267M |
HVCZ2010DBC267M | Fixed Resistor, Metal Glaze/thick Film, 1W, 267000000ohm, 2000V, 0.5% +/-Tol, 50ppm/Cel, Surface Mount, 2010, CHIP | SEI Stackpole Electronics Inc | HVC2010H2676DGBU vs HVCZ2010DBC267M |
HVCS2010DTC267M | Fixed Resistor, Metal Glaze/thick Film, 1W, 267000000ohm, 2000V, 0.5% +/-Tol, 50ppm/Cel, Surface Mount, 2010, CHIP | SEI Stackpole Electronics Inc | HVC2010H2676DGBU vs HVCS2010DTC267M |
MCH2010H2676DZFP | Fixed Resistor, Metal Glaze/thick Film, 1W, 267000000ohm, 2000V, 0.5% +/-Tol, -50,50ppm/Cel, 2010, | Ohmcraft | HVC2010H2676DGBU vs MCH2010H2676DZFP |
HVC2010H2676DZFP | Fixed Resistor, Metal Glaze/thick Film, 1W, 267000000ohm, 2000V, 0.5% +/-Tol, -50,50ppm/Cel, 2010, | Ohmcraft | HVC2010H2676DGBU vs HVC2010H2676DZFP |
HVC2010H2676DZBU | Fixed Resistor, Metal Glaze/thick Film, 1W, 267000000ohm, 2000V, 0.5% +/-Tol, -50,50ppm/Cel, 2010, | Ohmcraft | HVC2010H2676DGBU vs HVC2010H2676DZBU |
HVCZ2010DDC267M | Fixed Resistor, Metal Glaze/thick Film, 1W, 267000000ohm, 2000V, 0.5% +/-Tol, 50ppm/Cel, Surface Mount, 2010, CHIP | SEI Stackpole Electronics Inc | HVC2010H2676DGBU vs HVCZ2010DDC267M |