Part Details for HVC2010H2615FZTR by Ohmcraft
Overview of HVC2010H2615FZTR by Ohmcraft
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for HVC2010H2615FZTR
HVC2010H2615FZTR CAD Models
HVC2010H2615FZTR Part Data Attributes
|
HVC2010H2615FZTR
Ohmcraft
Buy Now
Datasheet
|
Compare Parts:
HVC2010H2615FZTR
Ohmcraft
Fixed Resistor, Metal Glaze/thick Film, 1W, 26100000ohm, 2000V, 1% +/-Tol, -50,50ppm/Cel, 2010,
|
Rohs Code | Yes | |
Part Life Cycle Code | Contact Manufacturer | |
Ihs Manufacturer | OHMCRAFT | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Construction | Chip | |
JESD-609 Code | e3 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 150 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.76 mm | |
Package Length | 5.08 mm | |
Package Style | SMT | |
Package Width | 2.54 mm | |
Packing Method | TR | |
Rated Power Dissipation (P) | 1 W | |
Resistance | 26100000 Ω | |
Resistor Type | FIXED RESISTOR | |
Series | HVC | |
Size Code | 2010 | |
Technology | METAL GLAZE/THICK FILM | |
Temperature Coefficient | 50 ppm/°C | |
Terminal Finish | Tin (Sn) - with Nickel (Ni) barrier | |
Tolerance | 1% | |
Working Voltage | 2000 V |
Alternate Parts for HVC2010H2615FZTR
This table gives cross-reference parts and alternative options found for HVC2010H2615FZTR. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of HVC2010H2615FZTR, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
HVC2010H2615FTBU | Fixed Resistor, Metal Glaze/thick Film, 1W, 26100000ohm, 2000V, 1% +/-Tol, -50,50ppm/Cel, 2010, | Ohmcraft | HVC2010H2615FZTR vs HVC2010H2615FTBU |
HVC2010H2615FZBU | Fixed Resistor, Metal Glaze/thick Film, 1W, 26100000ohm, 2000V, 1% +/-Tol, -50,50ppm/Cel, 2010, | Ohmcraft | HVC2010H2615FZTR vs HVC2010H2615FZBU |
HVCG2010FBC26M1 | Fixed Resistor, Metal Glaze/thick Film, 1W, 26100000ohm, 2000V, 1% +/-Tol, 50ppm/Cel, Surface Mount, 2010, CHIP | SEI Stackpole Electronics Inc | HVC2010H2615FZTR vs HVCG2010FBC26M1 |
HVC2010H2615FBTR | Fixed Resistor, Metal Glaze/thick Film, 1W, 26100000ohm, 2000V, 1% +/-Tol, -50,50ppm/Cel, 2010, | Ohmcraft | HVC2010H2615FZTR vs HVC2010H2615FBTR |
MCH2010H2615FBBU | Fixed Resistor, Metal Glaze/thick Film, 1W, 26100000ohm, 2000V, 1% +/-Tol, -50,50ppm/Cel, 2010, | Ohmcraft | HVC2010H2615FZTR vs MCH2010H2615FBBU |
HVCS2010FDC26M1 | Fixed Resistor, Metal Glaze/thick Film, 1W, 26100000ohm, 2000V, 1% +/-Tol, 50ppm/Cel, Surface Mount, 2010, CHIP | SEI Stackpole Electronics Inc | HVC2010H2615FZTR vs HVCS2010FDC26M1 |
HVCG2010FDC26M1 | Fixed Resistor, Metal Glaze/thick Film, 1W, 26100000ohm, 2000V, 1% +/-Tol, 50ppm/Cel, Surface Mount, 2010, CHIP | SEI Stackpole Electronics Inc | HVC2010H2615FZTR vs HVCG2010FDC26M1 |
HVCZ2010FTC26M1 | Fixed Resistor, Metal Glaze/thick Film, 1W, 26100000ohm, 2000V, 1% +/-Tol, 50ppm/Cel, Surface Mount, 2010, CHIP | SEI Stackpole Electronics Inc | HVC2010H2615FZTR vs HVCZ2010FTC26M1 |
MCH2010H2615FSBU | Fixed Resistor, Metal Glaze/thick Film, 1W, 26100000ohm, 2000V, 1% +/-Tol, -50,50ppm/Cel, 2010, | Ohmcraft | HVC2010H2615FZTR vs MCH2010H2615FSBU |
HVCG2010FKC26M1 | Fixed Resistor, Metal Glaze/thick Film, 1W, 26100000ohm, 2000V, 1% +/-Tol, 50ppm/Cel, Surface Mount, 2010, CHIP | SEI Stackpole Electronics Inc | HVC2010H2615FZTR vs HVCG2010FKC26M1 |