Part Details for HVC2010H1655FBBU by Ohmcraft
Overview of HVC2010H1655FBBU by Ohmcraft
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for HVC2010H1655FBBU
HVC2010H1655FBBU CAD Models
HVC2010H1655FBBU Part Data Attributes
|
HVC2010H1655FBBU
Ohmcraft
Buy Now
Datasheet
|
Compare Parts:
HVC2010H1655FBBU
Ohmcraft
Fixed Resistor, Metal Glaze/thick Film, 1W, 16500000ohm, 2000V, 1% +/-Tol, -50,50ppm/Cel, 2010,
|
Rohs Code | No | |
Part Life Cycle Code | Contact Manufacturer | |
Ihs Manufacturer | OHMCRAFT | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
Construction | Chip | |
JESD-609 Code | e0 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 150 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.76 mm | |
Package Length | 5.08 mm | |
Package Style | SMT | |
Package Width | 2.54 mm | |
Packing Method | Bulk | |
Rated Power Dissipation (P) | 1 W | |
Resistance | 16500000 Ω | |
Resistor Type | FIXED RESISTOR | |
Series | HVC | |
Size Code | 2010 | |
Technology | METAL GLAZE/THICK FILM | |
Temperature Coefficient | 50 ppm/°C | |
Terminal Finish | Tin/Lead (Sn63Pb37) - with Nickel (Ni) barrier | |
Tolerance | 1% | |
Working Voltage | 2000 V |
Alternate Parts for HVC2010H1655FBBU
This table gives cross-reference parts and alternative options found for HVC2010H1655FBBU. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of HVC2010H1655FBBU, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
HVC2010H1655FGFP | Fixed Resistor, Metal Glaze/thick Film, 1W, 16500000ohm, 2000V, 1% +/-Tol, -50,50ppm/Cel, 2010, | Ohmcraft | HVC2010H1655FBBU vs HVC2010H1655FGFP |
HVC2010H1655FZBU | Fixed Resistor, Metal Glaze/thick Film, 1W, 16500000ohm, 2000V, 1% +/-Tol, -50,50ppm/Cel, 2010, | Ohmcraft | HVC2010H1655FBBU vs HVC2010H1655FZBU |
MCH2010H1655FZFP | Fixed Resistor, Metal Glaze/thick Film, 1W, 16500000ohm, 2000V, 1% +/-Tol, -50,50ppm/Cel, 2010, | Ohmcraft | HVC2010H1655FBBU vs MCH2010H1655FZFP |
HVC2010H1655FSFP | Fixed Resistor, Metal Glaze/thick Film, 1W, 16500000ohm, 2000V, 1% +/-Tol, -50,50ppm/Cel, 2010, | Ohmcraft | HVC2010H1655FBBU vs HVC2010H1655FSFP |
MCH2010H1655FTTR | Fixed Resistor, Metal Glaze/thick Film, 1W, 16500000ohm, 2000V, 1% +/-Tol, -50,50ppm/Cel, 2010, | Ohmcraft | HVC2010H1655FBBU vs MCH2010H1655FTTR |
HVC2010H1655FB | Fixed Resistor, Metal Glaze/thick Film, 1W, 16500000ohm, 1700V, 1% +/-Tol, -50,50ppm/Cel, 2010, | Ohmcraft | HVC2010H1655FBBU vs HVC2010H1655FB |
HVC2010H1655FSTR | Fixed Resistor, Metal Glaze/thick Film, 1W, 16500000ohm, 2000V, 1% +/-Tol, -50,50ppm/Cel, 2010, | Ohmcraft | HVC2010H1655FBBU vs HVC2010H1655FSTR |
HVC2010H1655FS | Fixed Resistor, Metal Glaze/thick Film, 1W, 16500000ohm, 1700V, 1% +/-Tol, -50,50ppm/Cel, 2010, | Ohmcraft | HVC2010H1655FBBU vs HVC2010H1655FS |
MCH2010H1655FSFP | Fixed Resistor, Metal Glaze/thick Film, 1W, 16500000ohm, 2000V, 1% +/-Tol, -50,50ppm/Cel, 2010, | Ohmcraft | HVC2010H1655FBBU vs MCH2010H1655FSFP |
HVC2010H1655FZ | Fixed Resistor, Metal Glaze/thick Film, 1W, 16500000ohm, 1700V, 1% +/-Tol, -50,50ppm/Cel, 2010, | Ohmcraft | HVC2010H1655FBBU vs HVC2010H1655FZ |