Part Details for HVC2010E5305DGTR by Ohmcraft
Overview of HVC2010E5305DGTR by Ohmcraft
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for HVC2010E5305DGTR
HVC2010E5305DGTR CAD Models
HVC2010E5305DGTR Part Data Attributes
|
HVC2010E5305DGTR
Ohmcraft
Buy Now
Datasheet
|
Compare Parts:
HVC2010E5305DGTR
Ohmcraft
Fixed Resistor, Metal Glaze/thick Film, 1W, 53000000ohm, 2000V, 0.5% +/-Tol, -25,25ppm/Cel, 2010,
|
Rohs Code | Yes | |
Part Life Cycle Code | Contact Manufacturer | |
Ihs Manufacturer | OHMCRAFT | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Construction | Chip | |
JESD-609 Code | e4 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 150 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.76 mm | |
Package Length | 5.08 mm | |
Package Style | SMT | |
Package Width | 2.54 mm | |
Packing Method | TR | |
Rated Power Dissipation (P) | 1 W | |
Resistance | 53000000 Ω | |
Resistor Type | FIXED RESISTOR | |
Series | HVC | |
Size Code | 2010 | |
Technology | METAL GLAZE/THICK FILM | |
Temperature Coefficient | 25 ppm/°C | |
Terminal Finish | Gold (Au) | |
Tolerance | 0.5% | |
Working Voltage | 2000 V |
Alternate Parts for HVC2010E5305DGTR
This table gives cross-reference parts and alternative options found for HVC2010E5305DGTR. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of HVC2010E5305DGTR, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
HVC2010E5305DT | Fixed Resistor, Metal Glaze/thick Film, 1W, 53000000ohm, 1700V, 0.5% +/-Tol, -25,25ppm/Cel, 2010, | Ohmcraft | HVC2010E5305DGTR vs HVC2010E5305DT |
HVC2010E5305DBFP | Fixed Resistor, Metal Glaze/thick Film, 1W, 53000000ohm, 2000V, 0.5% +/-Tol, -25,25ppm/Cel, 2010, | Ohmcraft | HVC2010E5305DGTR vs HVC2010E5305DBFP |
MCH2010E5305DTFP | Fixed Resistor, Metal Glaze/thick Film, 1W, 53000000ohm, 2000V, 0.5% +/-Tol, -25,25ppm/Cel, 2010, | Ohmcraft | HVC2010E5305DGTR vs MCH2010E5305DTFP |
HVCG2010DTE53M0 | Fixed Resistor, Metal Glaze/thick Film, 1W, 53000000ohm, 2000V, 0.5% +/-Tol, 25ppm/Cel, Surface Mount, 2010, CHIP | SEI Stackpole Electronics Inc | HVC2010E5305DGTR vs HVCG2010DTE53M0 |
MCH2010E5305DGTR | Fixed Resistor, Metal Glaze/thick Film, 1W, 53000000ohm, 2000V, 0.5% +/-Tol, -25,25ppm/Cel, 2010, | Ohmcraft | HVC2010E5305DGTR vs MCH2010E5305DGTR |
HVCS2010DBE53M0 | Fixed Resistor, Metal Glaze/thick Film, 1W, 53000000ohm, 2000V, 0.5% +/-Tol, 25ppm/Cel, Surface Mount, 2010, CHIP | SEI Stackpole Electronics Inc | HVC2010E5305DGTR vs HVCS2010DBE53M0 |
HVCZ2010DKE53M0 | Fixed Resistor, Metal Glaze/thick Film, 1W, 53000000ohm, 2000V, 0.5% +/-Tol, 25ppm/Cel, Surface Mount, 2010, CHIP | SEI Stackpole Electronics Inc | HVC2010E5305DGTR vs HVCZ2010DKE53M0 |
MCH2010E5305DGBU | Fixed Resistor, Metal Glaze/thick Film, 1W, 53000000ohm, 2000V, 0.5% +/-Tol, -25,25ppm/Cel, 2010, | Ohmcraft | HVC2010E5305DGTR vs MCH2010E5305DGBU |
HVC2010E5305DB | Fixed Resistor, Metal Glaze/thick Film, 1W, 53000000ohm, 1700V, 0.5% +/-Tol, -25,25ppm/Cel, 2010, | Ohmcraft | HVC2010E5305DGTR vs HVC2010E5305DB |
MCH2010E5305DSBU | Fixed Resistor, Metal Glaze/thick Film, 1W, 53000000ohm, 2000V, 0.5% +/-Tol, -25,25ppm/Cel, 2010, | Ohmcraft | HVC2010E5305DGTR vs MCH2010E5305DSBU |