Part Details for HVC2010E5305DBFP by Ohmcraft
Overview of HVC2010E5305DBFP by Ohmcraft
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for HVC2010E5305DBFP
HVC2010E5305DBFP CAD Models
HVC2010E5305DBFP Part Data Attributes
|
HVC2010E5305DBFP
Ohmcraft
Buy Now
Datasheet
|
Compare Parts:
HVC2010E5305DBFP
Ohmcraft
Fixed Resistor, Metal Glaze/thick Film, 1W, 53000000ohm, 2000V, 0.5% +/-Tol, -25,25ppm/Cel, 2010,
|
Rohs Code | No | |
Part Life Cycle Code | Contact Manufacturer | |
Ihs Manufacturer | OHMCRAFT | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
Construction | Chip | |
JESD-609 Code | e0 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 150 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.76 mm | |
Package Length | 5.08 mm | |
Package Style | SMT | |
Package Width | 2.54 mm | |
Rated Power Dissipation (P) | 1 W | |
Resistance | 53000000 Ω | |
Resistor Type | FIXED RESISTOR | |
Series | HVC | |
Size Code | 2010 | |
Technology | METAL GLAZE/THICK FILM | |
Temperature Coefficient | 25 ppm/°C | |
Terminal Finish | Tin/Lead (Sn63Pb37) - with Nickel (Ni) barrier | |
Tolerance | 0.5% | |
Working Voltage | 2000 V |
Alternate Parts for HVC2010E5305DBFP
This table gives cross-reference parts and alternative options found for HVC2010E5305DBFP. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of HVC2010E5305DBFP, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MCH2010E5305DZBU | Fixed Resistor, Metal Glaze/thick Film, 1W, 53000000ohm, 2000V, 0.5% +/-Tol, -25,25ppm/Cel, 2010, | Ohmcraft | HVC2010E5305DBFP vs MCH2010E5305DZBU |
MCH2010E5305DGBU | Fixed Resistor, Metal Glaze/thick Film, 1W, 53000000ohm, 2000V, 0.5% +/-Tol, -25,25ppm/Cel, 2010, | Ohmcraft | HVC2010E5305DBFP vs MCH2010E5305DGBU |
HVCG2010DTE53M0 | Fixed Resistor, Metal Glaze/thick Film, 1W, 53000000ohm, 2000V, 0.5% +/-Tol, 25ppm/Cel, Surface Mount, 2010, CHIP | SEI Stackpole Electronics Inc | HVC2010E5305DBFP vs HVCG2010DTE53M0 |
HVC2010E5305DBTR | Fixed Resistor, Metal Glaze/thick Film, 1W, 53000000ohm, 2000V, 0.5% +/-Tol, -25,25ppm/Cel, 2010, | Ohmcraft | HVC2010E5305DBFP vs HVC2010E5305DBTR |
MCH2010E5305DSFP | Fixed Resistor, Metal Glaze/thick Film, 1W, 53000000ohm, 2000V, 0.5% +/-Tol, -25,25ppm/Cel, 2010, | Ohmcraft | HVC2010E5305DBFP vs MCH2010E5305DSFP |
HVC2010E5305DB | Fixed Resistor, Metal Glaze/thick Film, 1W, 53000000ohm, 1700V, 0.5% +/-Tol, -25,25ppm/Cel, 2010, | Ohmcraft | HVC2010E5305DBFP vs HVC2010E5305DB |
MCH2010E5305DBFP | Fixed Resistor, Metal Glaze/thick Film, 1W, 53000000ohm, 2000V, 0.5% +/-Tol, -25,25ppm/Cel, 2010, | Ohmcraft | HVC2010E5305DBFP vs MCH2010E5305DBFP |
HVCB2010DBE53M0 | Fixed Resistor, Metal Glaze/thick Film, 1W, 53000000ohm, 2000V, 0.5% +/-Tol, 25ppm/Cel, Surface Mount, 2010, CHIP | SEI Stackpole Electronics Inc | HVC2010E5305DBFP vs HVCB2010DBE53M0 |
HVC2010E5305DZTR | Fixed Resistor, Metal Glaze/thick Film, 1W, 53000000ohm, 2000V, 0.5% +/-Tol, -25,25ppm/Cel, 2010, | Ohmcraft | HVC2010E5305DBFP vs HVC2010E5305DZTR |
HVC2010E5305DTFP | Fixed Resistor, Metal Glaze/thick Film, 1W, 53000000ohm, 2000V, 0.5% +/-Tol, -25,25ppm/Cel, 2010, | Ohmcraft | HVC2010E5305DBFP vs HVC2010E5305DTFP |