Part Details for HVC2010E4755DS by Ohmcraft
Overview of HVC2010E4755DS by Ohmcraft
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for HVC2010E4755DS
HVC2010E4755DS CAD Models
HVC2010E4755DS Part Data Attributes
|
HVC2010E4755DS
Ohmcraft
Buy Now
Datasheet
|
Compare Parts:
HVC2010E4755DS
Ohmcraft
Fixed Resistor, Metal Glaze/thick Film, 1W, 47500000ohm, 1700V, 0.5% +/-Tol, -25,25ppm/Cel, 2010,
|
Rohs Code | No | |
Part Life Cycle Code | Contact Manufacturer | |
Ihs Manufacturer | OHMCRAFT | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
Additional Feature | PRECISION | |
Construction | Rectangular | |
JESD-609 Code | e0 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 150 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.76 mm | |
Package Length | 5.08 mm | |
Package Style | SMT | |
Package Width | 2.54 mm | |
Packing Method | BULK; TR | |
Rated Power Dissipation (P) | 1 W | |
Rated Temperature | 75 °C | |
Resistance | 47500000 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 2010 | |
Surface Mount | YES | |
Technology | METAL GLAZE/THICK FILM | |
Temperature Coefficient | 25 ppm/°C | |
Terminal Finish | Tin/Lead (Sn63Pb37) | |
Terminal Shape | ONE SURFACE | |
Tolerance | 0.5% | |
Working Voltage | 2000 V |
Alternate Parts for HVC2010E4755DS
This table gives cross-reference parts and alternative options found for HVC2010E4755DS. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of HVC2010E4755DS, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MCH2010E4755DSFP | Fixed Resistor, Metal Glaze/thick Film, 1W, 47500000ohm, 2000V, 0.5% +/-Tol, -25,25ppm/Cel, 2010, | Ohmcraft | HVC2010E4755DS vs MCH2010E4755DSFP |
HVC2010E4755DSTR | Fixed Resistor, Metal Glaze/thick Film, 1W, 47500000ohm, 2000V, 0.5% +/-Tol, -25,25ppm/Cel, 2010, | Ohmcraft | HVC2010E4755DS vs HVC2010E4755DSTR |
HVCZ2010DBE47M5 | Fixed Resistor, Metal Glaze/thick Film, 1W, 47500000ohm, 2000V, 0.5% +/-Tol, 25ppm/Cel, Surface Mount, 2010, CHIP | SEI Stackpole Electronics Inc | HVC2010E4755DS vs HVCZ2010DBE47M5 |
HVCZ2010DDE47M5 | Fixed Resistor, Metal Glaze/thick Film, 1W, 47500000ohm, 2000V, 0.5% +/-Tol, 25ppm/Cel, Surface Mount, 2010, CHIP | SEI Stackpole Electronics Inc | HVC2010E4755DS vs HVCZ2010DDE47M5 |
HVC2010E4755DB | Fixed Resistor, Metal Glaze/thick Film, 1W, 47500000ohm, 1700V, 0.5% +/-Tol, -25,25ppm/Cel, 2010, | Ohmcraft | HVC2010E4755DS vs HVC2010E4755DB |
HVC2010E4755DBFP | Fixed Resistor, Metal Glaze/thick Film, 1W, 47500000ohm, 2000V, 0.5% +/-Tol, -25,25ppm/Cel, 2010, | Ohmcraft | HVC2010E4755DS vs HVC2010E4755DBFP |
HVCG2010DBE47M5 | Fixed Resistor, Metal Glaze/thick Film, 1W, 47500000ohm, 2000V, 0.5% +/-Tol, 25ppm/Cel, Surface Mount, 2010, CHIP | SEI Stackpole Electronics Inc | HVC2010E4755DS vs HVCG2010DBE47M5 |
HVCS2010DKE47M5 | Fixed Resistor, Metal Glaze/thick Film, 1W, 47500000ohm, 2000V, 0.5% +/-Tol, 25ppm/Cel, Surface Mount, 2010, CHIP | SEI Stackpole Electronics Inc | HVC2010E4755DS vs HVCS2010DKE47M5 |
HVC2010E4755DTTR | Fixed Resistor, Metal Glaze/thick Film, 1W, 47500000ohm, 2000V, 0.5% +/-Tol, -25,25ppm/Cel, 2010, | Ohmcraft | HVC2010E4755DS vs HVC2010E4755DTTR |
MCH2010E4755DGFP | Fixed Resistor, Metal Glaze/thick Film, 1W, 47500000ohm, 2000V, 0.5% +/-Tol, -25,25ppm/Cel, 2010, | Ohmcraft | HVC2010E4755DS vs MCH2010E4755DGFP |