Part Details for HVC2010E2945CB by Ohmcraft
Overview of HVC2010E2945CB by Ohmcraft
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for HVC2010E2945CB
HVC2010E2945CB CAD Models
HVC2010E2945CB Part Data Attributes
|
HVC2010E2945CB
Ohmcraft
Buy Now
Datasheet
|
Compare Parts:
HVC2010E2945CB
Ohmcraft
Fixed Resistor, Metal Glaze/thick Film, 1W, 29400000ohm, 1700V, 0.25% +/-Tol, -25,25ppm/Cel, 2010,
|
Rohs Code | No | |
Part Life Cycle Code | Contact Manufacturer | |
Ihs Manufacturer | OHMCRAFT | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
Additional Feature | PRECISION | |
Construction | Rectangular | |
JESD-609 Code | e0 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 150 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.76 mm | |
Package Length | 5.08 mm | |
Package Style | SMT | |
Package Width | 2.54 mm | |
Packing Method | BULK; TR | |
Rated Power Dissipation (P) | 1 W | |
Rated Temperature | 75 °C | |
Resistance | 29400000 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 2010 | |
Surface Mount | YES | |
Technology | METAL GLAZE/THICK FILM | |
Temperature Coefficient | 25 ppm/°C | |
Terminal Finish | Tin/Lead (Sn63Pb37) - with Nickel (Ni) barrier | |
Terminal Shape | WRAPAROUND | |
Tolerance | 0.25% | |
Working Voltage | 2000 V |
Alternate Parts for HVC2010E2945CB
This table gives cross-reference parts and alternative options found for HVC2010E2945CB. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of HVC2010E2945CB, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
HVCB2010CBE29M4 | Fixed Resistor, Metal Glaze/thick Film, 1W, 29400000ohm, 2000V, 0.25% +/-Tol, 25ppm/Cel, Surface Mount, 2010, CHIP | SEI Stackpole Electronics Inc | HVC2010E2945CB vs HVCB2010CBE29M4 |
HVC2010E2945CGTR | Fixed Resistor, Metal Glaze/thick Film, 1W, 29400000ohm, 2000V, 0.25% +/-Tol, -25,25ppm/Cel, 2010, | Ohmcraft | HVC2010E2945CB vs HVC2010E2945CGTR |
HVCZ2010CTE29M4 | Fixed Resistor, Metal Glaze/thick Film, 1W, 29400000ohm, 2000V, 0.25% +/-Tol, 25ppm/Cel, Surface Mount, 2010, CHIP | SEI Stackpole Electronics Inc | HVC2010E2945CB vs HVCZ2010CTE29M4 |
HVCS2010CKE29M4 | Fixed Resistor, Metal Glaze/thick Film, 1W, 29400000ohm, 2000V, 0.25% +/-Tol, 25ppm/Cel, Surface Mount, 2010, CHIP | SEI Stackpole Electronics Inc | HVC2010E2945CB vs HVCS2010CKE29M4 |
HVCZ2010CDE29M4 | Fixed Resistor, Metal Glaze/thick Film, 1W, 29400000ohm, 2000V, 0.25% +/-Tol, 25ppm/Cel, Surface Mount, 2010, CHIP | SEI Stackpole Electronics Inc | HVC2010E2945CB vs HVCZ2010CDE29M4 |
HVC2010E2945CBBU | Fixed Resistor, Metal Glaze/thick Film, 1W, 29400000ohm, 2000V, 0.25% +/-Tol, -25,25ppm/Cel, 2010, | Ohmcraft | HVC2010E2945CB vs HVC2010E2945CBBU |
MCH2010E2945CZTR | Fixed Resistor, Metal Glaze/thick Film, 1W, 29400000ohm, 2000V, 0.25% +/-Tol, -25,25ppm/Cel, 2010, | Ohmcraft | HVC2010E2945CB vs MCH2010E2945CZTR |
HVCZ2010CKE29M4 | Fixed Resistor, Metal Glaze/thick Film, 1W, 29400000ohm, 2000V, 0.25% +/-Tol, 25ppm/Cel, Surface Mount, 2010, CHIP | SEI Stackpole Electronics Inc | HVC2010E2945CB vs HVCZ2010CKE29M4 |
HVCS2010CBE29M4 | Fixed Resistor, Metal Glaze/thick Film, 1W, 29400000ohm, 2000V, 0.25% +/-Tol, 25ppm/Cel, Surface Mount, 2010, CHIP | SEI Stackpole Electronics Inc | HVC2010E2945CB vs HVCS2010CBE29M4 |
MCH2010E2945CGBU | Fixed Resistor, Metal Glaze/thick Film, 1W, 29400000ohm, 2000V, 0.25% +/-Tol, -25,25ppm/Cel, 2010, | Ohmcraft | HVC2010E2945CB vs MCH2010E2945CGBU |