There are no models available for this part yet.
Overview of HVC2010E2055CTTR by Ohmcraft
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 0 listings )
- Number of FFF Equivalents: ( 10 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Where used in Applications:
Industrial Automation
Aerospace and Defense
Healthcare
Energy and Power Systems
Medical Imaging
CAD Models for HVC2010E2055CTTR by Ohmcraft
Part Data Attributes for HVC2010E2055CTTR by Ohmcraft
|
|
---|---|
Rohs Code
|
Yes
|
Part Life Cycle Code
|
Contact Manufacturer
|
Ihs Manufacturer
|
OHMCRAFT
|
Reach Compliance Code
|
compliant
|
ECCN Code
|
EAR99
|
Construction
|
Chip
|
JESD-609 Code
|
e3
|
Number of Terminals
|
2
|
Operating Temperature-Max
|
150 °C
|
Operating Temperature-Min
|
-55 °C
|
Package Height
|
0.76 mm
|
Package Length
|
5.08 mm
|
Package Style
|
SMT
|
Package Width
|
2.54 mm
|
Packing Method
|
TR
|
Rated Power Dissipation (P)
|
1 W
|
Resistance
|
20500000 Ω
|
Resistor Type
|
FIXED RESISTOR
|
Series
|
HVC
|
Size Code
|
2010
|
Technology
|
METAL GLAZE/THICK FILM
|
Temperature Coefficient
|
25 ppm/°C
|
Terminal Finish
|
Matte Tin (Sn) - with Nickel (Ni) barrier
|
Tolerance
|
0.25%
|
Working Voltage
|
2000 V
|
Alternate Parts for HVC2010E2055CTTR
This table gives cross-reference parts and alternative options found for HVC2010E2055CTTR. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of HVC2010E2055CTTR, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MCH2010E2055CTBU | Fixed Resistor, Metal Glaze/thick Film, 1W, 20500000ohm, 2000V, 0.25% +/-Tol, -25,25ppm/Cel, 2010, | Ohmcraft | HVC2010E2055CTTR vs MCH2010E2055CTBU |
HVCB2010CTE20M5 | Fixed Resistor, Metal Glaze/thick Film, 1W, 20500000ohm, 2000V, 0.25% +/-Tol, 25ppm/Cel, Surface Mount, 2010, CHIP | SEI Stackpole Electronics Inc | HVC2010E2055CTTR vs HVCB2010CTE20M5 |
HVCS2010CTE20M5 | Fixed Resistor, Metal Glaze/thick Film, 1W, 20500000ohm, 2000V, 0.25% +/-Tol, 25ppm/Cel, Surface Mount, 2010, CHIP | SEI Stackpole Electronics Inc | HVC2010E2055CTTR vs HVCS2010CTE20M5 |
HVC2010E2055CZ | Fixed Resistor, Metal Glaze/thick Film, 1W, 20500000ohm, 1700V, 0.25% +/-Tol, -25,25ppm/Cel, 2010, | Ohmcraft | HVC2010E2055CTTR vs HVC2010E2055CZ |
HVCG2010CKE20M5 | Fixed Resistor, Metal Glaze/thick Film, 1W, 20500000ohm, 2000V, 0.25% +/-Tol, 25ppm/Cel, Surface Mount, 2010, CHIP | SEI Stackpole Electronics Inc | HVC2010E2055CTTR vs HVCG2010CKE20M5 |
MCH2010E2055CTTR | Fixed Resistor, Metal Glaze/thick Film, 1W, 20500000ohm, 2000V, 0.25% +/-Tol, -25,25ppm/Cel, 2010, | Ohmcraft | HVC2010E2055CTTR vs MCH2010E2055CTTR |
HVCZ2010CKE20M5 | Fixed Resistor, Metal Glaze/thick Film, 1W, 20500000ohm, 2000V, 0.25% +/-Tol, 25ppm/Cel, Surface Mount, 2010, CHIP | SEI Stackpole Electronics Inc | HVC2010E2055CTTR vs HVCZ2010CKE20M5 |
MCH2010E2055CBFP | Fixed Resistor, Metal Glaze/thick Film, 1W, 20500000ohm, 2000V, 0.25% +/-Tol, -25,25ppm/Cel, 2010, | Ohmcraft | HVC2010E2055CTTR vs MCH2010E2055CBFP |
HVC2010E2055CS | Fixed Resistor, Metal Glaze/thick Film, 1W, 20500000ohm, 1700V, 0.25% +/-Tol, -25,25ppm/Cel, 2010, | Ohmcraft | HVC2010E2055CTTR vs HVC2010E2055CS |
HVCZ2010CTE20M5 | Fixed Resistor, Metal Glaze/thick Film, 1W, 20500000ohm, 2000V, 0.25% +/-Tol, 25ppm/Cel, Surface Mount, 2010, CHIP | SEI Stackpole Electronics Inc | HVC2010E2055CTTR vs HVCZ2010CTE20M5 |