Part Details for HVC2010E1455CGFP by Ohmcraft
Overview of HVC2010E1455CGFP by Ohmcraft
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for HVC2010E1455CGFP
HVC2010E1455CGFP CAD Models
HVC2010E1455CGFP Part Data Attributes
|
HVC2010E1455CGFP
Ohmcraft
Buy Now
Datasheet
|
Compare Parts:
HVC2010E1455CGFP
Ohmcraft
Fixed Resistor, Metal Glaze/thick Film, 1W, 14500000ohm, 2000V, 0.25% +/-Tol, -25,25ppm/Cel, 2010,
|
Rohs Code | Yes | |
Part Life Cycle Code | Contact Manufacturer | |
Ihs Manufacturer | OHMCRAFT | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Construction | Chip | |
JESD-609 Code | e4 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 150 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.76 mm | |
Package Length | 5.08 mm | |
Package Style | SMT | |
Package Width | 2.54 mm | |
Rated Power Dissipation (P) | 1 W | |
Resistance | 14500000 Ω | |
Resistor Type | FIXED RESISTOR | |
Series | HVC | |
Size Code | 2010 | |
Technology | METAL GLAZE/THICK FILM | |
Temperature Coefficient | 25 ppm/°C | |
Terminal Finish | Gold (Au) | |
Tolerance | 0.25% | |
Working Voltage | 2000 V |
Alternate Parts for HVC2010E1455CGFP
This table gives cross-reference parts and alternative options found for HVC2010E1455CGFP. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of HVC2010E1455CGFP, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MCH2010E1455CZBU | Fixed Resistor, Metal Glaze/thick Film, 1W, 14500000ohm, 2000V, 0.25% +/-Tol, -25,25ppm/Cel, 2010, | Ohmcraft | HVC2010E1455CGFP vs MCH2010E1455CZBU |
MCH2010E1455CZFP | Fixed Resistor, Metal Glaze/thick Film, 1W, 14500000ohm, 2000V, 0.25% +/-Tol, -25,25ppm/Cel, 2010, | Ohmcraft | HVC2010E1455CGFP vs MCH2010E1455CZFP |
HVC2010E1455CS | Fixed Resistor, Metal Glaze/thick Film, 1W, 14500000ohm, 1700V, 0.25% +/-Tol, -25,25ppm/Cel, 2010, | Ohmcraft | HVC2010E1455CGFP vs HVC2010E1455CS |
HVCB2010CBE14M5 | Fixed Resistor, Metal Glaze/thick Film, 1W, 14500000ohm, 2000V, 0.25% +/-Tol, 25ppm/Cel, Surface Mount, 2010, CHIP | SEI Stackpole Electronics Inc | HVC2010E1455CGFP vs HVCB2010CBE14M5 |
HVCG2010CDE14M5 | Fixed Resistor, Metal Glaze/thick Film, 1W, 14500000ohm, 2000V, 0.25% +/-Tol, 25ppm/Cel, Surface Mount, 2010, CHIP | SEI Stackpole Electronics Inc | HVC2010E1455CGFP vs HVCG2010CDE14M5 |
HVCB2010CDE14M5 | Fixed Resistor, Metal Glaze/thick Film, 1W, 14500000ohm, 2000V, 0.25% +/-Tol, 25ppm/Cel, Surface Mount, 2010, CHIP | SEI Stackpole Electronics Inc | HVC2010E1455CGFP vs HVCB2010CDE14M5 |
HVC2010E1455CZTR | Fixed Resistor, Metal Glaze/thick Film, 1W, 14500000ohm, 2000V, 0.25% +/-Tol, -25,25ppm/Cel, 2010, | Ohmcraft | HVC2010E1455CGFP vs HVC2010E1455CZTR |
HVCB2010CKE14M5 | Fixed Resistor, Metal Glaze/thick Film, 1W, 14500000ohm, 2000V, 0.25% +/-Tol, 25ppm/Cel, Surface Mount, 2010, CHIP | SEI Stackpole Electronics Inc | HVC2010E1455CGFP vs HVCB2010CKE14M5 |
MCH2010E1455CGFP | Fixed Resistor, Metal Glaze/thick Film, 1W, 14500000ohm, 2000V, 0.25% +/-Tol, -25,25ppm/Cel, 2010, | Ohmcraft | HVC2010E1455CGFP vs MCH2010E1455CGFP |
MCH2010E1455CTTR | Fixed Resistor, Metal Glaze/thick Film, 1W, 14500000ohm, 2000V, 0.25% +/-Tol, -25,25ppm/Cel, 2010, | Ohmcraft | HVC2010E1455CGFP vs MCH2010E1455CTTR |