Part Details for HVC2010CAS-22M6FPB by TT Electronics Resistors
Overview of HVC2010CAS-22M6FPB by TT Electronics Resistors
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (4 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for HVC2010CAS-22M6FPB
HVC2010CAS-22M6FPB CAD Models
HVC2010CAS-22M6FPB Part Data Attributes
|
HVC2010CAS-22M6FPB
TT Electronics Resistors
Buy Now
Datasheet
|
Compare Parts:
HVC2010CAS-22M6FPB
TT Electronics Resistors
Fixed Resistor, Metal Glaze/thick Film, 0.5W, 22600000ohm, 2000V, 1% +/-Tol, 50ppm/Cel, Surface Mount, 2010, CHIP
|
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TT ELECTRONICS PLC | |
Package Description | CHIP | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.30 | |
Additional Feature | ANTI-SULFUR, PRECISION | |
Construction | Chip | |
JESD-609 Code | e0 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.8 mm | |
Package Length | 5.1 mm | |
Package Style | SMT | |
Package Width | 2.5 mm | |
Packing Method | TR, 7 INCH | |
Rated Power Dissipation (P) | 0.5 W | |
Rated Temperature | 70 °C | |
Resistance | 22600000 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 2010 | |
Surface Mount | YES | |
Technology | METAL GLAZE/THICK FILM | |
Temperature Coefficient | 50 ppm/°C | |
Terminal Finish | Tin/Lead (Sn60Pb40) | |
Terminal Shape | WRAPAROUND | |
Tolerance | 1% | |
Working Voltage | 2000 V |
Alternate Parts for HVC2010CAS-22M6FPB
This table gives cross-reference parts and alternative options found for HVC2010CAS-22M6FPB. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of HVC2010CAS-22M6FPB, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
HVC2010C-22M6FT3 | Fixed Resistor, Metal Glaze/thick Film, 0.5W, 22600000ohm, 2000V, 1% +/-Tol, 50ppm/Cel, Surface Mount, 2010, CHIP | TT Electronics Resistors | HVC2010CAS-22M6FPB vs HVC2010C-22M6FT3 |
HVC2010C-22M6FT3 | RESISTOR, METAL GLAZE/THICK FILM, 0.5W, 1%, 50ppm, 22600000ohm, SURFACE MOUNT, 2010, CHIP | TT Electronics Welwyn Components | HVC2010CAS-22M6FPB vs HVC2010C-22M6FT3 |
HVC2010CAS-22M6FT3 | Fixed Resistor, Metal Glaze/thick Film, 0.5W, 22600000ohm, 2000V, 1% +/-Tol, 50ppm/Cel, Surface Mount, 2010, CHIP | TT Electronics Resistors | HVC2010CAS-22M6FPB vs HVC2010CAS-22M6FT3 |
HVC2010CAS-22M6FT3 | RESISTOR, METAL GLAZE/THICK FILM, 0.5W, 1%, 50ppm, 22600000ohm, SURFACE MOUNT, 2010, CHIP | TT Electronics Welwyn Components | HVC2010CAS-22M6FPB vs HVC2010CAS-22M6FT3 |