Part Details for HVC1206V3793DET by Ohmite Mfg Co
Overview of HVC1206V3793DET by Ohmite Mfg Co
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (2 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for HVC1206V3793DET
HVC1206V3793DET CAD Models
HVC1206V3793DET Part Data Attributes
|
HVC1206V3793DET
Ohmite Mfg Co
Buy Now
Datasheet
|
Compare Parts:
HVC1206V3793DET
Ohmite Mfg Co
Fixed Resistor, Metal Glaze/thick Film, 0.25W, 379000ohm, 600V, 0.5% +/-Tol, 50ppm/Cel, 1206
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | OHMITE MANUFACTURING CO | |
Package Description | SMT, 1206 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Construction | Chip | |
JESD-609 Code | e3 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.4 mm | |
Package Length | 3.2 mm | |
Package Style | SMT | |
Package Width | 1.5 mm | |
Packing Method | TR | |
Rated Power Dissipation (P) | 0.25 W | |
Resistance | 379000 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 1206 | |
Technology | METAL GLAZE/THICK FILM | |
Temperature Coefficient | 50 ppm/°C | |
Terminal Finish | Matte Tin (Sn) - with Nickel (Ni) barrier | |
Tolerance | 0.5% | |
Working Voltage | 600 V |
Alternate Parts for HVC1206V3793DET
This table gives cross-reference parts and alternative options found for HVC1206V3793DET. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of HVC1206V3793DET, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
CRM1206379K+-0.5%TCR50 | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 379000ohm, 600V, 0.5% +/-Tol, 50ppm/Cel, 1206, | SRT Resistor Technology Gmbh | HVC1206V3793DET vs CRM1206379K+-0.5%TCR50 |
CHM1206379K+-0.5%TCR50 | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 379000ohm, 600V, 0.5% +/-Tol, 50ppm/Cel, 1206, | SRT Resistor Technology Gmbh | HVC1206V3793DET vs CHM1206379K+-0.5%TCR50 |