Part Details for HVC1206NPO4R7D102NT by Tai-Tech Advanced Electronics Co Ltd
Overview of HVC1206NPO4R7D102NT by Tai-Tech Advanced Electronics Co Ltd
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (3 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for HVC1206NPO4R7D102NT
HVC1206NPO4R7D102NT CAD Models
HVC1206NPO4R7D102NT Part Data Attributes
|
HVC1206NPO4R7D102NT
Tai-Tech Advanced Electronics Co Ltd
Buy Now
Datasheet
|
Compare Parts:
HVC1206NPO4R7D102NT
Tai-Tech Advanced Electronics Co Ltd
Ceramic Capacitor, Ceramic, 1000V, 10.6383% +Tol, 10.6383% -Tol, NP0, -/+30ppm/Cel TC, 0.0000047uF, 1206,
|
Part Life Cycle Code | Contact Manufacturer | |
Ihs Manufacturer | TAI-TECH ADVANCED ELECTRONICS CO LTD | |
Package Description | , 1206 | |
Reach Compliance Code | compliant | |
Category CO2 Kg | 3.7 | |
Compliance Temperature Grade | Military: -55C to +125C | |
Candidate List Date | 2018-06-27 | |
Capacitance | 0.0000047 µF | |
Capacitor Type | CERAMIC CAPACITOR | |
Custom Capabilities | Contect MFR For Other Size/Volt/Cap. | |
Dielectric Material | CERAMIC | |
Height | 0.85 mm | |
Length | 3.2 mm | |
Manufacturer Series | HVC1206(NP0,DTOL) | |
Negative Tolerance | 10.6383% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Style | SMT | |
Packing Method | Tape | |
Positive Tolerance | 10.6383% | |
Rated (DC) Voltage (URdc) | 1000 V | |
Series | HVC1206(NP0,D TOL) | |
Size Code | 1206 | |
Temperature Characteristics Code | NP0 | |
Temperature Coefficient | 30ppm/Cel ppm/°C | |
Width | 1.6 mm |
Alternate Parts for HVC1206NPO4R7D102NT
This table gives cross-reference parts and alternative options found for HVC1206NPO4R7D102NT. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of HVC1206NPO4R7D102NT, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
HVC1206NPO4R7D102NB | Ceramic Capacitor, Ceramic, 1000V, 10.6383% +Tol, 10.6383% -Tol, NP0, -/+30ppm/Cel TC, 0.0000047uF, 1206, | Tai-Tech Advanced Electronics Co Ltd | HVC1206NPO4R7D102NT vs HVC1206NPO4R7D102NB |
1206CG479DEB200 | Ceramic Capacitor, Multilayer, Ceramic, 1000V, 10.6383% +Tol, 10.6383% -Tol, NP0, -/+30ppm/Cel TC, 0.0000047uF, 1206, | YAGEO Corporation | HVC1206NPO4R7D102NT vs 1206CG479DEB200 |
1206CG479DEB300 | Ceramic Capacitor, Multilayer, Ceramic, 1000V, 10.6383% +Tol, 10.6383% -Tol, NP0, -/+30ppm/Cel TC, 0.0000047uF, 1206, | YAGEO Corporation | HVC1206NPO4R7D102NT vs 1206CG479DEB300 |