HVC1206L8255DZ
Ohmcraft
Description: Fixed Resistor, Metal Glaze/thick Film, 0.33W, 82500000ohm, 1200V, 0.5% +/-Tol, -200,200ppm/Cel, 1206,

Overview of HVC1206L8255DZ by Ohmcraft

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 0 listings )
  • Number of FFF Equivalents: ( 10 crosses )
  • CAD Models: ( Request Part )
  • Number of Functional Equivalents: ( 0 crosses )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )
Where used in Applications: Industrial Automation Aerospace and Defense Healthcare Energy and Power Systems Medical Imaging

CAD Models for HVC1206L8255DZ by Ohmcraft
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for HVC1206L8255DZ by Ohmcraft

HVC1206L8255DZ
Ohmcraft
-
-
Rohs Code
Yes
Part Life Cycle Code
Contact Manufacturer
Ihs Manufacturer
OHMCRAFT
Reach Compliance Code
compliant
ECCN Code
EAR99
Additional Feature
PRECISION
Construction
Rectangular
JESD-609 Code
e3
Mounting Feature
SURFACE MOUNT
Number of Terminals
2
Operating Temperature-Max
150 °C
Operating Temperature-Min
-55 °C
Package Height
0.76 mm
Package Length
3.2 mm
Package Style
SMT
Package Width
1.6 mm
Packing Method
BULK; TR
Rated Power Dissipation (P)
0.33 W
Rated Temperature
75 °C
Resistance
82500000 Ω
Resistor Type
FIXED RESISTOR
Size Code
1206
Surface Mount
YES
Technology
METAL GLAZE/THICK FILM
Temperature Coefficient
200 ppm/°C
Terminal Finish
Tin (Sn) - with Nickel (Ni) barrier
Terminal Shape
ONE SURFACE
Tolerance
0.5%
Working Voltage
1500 V
Want to compare parts?
  1. HVC1206L8255DZ
    Ohmcraft
    Fixed Resistor, Metal Glaze/thick Film, 0.33W, 82500000ohm, 1200V, 0.5% +/-Tol, -200,200ppm/Cel, 1206,
    VS

Alternate Parts for HVC1206L8255DZ

This table gives cross-reference parts and alternative options found for HVC1206L8255DZ. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of HVC1206L8255DZ, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
MCH1206L8255DTFP Fixed Resistor, Metal Glaze/thick Film, 0.33W, 82500000ohm, 1500V, 0.5% +/-Tol, -200,200ppm/Cel, 1206, Ohmcraft HVC1206L8255DZ vs MCH1206L8255DTFP
HVC1206L8255DB Fixed Resistor, Metal Glaze/thick Film, 0.33W, 82500000ohm, 1200V, 0.5% +/-Tol, -200,200ppm/Cel, 1206, Ohmcraft HVC1206L8255DZ vs HVC1206L8255DB
HVC1206L8255DTBU Fixed Resistor, Metal Glaze/thick Film, 0.33W, 82500000ohm, 1500V, 0.5% +/-Tol, -200,200ppm/Cel, 1206, Ohmcraft HVC1206L8255DZ vs HVC1206L8255DTBU
MCH1206L8255DZFP Fixed Resistor, Metal Glaze/thick Film, 0.33W, 82500000ohm, 1500V, 0.5% +/-Tol, -200,200ppm/Cel, 1206, Ohmcraft HVC1206L8255DZ vs MCH1206L8255DZFP
MCH1206L8255DZBU Fixed Resistor, Metal Glaze/thick Film, 0.33W, 82500000ohm, 1500V, 0.5% +/-Tol, -200,200ppm/Cel, 1206, Ohmcraft HVC1206L8255DZ vs MCH1206L8255DZBU
MCH1206L8255DBBU Fixed Resistor, Metal Glaze/thick Film, 0.33W, 82500000ohm, 1500V, 0.5% +/-Tol, -200,200ppm/Cel, 1206, Ohmcraft HVC1206L8255DZ vs MCH1206L8255DBBU
MCH1206L8255DBFP Fixed Resistor, Metal Glaze/thick Film, 0.33W, 82500000ohm, 1500V, 0.5% +/-Tol, -200,200ppm/Cel, 1206, Ohmcraft HVC1206L8255DZ vs MCH1206L8255DBFP
HVC1206L8255DZTR Fixed Resistor, Metal Glaze/thick Film, 0.33W, 82500000ohm, 1500V, 0.5% +/-Tol, -200,200ppm/Cel, 1206, Ohmcraft HVC1206L8255DZ vs HVC1206L8255DZTR
HVC1206L8255DGBU Fixed Resistor, Metal Glaze/thick Film, 0.33W, 82500000ohm, 1500V, 0.5% +/-Tol, -200,200ppm/Cel, 1206, Ohmcraft HVC1206L8255DZ vs HVC1206L8255DGBU
MCH1206L8255DTBU Fixed Resistor, Metal Glaze/thick Film, 0.33W, 82500000ohm, 1500V, 0.5% +/-Tol, -200,200ppm/Cel, 1206, Ohmcraft HVC1206L8255DZ vs MCH1206L8255DTBU

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for HVC1206L8255DZ by Ohmcraft.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: HVC1206L8255DZ by Ohmcraft

  • Please alert me when HVC1206L8255DZ inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for the following HVC1206L8255DZ alternates:
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for HVC1206L8255DZ to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for the following HVC1206L8255DZ alternates:
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for HVC1206L8255DZ.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare HVC1206L8255DZ by Ohmcraft

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: