Part Details for HVC1206L8203KBTR by Ohmcraft
Overview of HVC1206L8203KBTR by Ohmcraft
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for HVC1206L8203KBTR
HVC1206L8203KBTR CAD Models
HVC1206L8203KBTR Part Data Attributes
|
HVC1206L8203KBTR
Ohmcraft
Buy Now
Datasheet
|
Compare Parts:
HVC1206L8203KBTR
Ohmcraft
Fixed Resistor, Metal Glaze/thick Film, 0.33W, 820000ohm, 1500V, 10% +/-Tol, -200,200ppm/Cel, 1206,
|
Rohs Code | No | |
Part Life Cycle Code | Contact Manufacturer | |
Ihs Manufacturer | OHMCRAFT | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
Construction | Chip | |
JESD-609 Code | e0 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 150 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.76 mm | |
Package Length | 3.2 mm | |
Package Style | SMT | |
Package Width | 1.6 mm | |
Packing Method | TR | |
Rated Power Dissipation (P) | 0.33 W | |
Resistance | 820000 Ω | |
Resistor Type | FIXED RESISTOR | |
Series | HVC | |
Size Code | 1206 | |
Technology | METAL GLAZE/THICK FILM | |
Temperature Coefficient | 200 ppm/°C | |
Terminal Finish | Tin/Lead (Sn63Pb37) - with Nickel (Ni) barrier | |
Tolerance | 10% | |
Working Voltage | 1500 V |
Alternate Parts for HVC1206L8203KBTR
This table gives cross-reference parts and alternative options found for HVC1206L8203KBTR. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of HVC1206L8203KBTR, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
HVC1206L8203KGBU | Fixed Resistor, Metal Glaze/thick Film, 0.33W, 820000ohm, 1500V, 10% +/-Tol, -200,200ppm/Cel, 1206, | Ohmcraft | HVC1206L8203KBTR vs HVC1206L8203KGBU |
MCH1206L8203KTBU | Fixed Resistor, Metal Glaze/thick Film, 0.33W, 820000ohm, 1500V, 10% +/-Tol, -200,200ppm/Cel, 1206, | Ohmcraft | HVC1206L8203KBTR vs MCH1206L8203KTBU |
MCH1206L8203KBTR | Fixed Resistor, Metal Glaze/thick Film, 0.33W, 820000ohm, 1500V, 10% +/-Tol, -200,200ppm/Cel, 1206, | Ohmcraft | HVC1206L8203KBTR vs MCH1206L8203KBTR |
HVC1206L8203KGTR | Fixed Resistor, Metal Glaze/thick Film, 0.33W, 820000ohm, 1500V, 10% +/-Tol, -200,200ppm/Cel, 1206, | Ohmcraft | HVC1206L8203KBTR vs HVC1206L8203KGTR |
HVC1206L8203KGFP | Fixed Resistor, Metal Glaze/thick Film, 0.33W, 820000ohm, 1500V, 10% +/-Tol, -200,200ppm/Cel, 1206, | Ohmcraft | HVC1206L8203KBTR vs HVC1206L8203KGFP |
HVC1206L8203KS | Fixed Resistor, Metal Glaze/thick Film, 0.33W, 820000ohm, 1200V, 10% +/-Tol, -200,200ppm/Cel, 1206, | Ohmcraft | HVC1206L8203KBTR vs HVC1206L8203KS |
HVC1206L8203KSBU | Fixed Resistor, Metal Glaze/thick Film, 0.33W, 820000ohm, 1500V, 10% +/-Tol, -200,200ppm/Cel, 1206, | Ohmcraft | HVC1206L8203KBTR vs HVC1206L8203KSBU |
HVC1206L8203KTBU | Fixed Resistor, Metal Glaze/thick Film, 0.33W, 820000ohm, 1500V, 10% +/-Tol, -200,200ppm/Cel, 1206, | Ohmcraft | HVC1206L8203KBTR vs HVC1206L8203KTBU |
HVC1206L8203KZBU | Fixed Resistor, Metal Glaze/thick Film, 0.33W, 820000ohm, 1500V, 10% +/-Tol, -200,200ppm/Cel, 1206, | Ohmcraft | HVC1206L8203KBTR vs HVC1206L8203KZBU |
HVC1206L8203KT | Fixed Resistor, Metal Glaze/thick Film, 0.33W, 820000ohm, 1200V, 10% +/-Tol, -200,200ppm/Cel, 1206, | Ohmcraft | HVC1206L8203KBTR vs HVC1206L8203KT |