Datasheets
HVC1206L8203KB by: Ohmcraft

Fixed Resistor, Metal Glaze/thick Film, 0.33W, 820000ohm, 1200V, 10% +/-Tol, -200,200ppm/Cel, 1206,

Part Details for HVC1206L8203KB by Ohmcraft

Overview of HVC1206L8203KB by Ohmcraft

Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

Applications Industrial Automation Aerospace and Defense Healthcare Energy and Power Systems Medical Imaging

Part Details for HVC1206L8203KB

HVC1206L8203KB CAD Models

There are no models available for this part yet.

Sign in to request this CAD model.

Register or Sign In

HVC1206L8203KB Part Data Attributes

HVC1206L8203KB Ohmcraft
Buy Now Datasheet
Compare Parts:
HVC1206L8203KB Ohmcraft Fixed Resistor, Metal Glaze/thick Film, 0.33W, 820000ohm, 1200V, 10% +/-Tol, -200,200ppm/Cel, 1206,
Rohs Code No
Part Life Cycle Code Contact Manufacturer
Ihs Manufacturer OHMCRAFT
Reach Compliance Code not_compliant
ECCN Code EAR99
Additional Feature PRECISION
Construction Rectangular
JESD-609 Code e0
Mounting Feature SURFACE MOUNT
Number of Terminals 2
Operating Temperature-Max 150 °C
Operating Temperature-Min -55 °C
Package Height 0.76 mm
Package Length 3.2 mm
Package Style SMT
Package Width 1.6 mm
Packing Method BULK; TR
Rated Power Dissipation (P) 0.33 W
Rated Temperature 75 °C
Resistance 820000 Ω
Resistor Type FIXED RESISTOR
Size Code 1206
Surface Mount YES
Technology METAL GLAZE/THICK FILM
Temperature Coefficient 200 ppm/°C
Terminal Finish Tin/Lead (Sn63Pb37) - with Nickel (Ni) barrier
Terminal Shape WRAPAROUND
Tolerance 10%
Working Voltage 1500 V

Alternate Parts for HVC1206L8203KB

This table gives cross-reference parts and alternative options found for HVC1206L8203KB. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of HVC1206L8203KB, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.

Part Number Description Manufacturer Compare
HVCB1206KBL820K Fixed Resistor, Metal Glaze/thick Film, 0.33W, 820000ohm, 1500V, 10% +/-Tol, 200ppm/Cel, Surface Mount, 1206, CHIP SEI Stackpole Electronics Inc HVC1206L8203KB vs HVCB1206KBL820K
HVC1206L8203KS Fixed Resistor, Metal Glaze/thick Film, 0.33W, 820000ohm, 1200V, 10% +/-Tol, -200,200ppm/Cel, 1206, Ohmcraft HVC1206L8203KB vs HVC1206L8203KS
HVCG1206KDL820K Fixed Resistor, Metal Glaze/thick Film, 0.33W, 820000ohm, 1500V, 10% +/-Tol, 200ppm/Cel, Surface Mount, 1206, CHIP SEI Stackpole Electronics Inc HVC1206L8203KB vs HVCG1206KDL820K
HVCZ1206KTL820K Fixed Resistor, Metal Glaze/thick Film, 0.33W, 820000ohm, 1500V, 10% +/-Tol, 200ppm/Cel, Surface Mount, 1206, CHIP SEI Stackpole Electronics Inc HVC1206L8203KB vs HVCZ1206KTL820K
HVCS1206KKL820K Fixed Resistor, Metal Glaze/thick Film, 0.33W, 820000ohm, 1500V, 10% +/-Tol, 200ppm/Cel, Surface Mount, 1206, CHIP SEI Stackpole Electronics Inc HVC1206L8203KB vs HVCS1206KKL820K
MCH1206L8203KBFP Fixed Resistor, Metal Glaze/thick Film, 0.33W, 820000ohm, 1500V, 10% +/-Tol, -200,200ppm/Cel, 1206, Ohmcraft HVC1206L8203KB vs MCH1206L8203KBFP
HVC1206L8203KBBU Fixed Resistor, Metal Glaze/thick Film, 0.33W, 820000ohm, 1500V, 10% +/-Tol, -200,200ppm/Cel, 1206, Ohmcraft HVC1206L8203KB vs HVC1206L8203KBBU
HVCZ1206KKL820K Fixed Resistor, Metal Glaze/thick Film, 0.33W, 820000ohm, 1500V, 10% +/-Tol, 200ppm/Cel, Surface Mount, 1206, CHIP SEI Stackpole Electronics Inc HVC1206L8203KB vs HVCZ1206KKL820K
HVCS1206KBL820K Fixed Resistor, Metal Glaze/thick Film, 0.33W, 820000ohm, 1500V, 10% +/-Tol, 200ppm/Cel, Surface Mount, 1206, CHIP SEI Stackpole Electronics Inc HVC1206L8203KB vs HVCS1206KBL820K
MCH1206L8203KBTR Fixed Resistor, Metal Glaze/thick Film, 0.33W, 820000ohm, 1500V, 10% +/-Tol, -200,200ppm/Cel, 1206, Ohmcraft HVC1206L8203KB vs MCH1206L8203KBTR

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for HVC1206L8203KB by Ohmcraft.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: HVC1206L8203KB by Ohmcraft

Select Manufacturer
Which Manufacturer of HVC1206L8203KB would you like to use for your alert(s)?
  • Please alert me when HVC1206L8203KB inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for HVC1206L8203KB alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for HVC1206L8203KB to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for HVC1206L8203KB alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for HVC1206L8203KB.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare HVC1206L8203KB by Ohmcraft

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: