HVC1206L5235DZBU
Ohmcraft
Description: Fixed Resistor, Metal Glaze/thick Film, 0.33W, 52300000ohm, 1500V, 0.5% +/-Tol, -200,200ppm/Cel, 1206,

Overview of HVC1206L5235DZBU by Ohmcraft

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 0 listings )
  • Number of FFF Equivalents: ( 10 crosses )
  • CAD Models: ( Request Part )
  • Number of Functional Equivalents: ( 0 crosses )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )
Where used in Applications: Industrial Automation Aerospace and Defense Healthcare Energy and Power Systems Medical Imaging

CAD Models for HVC1206L5235DZBU by Ohmcraft
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for HVC1206L5235DZBU by Ohmcraft

HVC1206L5235DZBU
Ohmcraft
-
-
Rohs Code
Yes
Part Life Cycle Code
Contact Manufacturer
Ihs Manufacturer
OHMCRAFT
Reach Compliance Code
compliant
ECCN Code
EAR99
Construction
Chip
JESD-609 Code
e3
Number of Terminals
2
Operating Temperature-Max
150 °C
Operating Temperature-Min
-55 °C
Package Height
0.76 mm
Package Length
3.2 mm
Package Style
SMT
Package Width
1.6 mm
Packing Method
Bulk
Rated Power Dissipation (P)
0.33 W
Resistance
52300000 Ω
Resistor Type
FIXED RESISTOR
Series
HVC
Size Code
1206
Technology
METAL GLAZE/THICK FILM
Temperature Coefficient
200 ppm/°C
Terminal Finish
Tin (Sn) - with Nickel (Ni) barrier
Tolerance
0.5%
Working Voltage
1500 V
Want to compare parts?
  1. HVC1206L5235DZBU
    Ohmcraft
    Fixed Resistor, Metal Glaze/thick Film, 0.33W, 52300000ohm, 1500V, 0.5% +/-Tol, -200,200ppm/Cel, 1206,
    VS

Alternate Parts for HVC1206L5235DZBU

This table gives cross-reference parts and alternative options found for HVC1206L5235DZBU. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of HVC1206L5235DZBU, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
MCH1206L5235DTTR Fixed Resistor, Metal Glaze/thick Film, 0.33W, 52300000ohm, 1500V, 0.5% +/-Tol, -200,200ppm/Cel, 1206, Ohmcraft HVC1206L5235DZBU vs MCH1206L5235DTTR
HVC1206L5235DBTR Fixed Resistor, Metal Glaze/thick Film, 0.33W, 52300000ohm, 1500V, 0.5% +/-Tol, -200,200ppm/Cel, 1206, Ohmcraft HVC1206L5235DZBU vs HVC1206L5235DBTR
HVC1206L5235DTBU Fixed Resistor, Metal Glaze/thick Film, 0.33W, 52300000ohm, 1500V, 0.5% +/-Tol, -200,200ppm/Cel, 1206, Ohmcraft HVC1206L5235DZBU vs HVC1206L5235DTBU
MCH1206L5235DGTR Fixed Resistor, Metal Glaze/thick Film, 0.33W, 52300000ohm, 1500V, 0.5% +/-Tol, -200,200ppm/Cel, 1206, Ohmcraft HVC1206L5235DZBU vs MCH1206L5235DGTR
HVC1206L5235DZTR Fixed Resistor, Metal Glaze/thick Film, 0.33W, 52300000ohm, 1500V, 0.5% +/-Tol, -200,200ppm/Cel, 1206, Ohmcraft HVC1206L5235DZBU vs HVC1206L5235DZTR
HVC1206L5235DBBU Fixed Resistor, Metal Glaze/thick Film, 0.33W, 52300000ohm, 1500V, 0.5% +/-Tol, -200,200ppm/Cel, 1206, Ohmcraft HVC1206L5235DZBU vs HVC1206L5235DBBU
HVC1206L5235DB Fixed Resistor, Metal Glaze/thick Film, 0.33W, 52300000ohm, 1200V, 0.5% +/-Tol, -200,200ppm/Cel, 1206, Ohmcraft HVC1206L5235DZBU vs HVC1206L5235DB
MCH1206L5235DZBU Fixed Resistor, Metal Glaze/thick Film, 0.33W, 52300000ohm, 1500V, 0.5% +/-Tol, -200,200ppm/Cel, 1206, Ohmcraft HVC1206L5235DZBU vs MCH1206L5235DZBU
MCH1206L5235DTFP Fixed Resistor, Metal Glaze/thick Film, 0.33W, 52300000ohm, 1500V, 0.5% +/-Tol, -200,200ppm/Cel, 1206, Ohmcraft HVC1206L5235DZBU vs MCH1206L5235DTFP
MCH1206L5235DBBU Fixed Resistor, Metal Glaze/thick Film, 0.33W, 52300000ohm, 1500V, 0.5% +/-Tol, -200,200ppm/Cel, 1206, Ohmcraft HVC1206L5235DZBU vs MCH1206L5235DBBU

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for HVC1206L5235DZBU by Ohmcraft.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: HVC1206L5235DZBU by Ohmcraft

  • Please alert me when HVC1206L5235DZBU inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for the following HVC1206L5235DZBU alternates:
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for HVC1206L5235DZBU to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for the following HVC1206L5235DZBU alternates:
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for HVC1206L5235DZBU.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare HVC1206L5235DZBU by Ohmcraft

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: