Part Details for HVC1206L5235DTBU by Ohmcraft
Overview of HVC1206L5235DTBU by Ohmcraft
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for HVC1206L5235DTBU
HVC1206L5235DTBU CAD Models
HVC1206L5235DTBU Part Data Attributes
|
HVC1206L5235DTBU
Ohmcraft
Buy Now
Datasheet
|
Compare Parts:
HVC1206L5235DTBU
Ohmcraft
Fixed Resistor, Metal Glaze/thick Film, 0.33W, 52300000ohm, 1500V, 0.5% +/-Tol, -200,200ppm/Cel, 1206,
|
Rohs Code | Yes | |
Part Life Cycle Code | Contact Manufacturer | |
Ihs Manufacturer | OHMCRAFT | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Construction | Chip | |
JESD-609 Code | e3 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 150 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.76 mm | |
Package Length | 3.2 mm | |
Package Style | SMT | |
Package Width | 1.6 mm | |
Packing Method | Bulk | |
Rated Power Dissipation (P) | 0.33 W | |
Resistance | 52300000 Ω | |
Resistor Type | FIXED RESISTOR | |
Series | HVC | |
Size Code | 1206 | |
Technology | METAL GLAZE/THICK FILM | |
Temperature Coefficient | 200 ppm/°C | |
Terminal Finish | Matte Tin (Sn) - with Nickel (Ni) barrier | |
Tolerance | 0.5% | |
Working Voltage | 1500 V |
Alternate Parts for HVC1206L5235DTBU
This table gives cross-reference parts and alternative options found for HVC1206L5235DTBU. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of HVC1206L5235DTBU, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
HVCG1206DDL52M3 | Fixed Resistor, Metal Glaze/thick Film, 0.33W, 52300000ohm, 1500V, 0.5% +/-Tol, 200ppm/Cel, Surface Mount, 1206, CHIP | SEI Stackpole Electronics Inc | HVC1206L5235DTBU vs HVCG1206DDL52M3 |
HVCS1206DKL52M3 | Fixed Resistor, Metal Glaze/thick Film, 0.33W, 52300000ohm, 1500V, 0.5% +/-Tol, 200ppm/Cel, Surface Mount, 1206, CHIP | SEI Stackpole Electronics Inc | HVC1206L5235DTBU vs HVCS1206DKL52M3 |
HVCB1206DBL52M3 | Fixed Resistor, Metal Glaze/thick Film, 0.33W, 52300000ohm, 1500V, 0.5% +/-Tol, 200ppm/Cel, Surface Mount, 1206, CHIP | SEI Stackpole Electronics Inc | HVC1206L5235DTBU vs HVCB1206DBL52M3 |
HVCZ1206DDL52M3 | Fixed Resistor, Metal Glaze/thick Film, 0.33W, 52300000ohm, 1500V, 0.5% +/-Tol, 200ppm/Cel, Surface Mount, 1206, CHIP | SEI Stackpole Electronics Inc | HVC1206L5235DTBU vs HVCZ1206DDL52M3 |
HVC1206L5235DB | Fixed Resistor, Metal Glaze/thick Film, 0.33W, 52300000ohm, 1200V, 0.5% +/-Tol, -200,200ppm/Cel, 1206, | Ohmcraft | HVC1206L5235DTBU vs HVC1206L5235DB |
MCH1206L5235DTFP | Fixed Resistor, Metal Glaze/thick Film, 0.33W, 52300000ohm, 1500V, 0.5% +/-Tol, -200,200ppm/Cel, 1206, | Ohmcraft | HVC1206L5235DTBU vs MCH1206L5235DTFP |
MCH1206L5235DGTR | Fixed Resistor, Metal Glaze/thick Film, 0.33W, 52300000ohm, 1500V, 0.5% +/-Tol, -200,200ppm/Cel, 1206, | Ohmcraft | HVC1206L5235DTBU vs MCH1206L5235DGTR |
HVC1206L5235DZFP | Fixed Resistor, Metal Glaze/thick Film, 0.33W, 52300000ohm, 1500V, 0.5% +/-Tol, -200,200ppm/Cel, 1206, | Ohmcraft | HVC1206L5235DTBU vs HVC1206L5235DZFP |
HVC1206L5235DBFP | Fixed Resistor, Metal Glaze/thick Film, 0.33W, 52300000ohm, 1500V, 0.5% +/-Tol, -200,200ppm/Cel, 1206, | Ohmcraft | HVC1206L5235DTBU vs HVC1206L5235DBFP |
HVCG1206DBL52M3 | Fixed Resistor, Metal Glaze/thick Film, 0.33W, 52300000ohm, 1500V, 0.5% +/-Tol, 200ppm/Cel, Surface Mount, 1206, CHIP | SEI Stackpole Electronics Inc | HVC1206L5235DTBU vs HVCG1206DBL52M3 |