Part Details for HVC1206L3123CBBU by Ohmcraft
Overview of HVC1206L3123CBBU by Ohmcraft
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for HVC1206L3123CBBU
HVC1206L3123CBBU CAD Models
HVC1206L3123CBBU Part Data Attributes
|
HVC1206L3123CBBU
Ohmcraft
Buy Now
Datasheet
|
Compare Parts:
HVC1206L3123CBBU
Ohmcraft
Fixed Resistor, Metal Glaze/thick Film, 0.33W, 312000ohm, 1500V, 0.25% +/-Tol, -200,200ppm/Cel, 1206,
|
Rohs Code | No | |
Part Life Cycle Code | Contact Manufacturer | |
Ihs Manufacturer | OHMCRAFT | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
Construction | Chip | |
JESD-609 Code | e0 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 150 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.76 mm | |
Package Length | 3.2 mm | |
Package Style | SMT | |
Package Width | 1.6 mm | |
Packing Method | Bulk | |
Rated Power Dissipation (P) | 0.33 W | |
Resistance | 312000 Ω | |
Resistor Type | FIXED RESISTOR | |
Series | HVC | |
Size Code | 1206 | |
Technology | METAL GLAZE/THICK FILM | |
Temperature Coefficient | 200 ppm/°C | |
Terminal Finish | Tin/Lead (Sn63Pb37) - with Nickel (Ni) barrier | |
Tolerance | 0.25% | |
Working Voltage | 1500 V |
Alternate Parts for HVC1206L3123CBBU
This table gives cross-reference parts and alternative options found for HVC1206L3123CBBU. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of HVC1206L3123CBBU, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MCH1206L3123CSTR | Fixed Resistor, Metal Glaze/thick Film, 0.33W, 312000ohm, 1500V, 0.25% +/-Tol, -200,200ppm/Cel, 1206, | Ohmcraft | HVC1206L3123CBBU vs MCH1206L3123CSTR |
MCH1206L3123CGFP | Fixed Resistor, Metal Glaze/thick Film, 0.33W, 312000ohm, 1500V, 0.25% +/-Tol, -200,200ppm/Cel, 1206, | Ohmcraft | HVC1206L3123CBBU vs MCH1206L3123CGFP |
HVCB1206CBL312K | Fixed Resistor, Metal Glaze/thick Film, 0.33W, 312000ohm, 1500V, 0.25% +/-Tol, 200ppm/Cel, Surface Mount, 1206, CHIP | SEI Stackpole Electronics Inc | HVC1206L3123CBBU vs HVCB1206CBL312K |
HVCZ1206CTL312K | Fixed Resistor, Metal Glaze/thick Film, 0.33W, 312000ohm, 1500V, 0.25% +/-Tol, 200ppm/Cel, Surface Mount, 1206, CHIP | SEI Stackpole Electronics Inc | HVC1206L3123CBBU vs HVCZ1206CTL312K |
MCH1206L3123CZFP | Fixed Resistor, Metal Glaze/thick Film, 0.33W, 312000ohm, 1500V, 0.25% +/-Tol, -200,200ppm/Cel, 1206, | Ohmcraft | HVC1206L3123CBBU vs MCH1206L3123CZFP |
HVCG1206CTL312K | Fixed Resistor, Metal Glaze/thick Film, 0.33W, 312000ohm, 1500V, 0.25% +/-Tol, 200ppm/Cel, Surface Mount, 1206, CHIP | SEI Stackpole Electronics Inc | HVC1206L3123CBBU vs HVCG1206CTL312K |
HVC1206L3123CGTR | Fixed Resistor, Metal Glaze/thick Film, 0.33W, 312000ohm, 1500V, 0.25% +/-Tol, -200,200ppm/Cel, 1206, | Ohmcraft | HVC1206L3123CBBU vs HVC1206L3123CGTR |
HVC1206L3123CS | Fixed Resistor, Metal Glaze/thick Film, 0.33W, 312000ohm, 1200V, 0.25% +/-Tol, -200,200ppm/Cel, 1206, | Ohmcraft | HVC1206L3123CBBU vs HVC1206L3123CS |
MCH1206L3123CBTR | Fixed Resistor, Metal Glaze/thick Film, 0.33W, 312000ohm, 1500V, 0.25% +/-Tol, -200,200ppm/Cel, 1206, | Ohmcraft | HVC1206L3123CBBU vs MCH1206L3123CBTR |
HVCG1206CDL312K | Fixed Resistor, Metal Glaze/thick Film, 0.33W, 312000ohm, 1500V, 0.25% +/-Tol, 200ppm/Cel, Surface Mount, 1206, CHIP | SEI Stackpole Electronics Inc | HVC1206L3123CBBU vs HVCG1206CDL312K |