Datasheets
HVC1206L3095CSFP by: Ohmcraft

Fixed Resistor, Metal Glaze/thick Film, 0.33W, 30900000ohm, 1500V, 0.25% +/-Tol, -200,200ppm/Cel, 1206,

Part Details for HVC1206L3095CSFP by Ohmcraft

Overview of HVC1206L3095CSFP by Ohmcraft

Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

Applications Industrial Automation Aerospace and Defense Healthcare Energy and Power Systems Medical Imaging

Part Details for HVC1206L3095CSFP

HVC1206L3095CSFP CAD Models

There are no models available for this part yet.

Sign in to request this CAD model.

Register or Sign In

HVC1206L3095CSFP Part Data Attributes

HVC1206L3095CSFP Ohmcraft
Buy Now Datasheet
Compare Parts:
HVC1206L3095CSFP Ohmcraft Fixed Resistor, Metal Glaze/thick Film, 0.33W, 30900000ohm, 1500V, 0.25% +/-Tol, -200,200ppm/Cel, 1206,
Rohs Code No
Part Life Cycle Code Contact Manufacturer
Ihs Manufacturer OHMCRAFT
Reach Compliance Code not_compliant
ECCN Code EAR99
Construction Chip
JESD-609 Code e0
Number of Terminals 2
Operating Temperature-Max 150 °C
Operating Temperature-Min -55 °C
Package Height 0.76 mm
Package Length 3.2 mm
Package Style SMT
Package Width 1.6 mm
Rated Power Dissipation (P) 0.33 W
Resistance 30900000 Ω
Resistor Type FIXED RESISTOR
Series HVC
Size Code 1206
Technology METAL GLAZE/THICK FILM
Temperature Coefficient 200 ppm/°C
Terminal Finish Tin/Lead (Sn63Pb37)
Tolerance 0.25%
Working Voltage 1500 V

Alternate Parts for HVC1206L3095CSFP

This table gives cross-reference parts and alternative options found for HVC1206L3095CSFP. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of HVC1206L3095CSFP, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.

Part Number Description Manufacturer Compare
MCH1206L3095CSBU Fixed Resistor, Metal Glaze/thick Film, 0.33W, 30900000ohm, 1500V, 0.25% +/-Tol, -200,200ppm/Cel, 1206, Ohmcraft HVC1206L3095CSFP vs MCH1206L3095CSBU
MCH1206L3095CGFP Fixed Resistor, Metal Glaze/thick Film, 0.33W, 30900000ohm, 1500V, 0.25% +/-Tol, -200,200ppm/Cel, 1206, Ohmcraft HVC1206L3095CSFP vs MCH1206L3095CGFP
MCH1206L3095CSFP Fixed Resistor, Metal Glaze/thick Film, 0.33W, 30900000ohm, 1500V, 0.25% +/-Tol, -200,200ppm/Cel, 1206, Ohmcraft HVC1206L3095CSFP vs MCH1206L3095CSFP
MCH1206L3095CGTR Fixed Resistor, Metal Glaze/thick Film, 0.33W, 30900000ohm, 1500V, 0.25% +/-Tol, -200,200ppm/Cel, 1206, Ohmcraft HVC1206L3095CSFP vs MCH1206L3095CGTR
HVC1206L3095CBFP Fixed Resistor, Metal Glaze/thick Film, 0.33W, 30900000ohm, 1500V, 0.25% +/-Tol, -200,200ppm/Cel, 1206, Ohmcraft HVC1206L3095CSFP vs HVC1206L3095CBFP
HVC1206L3095CTFP Fixed Resistor, Metal Glaze/thick Film, 0.33W, 30900000ohm, 1500V, 0.25% +/-Tol, -200,200ppm/Cel, 1206, Ohmcraft HVC1206L3095CSFP vs HVC1206L3095CTFP
MCH1206L3095CGBU Fixed Resistor, Metal Glaze/thick Film, 0.33W, 30900000ohm, 1500V, 0.25% +/-Tol, -200,200ppm/Cel, 1206, Ohmcraft HVC1206L3095CSFP vs MCH1206L3095CGBU
HVC1206L3095CTBU Fixed Resistor, Metal Glaze/thick Film, 0.33W, 30900000ohm, 1500V, 0.25% +/-Tol, -200,200ppm/Cel, 1206, Ohmcraft HVC1206L3095CSFP vs HVC1206L3095CTBU
MCH1206L3095CSTR Fixed Resistor, Metal Glaze/thick Film, 0.33W, 30900000ohm, 1500V, 0.25% +/-Tol, -200,200ppm/Cel, 1206, Ohmcraft HVC1206L3095CSFP vs MCH1206L3095CSTR
HVC1206L3095CGTR Fixed Resistor, Metal Glaze/thick Film, 0.33W, 30900000ohm, 1500V, 0.25% +/-Tol, -200,200ppm/Cel, 1206, Ohmcraft HVC1206L3095CSFP vs HVC1206L3095CGTR

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for HVC1206L3095CSFP by Ohmcraft.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: HVC1206L3095CSFP by Ohmcraft

  • Please alert me when HVC1206L3095CSFP inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for the following HVC1206L3095CSFP alternates:
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for HVC1206L3095CSFP to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for the following HVC1206L3095CSFP alternates:
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for HVC1206L3095CSFP.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare HVC1206L3095CSFP by Ohmcraft

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: