Part Details for HVC1206L2846DBFP by Ohmcraft
Overview of HVC1206L2846DBFP by Ohmcraft
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for HVC1206L2846DBFP
HVC1206L2846DBFP CAD Models
HVC1206L2846DBFP Part Data Attributes
|
HVC1206L2846DBFP
Ohmcraft
Buy Now
Datasheet
|
Compare Parts:
HVC1206L2846DBFP
Ohmcraft
Fixed Resistor, Metal Glaze/thick Film, 0.33W, 284000000ohm, 1500V, 0.5% +/-Tol, -200,200ppm/Cel, 1206,
|
Rohs Code | No | |
Part Life Cycle Code | Contact Manufacturer | |
Ihs Manufacturer | OHMCRAFT | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
Construction | Chip | |
JESD-609 Code | e0 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 150 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.76 mm | |
Package Length | 3.2 mm | |
Package Style | SMT | |
Package Width | 1.6 mm | |
Rated Power Dissipation (P) | 0.33 W | |
Resistance | 284000000 Ω | |
Resistor Type | FIXED RESISTOR | |
Series | HVC | |
Size Code | 1206 | |
Technology | METAL GLAZE/THICK FILM | |
Temperature Coefficient | 200 ppm/°C | |
Terminal Finish | Tin/Lead (Sn63Pb37) - with Nickel (Ni) barrier | |
Tolerance | 0.5% | |
Working Voltage | 1500 V |
Alternate Parts for HVC1206L2846DBFP
This table gives cross-reference parts and alternative options found for HVC1206L2846DBFP. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of HVC1206L2846DBFP, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
HVC1206L2846DSTR | Fixed Resistor, Metal Glaze/thick Film, 0.33W, 284000000ohm, 1500V, 0.5% +/-Tol, -200,200ppm/Cel, 1206, | Ohmcraft | HVC1206L2846DBFP vs HVC1206L2846DSTR |
MCH1206L2846DGBU | Fixed Resistor, Metal Glaze/thick Film, 0.33W, 284000000ohm, 1500V, 0.5% +/-Tol, -200,200ppm/Cel, 1206, | Ohmcraft | HVC1206L2846DBFP vs MCH1206L2846DGBU |
HVC1206L2846DTBU | Fixed Resistor, Metal Glaze/thick Film, 0.33W, 284000000ohm, 1500V, 0.5% +/-Tol, -200,200ppm/Cel, 1206, | Ohmcraft | HVC1206L2846DBFP vs HVC1206L2846DTBU |
HVC1206L2846DZTR | Fixed Resistor, Metal Glaze/thick Film, 0.33W, 284000000ohm, 1500V, 0.5% +/-Tol, -200,200ppm/Cel, 1206, | Ohmcraft | HVC1206L2846DBFP vs HVC1206L2846DZTR |
HVCB1206DTL284M | Fixed Resistor, Metal Glaze/thick Film, 0.33W, 284000000ohm, 1500V, 0.5% +/-Tol, 200ppm/Cel, Surface Mount, 1206, CHIP | SEI Stackpole Electronics Inc | HVC1206L2846DBFP vs HVCB1206DTL284M |
MCH1206L2846DGTR | Fixed Resistor, Metal Glaze/thick Film, 0.33W, 284000000ohm, 1500V, 0.5% +/-Tol, -200,200ppm/Cel, 1206, | Ohmcraft | HVC1206L2846DBFP vs MCH1206L2846DGTR |
HVCZ1206DBL284M | Fixed Resistor, Metal Glaze/thick Film, 0.33W, 284000000ohm, 1500V, 0.5% +/-Tol, 200ppm/Cel, Surface Mount, 1206, CHIP | SEI Stackpole Electronics Inc | HVC1206L2846DBFP vs HVCZ1206DBL284M |
MCH1206L2846DZBU | Fixed Resistor, Metal Glaze/thick Film, 0.33W, 284000000ohm, 1500V, 0.5% +/-Tol, -200,200ppm/Cel, 1206, | Ohmcraft | HVC1206L2846DBFP vs MCH1206L2846DZBU |
HVC1206L2846DB | Fixed Resistor, Metal Glaze/thick Film, 0.33W, 284000000ohm, 1200V, 0.5% +/-Tol, -200,200ppm/Cel, 1206, | Ohmcraft | HVC1206L2846DBFP vs HVC1206L2846DB |
HVC1206L2846DBBU | Fixed Resistor, Metal Glaze/thick Film, 0.33W, 284000000ohm, 1500V, 0.5% +/-Tol, -200,200ppm/Cel, 1206, | Ohmcraft | HVC1206L2846DBFP vs HVC1206L2846DBBU |