Part Details for HVC1206L1963DT by Ohmcraft
Overview of HVC1206L1963DT by Ohmcraft
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for HVC1206L1963DT
HVC1206L1963DT CAD Models
HVC1206L1963DT Part Data Attributes
|
HVC1206L1963DT
Ohmcraft
Buy Now
Datasheet
|
Compare Parts:
HVC1206L1963DT
Ohmcraft
Fixed Resistor, Metal Glaze/thick Film, 0.33W, 196000ohm, 1200V, 0.5% +/-Tol, -200,200ppm/Cel, 1206,
|
Rohs Code | Yes | |
Part Life Cycle Code | Contact Manufacturer | |
Ihs Manufacturer | OHMCRAFT | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Additional Feature | PRECISION | |
Construction | Rectangular | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 150 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.76 mm | |
Package Length | 3.2 mm | |
Package Style | SMT | |
Package Width | 1.6 mm | |
Packing Method | BULK; TR | |
Rated Power Dissipation (P) | 0.33 W | |
Rated Temperature | 75 °C | |
Resistance | 196000 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 1206 | |
Surface Mount | YES | |
Technology | METAL GLAZE/THICK FILM | |
Temperature Coefficient | 200 ppm/°C | |
Terminal Finish | Matte Tin (Sn) - with Nickel (Ni) barrier | |
Terminal Shape | WRAPAROUND | |
Tolerance | 0.5% | |
Working Voltage | 1500 V |
Alternate Parts for HVC1206L1963DT
This table gives cross-reference parts and alternative options found for HVC1206L1963DT. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of HVC1206L1963DT, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
HVCG1206DTL196K | Fixed Resistor, Metal Glaze/thick Film, 0.33W, 196000ohm, 1500V, 0.5% +/-Tol, 200ppm/Cel, Surface Mount, 1206, CHIP | SEI Stackpole Electronics Inc | HVC1206L1963DT vs HVCG1206DTL196K |
HVC1206L1963DBTR | Fixed Resistor, Metal Glaze/thick Film, 0.33W, 196000ohm, 1500V, 0.5% +/-Tol, -200,200ppm/Cel, 1206, | Ohmcraft | HVC1206L1963DT vs HVC1206L1963DBTR |
HVCS1206DBL196K | Fixed Resistor, Metal Glaze/thick Film, 0.33W, 196000ohm, 1500V, 0.5% +/-Tol, 200ppm/Cel, Surface Mount, 1206, CHIP | SEI Stackpole Electronics Inc | HVC1206L1963DT vs HVCS1206DBL196K |
HVC1206L1963DBFP | Fixed Resistor, Metal Glaze/thick Film, 0.33W, 196000ohm, 1500V, 0.5% +/-Tol, -200,200ppm/Cel, 1206, | Ohmcraft | HVC1206L1963DT vs HVC1206L1963DBFP |
HVC1206L1963DSTR | Fixed Resistor, Metal Glaze/thick Film, 0.33W, 196000ohm, 1500V, 0.5% +/-Tol, -200,200ppm/Cel, 1206, | Ohmcraft | HVC1206L1963DT vs HVC1206L1963DSTR |
MCH1206L1963DZTR | Fixed Resistor, Metal Glaze/thick Film, 0.33W, 196000ohm, 1500V, 0.5% +/-Tol, -200,200ppm/Cel, 1206, | Ohmcraft | HVC1206L1963DT vs MCH1206L1963DZTR |
HVC1206L1963DTBU | Fixed Resistor, Metal Glaze/thick Film, 0.33W, 196000ohm, 1500V, 0.5% +/-Tol, -200,200ppm/Cel, 1206, | Ohmcraft | HVC1206L1963DT vs HVC1206L1963DTBU |
HVCS1206DTL196K | Fixed Resistor, Metal Glaze/thick Film, 0.33W, 196000ohm, 1500V, 0.5% +/-Tol, 200ppm/Cel, Surface Mount, 1206, CHIP | SEI Stackpole Electronics Inc | HVC1206L1963DT vs HVCS1206DTL196K |
MCH1206L1963DGBU | Fixed Resistor, Metal Glaze/thick Film, 0.33W, 196000ohm, 1500V, 0.5% +/-Tol, -200,200ppm/Cel, 1206, | Ohmcraft | HVC1206L1963DT vs MCH1206L1963DGBU |
HVC1206L1963DB | Fixed Resistor, Metal Glaze/thick Film, 0.33W, 196000ohm, 1200V, 0.5% +/-Tol, -200,200ppm/Cel, 1206, | Ohmcraft | HVC1206L1963DT vs HVC1206L1963DB |