Part Details for HVC1206L1693FB by Ohmcraft
Overview of HVC1206L1693FB by Ohmcraft
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for HVC1206L1693FB
HVC1206L1693FB CAD Models
HVC1206L1693FB Part Data Attributes
|
HVC1206L1693FB
Ohmcraft
Buy Now
Datasheet
|
Compare Parts:
HVC1206L1693FB
Ohmcraft
Fixed Resistor, Metal Glaze/thick Film, 0.33W, 169000ohm, 1200V, 1% +/-Tol, -200,200ppm/Cel, 1206,
|
Rohs Code | No | |
Part Life Cycle Code | Contact Manufacturer | |
Ihs Manufacturer | OHMCRAFT | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
Additional Feature | PRECISION | |
Construction | Rectangular | |
JESD-609 Code | e0 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 150 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.76 mm | |
Package Length | 3.2 mm | |
Package Style | SMT | |
Package Width | 1.6 mm | |
Packing Method | BULK; TR | |
Rated Power Dissipation (P) | 0.33 W | |
Rated Temperature | 75 °C | |
Resistance | 169000 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 1206 | |
Surface Mount | YES | |
Technology | METAL GLAZE/THICK FILM | |
Temperature Coefficient | 200 ppm/°C | |
Terminal Finish | Tin/Lead (Sn63Pb37) - with Nickel (Ni) barrier | |
Terminal Shape | WRAPAROUND | |
Tolerance | 1% | |
Working Voltage | 1500 V |
Alternate Parts for HVC1206L1693FB
This table gives cross-reference parts and alternative options found for HVC1206L1693FB. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of HVC1206L1693FB, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
HVCG1206FKL169K | Fixed Resistor, Metal Glaze/thick Film, 0.33W, 169000ohm, 1500V, 1% +/-Tol, 200ppm/Cel, Surface Mount, 1206, CHIP | SEI Stackpole Electronics Inc | HVC1206L1693FB vs HVCG1206FKL169K |
HVC1206L1693FZFP | Fixed Resistor, Metal Glaze/thick Film, 0.33W, 169000ohm, 1500V, 1% +/-Tol, -200,200ppm/Cel, 1206, | Ohmcraft | HVC1206L1693FB vs HVC1206L1693FZFP |
MCH1206L1693FTTR | Fixed Resistor, Metal Glaze/thick Film, 0.33W, 169000ohm, 1500V, 1% +/-Tol, -200,200ppm/Cel, 1206, | Ohmcraft | HVC1206L1693FB vs MCH1206L1693FTTR |
MCH1206L1693FGTR | Fixed Resistor, Metal Glaze/thick Film, 0.33W, 169000ohm, 1500V, 1% +/-Tol, -200,200ppm/Cel, 1206, | Ohmcraft | HVC1206L1693FB vs MCH1206L1693FGTR |
HVC1206L1693FTTR | Fixed Resistor, Metal Glaze/thick Film, 0.33W, 169000ohm, 1500V, 1% +/-Tol, -200,200ppm/Cel, 1206, | Ohmcraft | HVC1206L1693FB vs HVC1206L1693FTTR |
MCH1206L1693FZTR | Fixed Resistor, Metal Glaze/thick Film, 0.33W, 169000ohm, 1500V, 1% +/-Tol, -200,200ppm/Cel, 1206, | Ohmcraft | HVC1206L1693FB vs MCH1206L1693FZTR |
MCH1206L1693FSFP | Fixed Resistor, Metal Glaze/thick Film, 0.33W, 169000ohm, 1500V, 1% +/-Tol, -200,200ppm/Cel, 1206, | Ohmcraft | HVC1206L1693FB vs MCH1206L1693FSFP |
HVC1206L1693FSFP | Fixed Resistor, Metal Glaze/thick Film, 0.33W, 169000ohm, 1500V, 1% +/-Tol, -200,200ppm/Cel, 1206, | Ohmcraft | HVC1206L1693FB vs HVC1206L1693FSFP |
HVCG1206FBL169K | Fixed Resistor, Metal Glaze/thick Film, 0.33W, 169000ohm, 1500V, 1% +/-Tol, 200ppm/Cel, Surface Mount, 1206, CHIP | SEI Stackpole Electronics Inc | HVC1206L1693FB vs HVCG1206FBL169K |
HVCZ1206FTL169K | Fixed Resistor, Metal Glaze/thick Film, 0.33W, 169000ohm, 1500V, 1% +/-Tol, 200ppm/Cel, Surface Mount, 1206, CHIP | SEI Stackpole Electronics Inc | HVC1206L1693FB vs HVCZ1206FTL169K |