Part Details for HVC1206L1053FGTR by Ohmcraft
Overview of HVC1206L1053FGTR by Ohmcraft
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for HVC1206L1053FGTR
HVC1206L1053FGTR CAD Models
HVC1206L1053FGTR Part Data Attributes
|
HVC1206L1053FGTR
Ohmcraft
Buy Now
Datasheet
|
Compare Parts:
HVC1206L1053FGTR
Ohmcraft
Fixed Resistor, Metal Glaze/thick Film, 0.33W, 105000ohm, 1500V, 1% +/-Tol, -200,200ppm/Cel, 1206,
|
Rohs Code | Yes | |
Part Life Cycle Code | Contact Manufacturer | |
Ihs Manufacturer | OHMCRAFT | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Construction | Chip | |
JESD-609 Code | e4 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 150 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.76 mm | |
Package Length | 3.2 mm | |
Package Style | SMT | |
Package Width | 1.6 mm | |
Packing Method | TR | |
Rated Power Dissipation (P) | 0.33 W | |
Resistance | 105000 Ω | |
Resistor Type | FIXED RESISTOR | |
Series | HVC | |
Size Code | 1206 | |
Technology | METAL GLAZE/THICK FILM | |
Temperature Coefficient | 200 ppm/°C | |
Terminal Finish | Gold (Au) | |
Tolerance | 1% | |
Working Voltage | 1500 V |
Alternate Parts for HVC1206L1053FGTR
This table gives cross-reference parts and alternative options found for HVC1206L1053FGTR. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of HVC1206L1053FGTR, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MCH1206L1053FBFP | Fixed Resistor, Metal Glaze/thick Film, 0.33W, 105000ohm, 1500V, 1% +/-Tol, -200,200ppm/Cel, 1206, | Ohmcraft | HVC1206L1053FGTR vs MCH1206L1053FBFP |
HVCG1206FKL105K | Fixed Resistor, Metal Glaze/thick Film, 0.33W, 105000ohm, 1500V, 1% +/-Tol, 200ppm/Cel, Surface Mount, 1206, CHIP | SEI Stackpole Electronics Inc | HVC1206L1053FGTR vs HVCG1206FKL105K |
HVC1206L1053FS | Fixed Resistor, Metal Glaze/thick Film, 0.33W, 105000ohm, 1200V, 1% +/-Tol, -200,200ppm/Cel, 1206, | Ohmcraft | HVC1206L1053FGTR vs HVC1206L1053FS |
MCH1206L1053FZFP | Fixed Resistor, Metal Glaze/thick Film, 0.33W, 105000ohm, 1500V, 1% +/-Tol, -200,200ppm/Cel, 1206, | Ohmcraft | HVC1206L1053FGTR vs MCH1206L1053FZFP |
HVC1206L1053FGFP | Fixed Resistor, Metal Glaze/thick Film, 0.33W, 105000ohm, 1500V, 1% +/-Tol, -200,200ppm/Cel, 1206, | Ohmcraft | HVC1206L1053FGTR vs HVC1206L1053FGFP |
HVCZ1206FTL105K | Fixed Resistor, Metal Glaze/thick Film, 0.33W, 105000ohm, 1500V, 1% +/-Tol, 200ppm/Cel, Surface Mount, 1206, CHIP | SEI Stackpole Electronics Inc | HVC1206L1053FGTR vs HVCZ1206FTL105K |
MCH1206L1053FTBU | Fixed Resistor, Metal Glaze/thick Film, 0.33W, 105000ohm, 1500V, 1% +/-Tol, -200,200ppm/Cel, 1206, | Ohmcraft | HVC1206L1053FGTR vs MCH1206L1053FTBU |
HVCB1206FKL105K | Fixed Resistor, Metal Glaze/thick Film, 0.33W, 105000ohm, 1500V, 1% +/-Tol, 200ppm/Cel, Surface Mount, 1206, CHIP | SEI Stackpole Electronics Inc | HVC1206L1053FGTR vs HVCB1206FKL105K |
MCH1206L1053FZTR | Fixed Resistor, Metal Glaze/thick Film, 0.33W, 105000ohm, 1500V, 1% +/-Tol, -200,200ppm/Cel, 1206, | Ohmcraft | HVC1206L1053FGTR vs MCH1206L1053FZTR |
HVCB1206FDL105K | Fixed Resistor, Metal Glaze/thick Film, 0.33W, 105000ohm, 1500V, 1% +/-Tol, 200ppm/Cel, Surface Mount, 1206, CHIP | SEI Stackpole Electronics Inc | HVC1206L1053FGTR vs HVCB1206FDL105K |