Part Details for HVC1206L1053CB by Ohmcraft
Overview of HVC1206L1053CB by Ohmcraft
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for HVC1206L1053CB
HVC1206L1053CB CAD Models
HVC1206L1053CB Part Data Attributes
|
HVC1206L1053CB
Ohmcraft
Buy Now
Datasheet
|
Compare Parts:
HVC1206L1053CB
Ohmcraft
Fixed Resistor, Metal Glaze/thick Film, 0.33W, 105000ohm, 1200V, 0.25% +/-Tol, -200,200ppm/Cel, 1206,
|
Rohs Code | No | |
Part Life Cycle Code | Contact Manufacturer | |
Ihs Manufacturer | OHMCRAFT | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
Additional Feature | PRECISION | |
Construction | Rectangular | |
JESD-609 Code | e0 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 150 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.76 mm | |
Package Length | 3.2 mm | |
Package Style | SMT | |
Package Width | 1.6 mm | |
Packing Method | BULK; TR | |
Rated Power Dissipation (P) | 0.33 W | |
Rated Temperature | 75 °C | |
Resistance | 105000 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 1206 | |
Surface Mount | YES | |
Technology | METAL GLAZE/THICK FILM | |
Temperature Coefficient | 200 ppm/°C | |
Terminal Finish | Tin/Lead (Sn63Pb37) - with Nickel (Ni) barrier | |
Terminal Shape | WRAPAROUND | |
Tolerance | 0.25% | |
Working Voltage | 1500 V |
Alternate Parts for HVC1206L1053CB
This table gives cross-reference parts and alternative options found for HVC1206L1053CB. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of HVC1206L1053CB, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
HVCZ1206CTL105K | Fixed Resistor, Metal Glaze/thick Film, 0.33W, 105000ohm, 1500V, 0.25% +/-Tol, 200ppm/Cel, Surface Mount, 1206, CHIP | SEI Stackpole Electronics Inc | HVC1206L1053CB vs HVCZ1206CTL105K |
MCH1206L1053CBFP | Fixed Resistor, Metal Glaze/thick Film, 0.33W, 105000ohm, 1500V, 0.25% +/-Tol, -200,200ppm/Cel, 1206, | Ohmcraft | HVC1206L1053CB vs MCH1206L1053CBFP |
MCH1206L1053CSFP | Fixed Resistor, Metal Glaze/thick Film, 0.33W, 105000ohm, 1500V, 0.25% +/-Tol, -200,200ppm/Cel, 1206, | Ohmcraft | HVC1206L1053CB vs MCH1206L1053CSFP |
HVCG1206CKL105K | Fixed Resistor, Metal Glaze/thick Film, 0.33W, 105000ohm, 1500V, 0.25% +/-Tol, 200ppm/Cel, Surface Mount, 1206, CHIP | SEI Stackpole Electronics Inc | HVC1206L1053CB vs HVCG1206CKL105K |
HVC1206L1053CTFP | Fixed Resistor, Metal Glaze/thick Film, 0.33W, 105000ohm, 1500V, 0.25% +/-Tol, -200,200ppm/Cel, 1206, | Ohmcraft | HVC1206L1053CB vs HVC1206L1053CTFP |
MCH1206L1053CSBU | Fixed Resistor, Metal Glaze/thick Film, 0.33W, 105000ohm, 1500V, 0.25% +/-Tol, -200,200ppm/Cel, 1206, | Ohmcraft | HVC1206L1053CB vs MCH1206L1053CSBU |
HVCG1206CTL105K | Fixed Resistor, Metal Glaze/thick Film, 0.33W, 105000ohm, 1500V, 0.25% +/-Tol, 200ppm/Cel, Surface Mount, 1206, CHIP | SEI Stackpole Electronics Inc | HVC1206L1053CB vs HVCG1206CTL105K |
HVCB1206CDL105K | Fixed Resistor, Metal Glaze/thick Film, 0.33W, 105000ohm, 1500V, 0.25% +/-Tol, 200ppm/Cel, Surface Mount, 1206, CHIP | SEI Stackpole Electronics Inc | HVC1206L1053CB vs HVCB1206CDL105K |
HVCS1206CTL105K | Fixed Resistor, Metal Glaze/thick Film, 0.33W, 105000ohm, 1500V, 0.25% +/-Tol, 200ppm/Cel, Surface Mount, 1206, CHIP | SEI Stackpole Electronics Inc | HVC1206L1053CB vs HVCS1206CTL105K |
HVC1206L1053CSBU | Fixed Resistor, Metal Glaze/thick Film, 0.33W, 105000ohm, 1500V, 0.25% +/-Tol, -200,200ppm/Cel, 1206, | Ohmcraft | HVC1206L1053CB vs HVC1206L1053CSBU |