Part Details for HVC1206K4225FSFP by Ohmcraft
Overview of HVC1206K4225FSFP by Ohmcraft
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for HVC1206K4225FSFP
HVC1206K4225FSFP CAD Models
HVC1206K4225FSFP Part Data Attributes
|
HVC1206K4225FSFP
Ohmcraft
Buy Now
Datasheet
|
Compare Parts:
HVC1206K4225FSFP
Ohmcraft
Fixed Resistor, Metal Glaze/thick Film, 0.33W, 42200000ohm, 1500V, 1% +/-Tol, -100,100ppm/Cel, 1206,
|
Rohs Code | No | |
Part Life Cycle Code | Contact Manufacturer | |
Ihs Manufacturer | OHMCRAFT | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
Construction | Chip | |
JESD-609 Code | e0 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 150 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.76 mm | |
Package Length | 3.2 mm | |
Package Style | SMT | |
Package Width | 1.6 mm | |
Rated Power Dissipation (P) | 0.33 W | |
Resistance | 42200000 Ω | |
Resistor Type | FIXED RESISTOR | |
Series | HVC | |
Size Code | 1206 | |
Technology | METAL GLAZE/THICK FILM | |
Temperature Coefficient | 100 ppm/°C | |
Terminal Finish | Tin/Lead (Sn63Pb37) | |
Tolerance | 1% | |
Working Voltage | 1500 V |
Alternate Parts for HVC1206K4225FSFP
This table gives cross-reference parts and alternative options found for HVC1206K4225FSFP. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of HVC1206K4225FSFP, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MCH1206K4225FZTR | Fixed Resistor, Metal Glaze/thick Film, 0.33W, 42200000ohm, 1500V, 1% +/-Tol, -100,100ppm/Cel, 1206, | Ohmcraft | HVC1206K4225FSFP vs MCH1206K4225FZTR |
HVC1206K4225FTBU | Fixed Resistor, Metal Glaze/thick Film, 0.33W, 42200000ohm, 1500V, 1% +/-Tol, -100,100ppm/Cel, 1206, | Ohmcraft | HVC1206K4225FSFP vs HVC1206K4225FTBU |
HVCB1206FTD42M2 | Fixed Resistor, Metal Glaze/thick Film, 0.33W, 42200000ohm, 1500V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1206, CHIP | SEI Stackpole Electronics Inc | HVC1206K4225FSFP vs HVCB1206FTD42M2 |
HVCS1206FDD42M2 | Fixed Resistor, Metal Glaze/thick Film, 0.33W, 42200000ohm, 1500V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1206, CHIP | SEI Stackpole Electronics Inc | HVC1206K4225FSFP vs HVCS1206FDD42M2 |
HVC1206K4225FZTR | Fixed Resistor, Metal Glaze/thick Film, 0.33W, 42200000ohm, 1500V, 1% +/-Tol, -100,100ppm/Cel, 1206, | Ohmcraft | HVC1206K4225FSFP vs HVC1206K4225FZTR |
HVC1206K4225FB | Fixed Resistor, Metal Glaze/thick Film, 0.33W, 42200000ohm, 1200V, 1% +/-Tol, -100,100ppm/Cel, 1206, | Ohmcraft | HVC1206K4225FSFP vs HVC1206K4225FB |
MCH1206K4225FTBU | Fixed Resistor, Metal Glaze/thick Film, 0.33W, 42200000ohm, 1500V, 1% +/-Tol, -100,100ppm/Cel, 1206, | Ohmcraft | HVC1206K4225FSFP vs MCH1206K4225FTBU |
HVCZ1206FBD42M2 | Fixed Resistor, Metal Glaze/thick Film, 0.33W, 42200000ohm, 1500V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1206, CHIP | SEI Stackpole Electronics Inc | HVC1206K4225FSFP vs HVCZ1206FBD42M2 |
HVC1206K4225FZ | Fixed Resistor, Metal Glaze/thick Film, 0.33W, 42200000ohm, 1200V, 1% +/-Tol, -100,100ppm/Cel, 1206, | Ohmcraft | HVC1206K4225FSFP vs HVC1206K4225FZ |
HVCG1206FBD42M2 | Fixed Resistor, Metal Glaze/thick Film, 0.33W, 42200000ohm, 1500V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1206, CHIP | SEI Stackpole Electronics Inc | HVC1206K4225FSFP vs HVCG1206FBD42M2 |