Part Details for HVC1206K2462BZTR by Ohmcraft
Overview of HVC1206K2462BZTR by Ohmcraft
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for HVC1206K2462BZTR
HVC1206K2462BZTR CAD Models
HVC1206K2462BZTR Part Data Attributes
|
HVC1206K2462BZTR
Ohmcraft
Buy Now
Datasheet
|
Compare Parts:
HVC1206K2462BZTR
Ohmcraft
Fixed Resistor, Metal Glaze/thick Film, 0.33W, 24600ohm, 1500V, 0.1% +/-Tol, -100,100ppm/Cel, 1206,
|
Rohs Code | Yes | |
Part Life Cycle Code | Contact Manufacturer | |
Ihs Manufacturer | OHMCRAFT | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Construction | Chip | |
JESD-609 Code | e3 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 150 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.76 mm | |
Package Length | 3.2 mm | |
Package Style | SMT | |
Package Width | 1.6 mm | |
Packing Method | TR | |
Rated Power Dissipation (P) | 0.33 W | |
Resistance | 24600 Ω | |
Resistor Type | FIXED RESISTOR | |
Series | HVC | |
Size Code | 1206 | |
Technology | METAL GLAZE/THICK FILM | |
Temperature Coefficient | 100 ppm/°C | |
Terminal Finish | Tin (Sn) - with Nickel (Ni) barrier | |
Tolerance | 0.1% | |
Working Voltage | 1500 V |
Alternate Parts for HVC1206K2462BZTR
This table gives cross-reference parts and alternative options found for HVC1206K2462BZTR. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of HVC1206K2462BZTR, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
HVCZ1206BTD24K6 | Fixed Resistor, Metal Glaze/thick Film, 0.33W, 24600ohm, 1500V, 0.1% +/-Tol, 100ppm/Cel, Surface Mount, 1206, CHIP | SEI Stackpole Electronics Inc | HVC1206K2462BZTR vs HVCZ1206BTD24K6 |
MCH1206K2462BGFP | Fixed Resistor, Metal Glaze/thick Film, 0.33W, 24600ohm, 1500V, 0.1% +/-Tol, -100,100ppm/Cel, 1206, | Ohmcraft | HVC1206K2462BZTR vs MCH1206K2462BGFP |
MCH1206K2462BGBU | Fixed Resistor, Metal Glaze/thick Film, 0.33W, 24600ohm, 1500V, 0.1% +/-Tol, -100,100ppm/Cel, 1206, | Ohmcraft | HVC1206K2462BZTR vs MCH1206K2462BGBU |
HVCS1206BTD24K6 | Fixed Resistor, Metal Glaze/thick Film, 0.33W, 24600ohm, 1500V, 0.1% +/-Tol, 100ppm/Cel, Surface Mount, 1206, CHIP | SEI Stackpole Electronics Inc | HVC1206K2462BZTR vs HVCS1206BTD24K6 |
MCH1206K2462BZBU | Fixed Resistor, Metal Glaze/thick Film, 0.33W, 24600ohm, 1500V, 0.1% +/-Tol, -100,100ppm/Cel, 1206, | Ohmcraft | HVC1206K2462BZTR vs MCH1206K2462BZBU |
HVC1206K2462BTFP | Fixed Resistor, Metal Glaze/thick Film, 0.33W, 24600ohm, 1500V, 0.1% +/-Tol, -100,100ppm/Cel, 1206, | Ohmcraft | HVC1206K2462BZTR vs HVC1206K2462BTFP |
HVCG1206BTD24K6 | Fixed Resistor, Metal Glaze/thick Film, 0.33W, 24600ohm, 1500V, 0.1% +/-Tol, 100ppm/Cel, Surface Mount, 1206, CHIP | SEI Stackpole Electronics Inc | HVC1206K2462BZTR vs HVCG1206BTD24K6 |
MCH1206K2462BTTR | Fixed Resistor, Metal Glaze/thick Film, 0.33W, 24600ohm, 1500V, 0.1% +/-Tol, -100,100ppm/Cel, 1206, | Ohmcraft | HVC1206K2462BZTR vs MCH1206K2462BTTR |
HVC1206K2462BB | Fixed Resistor, Metal Glaze/thick Film, 0.33W, 24600ohm, 1200V, 0.1% +/-Tol, -100,100ppm/Cel, 1206, | Ohmcraft | HVC1206K2462BZTR vs HVC1206K2462BB |
HVCS1206BKD24K6 | Fixed Resistor, Metal Glaze/thick Film, 0.33W, 24600ohm, 1500V, 0.1% +/-Tol, 100ppm/Cel, Surface Mount, 1206, CHIP | SEI Stackpole Electronics Inc | HVC1206K2462BZTR vs HVCS1206BKD24K6 |