Part Details for HVC1206K1935DBBU by Ohmcraft
Overview of HVC1206K1935DBBU by Ohmcraft
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for HVC1206K1935DBBU
HVC1206K1935DBBU CAD Models
HVC1206K1935DBBU Part Data Attributes
|
HVC1206K1935DBBU
Ohmcraft
Buy Now
Datasheet
|
Compare Parts:
HVC1206K1935DBBU
Ohmcraft
Fixed Resistor, Metal Glaze/thick Film, 0.33W, 19300000ohm, 1500V, 0.5% +/-Tol, -100,100ppm/Cel, 1206,
|
Rohs Code | No | |
Part Life Cycle Code | Contact Manufacturer | |
Ihs Manufacturer | OHMCRAFT | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
Construction | Chip | |
JESD-609 Code | e0 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 150 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.76 mm | |
Package Length | 3.2 mm | |
Package Style | SMT | |
Package Width | 1.6 mm | |
Packing Method | Bulk | |
Rated Power Dissipation (P) | 0.33 W | |
Resistance | 19300000 Ω | |
Resistor Type | FIXED RESISTOR | |
Series | HVC | |
Size Code | 1206 | |
Technology | METAL GLAZE/THICK FILM | |
Temperature Coefficient | 100 ppm/°C | |
Terminal Finish | Tin/Lead (Sn63Pb37) - with Nickel (Ni) barrier | |
Tolerance | 0.5% | |
Working Voltage | 1500 V |
Alternate Parts for HVC1206K1935DBBU
This table gives cross-reference parts and alternative options found for HVC1206K1935DBBU. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of HVC1206K1935DBBU, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
HVCB1206DDD19M3 | SEI Stackpole Electronics Inc | Check for Price | Fixed Resistor, Metal Glaze/thick Film, 0.33W, 19300000ohm, 1500V, 0.5% +/-Tol, 100ppm/Cel, Surface Mount, 1206, CHIP | HVC1206K1935DBBU vs HVCB1206DDD19M3 |
HVCG1206DDD19M3 | SEI Stackpole Electronics Inc | Check for Price | Fixed Resistor, Metal Glaze/thick Film, 0.33W, 19300000ohm, 1500V, 0.5% +/-Tol, 100ppm/Cel, Surface Mount, 1206, CHIP | HVC1206K1935DBBU vs HVCG1206DDD19M3 |
MCH1206K1935DBBU | Ohmcraft | Check for Price | Fixed Resistor, Metal Glaze/thick Film, 0.33W, 19300000ohm, 1500V, 0.5% +/-Tol, -100,100ppm/Cel, 1206, | HVC1206K1935DBBU vs MCH1206K1935DBBU |
HVCG1206DBD19M3 | SEI Stackpole Electronics Inc | Check for Price | Fixed Resistor, Metal Glaze/thick Film, 0.33W, 19300000ohm, 1500V, 0.5% +/-Tol, 100ppm/Cel, Surface Mount, 1206, CHIP | HVC1206K1935DBBU vs HVCG1206DBD19M3 |
MCH1206K1935DBFP | Ohmcraft | Check for Price | Fixed Resistor, Metal Glaze/thick Film, 0.33W, 19300000ohm, 1500V, 0.5% +/-Tol, -100,100ppm/Cel, 1206, | HVC1206K1935DBBU vs MCH1206K1935DBFP |
HVCZ1206DDD19M3 | SEI Stackpole Electronics Inc | Check for Price | Fixed Resistor, Metal Glaze/thick Film, 0.33W, 19300000ohm, 1500V, 0.5% +/-Tol, 100ppm/Cel, Surface Mount, 1206, CHIP | HVC1206K1935DBBU vs HVCZ1206DDD19M3 |
HVC1206K1935DBFP | Ohmcraft | Check for Price | Fixed Resistor, Metal Glaze/thick Film, 0.33W, 19300000ohm, 1500V, 0.5% +/-Tol, -100,100ppm/Cel, 1206, | HVC1206K1935DBBU vs HVC1206K1935DBFP |
MCH1206K1935DTFP | Ohmcraft | Check for Price | Fixed Resistor, Metal Glaze/thick Film, 0.33W, 19300000ohm, 1500V, 0.5% +/-Tol, -100,100ppm/Cel, 1206, | HVC1206K1935DBBU vs MCH1206K1935DTFP |
HVC1206K1935DGFP | Ohmcraft | Check for Price | Fixed Resistor, Metal Glaze/thick Film, 0.33W, 19300000ohm, 1500V, 0.5% +/-Tol, -100,100ppm/Cel, 1206, | HVC1206K1935DBBU vs HVC1206K1935DGFP |
HVCG1206DTD19M3 | SEI Stackpole Electronics Inc | Check for Price | Fixed Resistor, Metal Glaze/thick Film, 0.33W, 19300000ohm, 1500V, 0.5% +/-Tol, 100ppm/Cel, Surface Mount, 1206, CHIP | HVC1206K1935DBBU vs HVCG1206DTD19M3 |