Part Details for HVC1206K1205DTBU by Ohmcraft
Overview of HVC1206K1205DTBU by Ohmcraft
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for HVC1206K1205DTBU
HVC1206K1205DTBU CAD Models
HVC1206K1205DTBU Part Data Attributes
|
HVC1206K1205DTBU
Ohmcraft
Buy Now
Datasheet
|
Compare Parts:
HVC1206K1205DTBU
Ohmcraft
Fixed Resistor, Metal Glaze/thick Film, 0.33W, 12000000ohm, 1500V, 0.5% +/-Tol, -100,100ppm/Cel, 1206,
|
Rohs Code | Yes | |
Part Life Cycle Code | Contact Manufacturer | |
Ihs Manufacturer | OHMCRAFT | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Construction | Chip | |
JESD-609 Code | e3 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 150 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.76 mm | |
Package Length | 3.2 mm | |
Package Style | SMT | |
Package Width | 1.6 mm | |
Packing Method | Bulk | |
Rated Power Dissipation (P) | 0.33 W | |
Resistance | 12000000 Ω | |
Resistor Type | FIXED RESISTOR | |
Series | HVC | |
Size Code | 1206 | |
Technology | METAL GLAZE/THICK FILM | |
Temperature Coefficient | 100 ppm/°C | |
Terminal Finish | Matte Tin (Sn) - with Nickel (Ni) barrier | |
Tolerance | 0.5% | |
Working Voltage | 1500 V |
Alternate Parts for HVC1206K1205DTBU
This table gives cross-reference parts and alternative options found for HVC1206K1205DTBU. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of HVC1206K1205DTBU, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
MCH1206K1205DZFP | Ohmcraft | Check for Price | Fixed Resistor, Metal Glaze/thick Film, 0.33W, 12000000ohm, 1500V, 0.5% +/-Tol, -100,100ppm/Cel, 1206, | HVC1206K1205DTBU vs MCH1206K1205DZFP |
MCH1206K1205DZBU | Ohmcraft | Check for Price | Fixed Resistor, Metal Glaze/thick Film, 0.33W, 12000000ohm, 1500V, 0.5% +/-Tol, -100,100ppm/Cel, 1206, | HVC1206K1205DTBU vs MCH1206K1205DZBU |
MCH1206K1205DGFP | Ohmcraft | Check for Price | Fixed Resistor, Metal Glaze/thick Film, 0.33W, 12000000ohm, 1500V, 0.5% +/-Tol, -100,100ppm/Cel, 1206, | HVC1206K1205DTBU vs MCH1206K1205DGFP |
HVC1206K1205DBTR | Ohmcraft | Check for Price | Fixed Resistor, Metal Glaze/thick Film, 0.33W, 12000000ohm, 1500V, 0.5% +/-Tol, -100,100ppm/Cel, 1206, | HVC1206K1205DTBU vs HVC1206K1205DBTR |
HVCZ1206DKD12M0 | SEI Stackpole Electronics Inc | Check for Price | Fixed Resistor, Metal Glaze/thick Film, 0.33W, 12000000ohm, 1500V, 0.5% +/-Tol, 100ppm/Cel, Surface Mount, 1206, CHIP | HVC1206K1205DTBU vs HVCZ1206DKD12M0 |
MCH1206K1205DSTR | Ohmcraft | Check for Price | Fixed Resistor, Metal Glaze/thick Film, 0.33W, 12000000ohm, 1500V, 0.5% +/-Tol, -100,100ppm/Cel, 1206, | HVC1206K1205DTBU vs MCH1206K1205DSTR |
HVCZ1206DBD12M0 | SEI Stackpole Electronics Inc | Check for Price | Fixed Resistor, Metal Glaze/thick Film, 0.33W, 12000000ohm, 1500V, 0.5% +/-Tol, 100ppm/Cel, Surface Mount, 1206, CHIP | HVC1206K1205DTBU vs HVCZ1206DBD12M0 |
HVC1206K1205DZBU | Ohmcraft | Check for Price | Fixed Resistor, Metal Glaze/thick Film, 0.33W, 12000000ohm, 1500V, 0.5% +/-Tol, -100,100ppm/Cel, 1206, | HVC1206K1205DTBU vs HVC1206K1205DZBU |
HVC1206K1205DSFP | Ohmcraft | Check for Price | Fixed Resistor, Metal Glaze/thick Film, 0.33W, 12000000ohm, 1500V, 0.5% +/-Tol, -100,100ppm/Cel, 1206, | HVC1206K1205DTBU vs HVC1206K1205DSFP |
HVC1206K1205DBFP | Ohmcraft | Check for Price | Fixed Resistor, Metal Glaze/thick Film, 0.33W, 12000000ohm, 1500V, 0.5% +/-Tol, -100,100ppm/Cel, 1206, | HVC1206K1205DTBU vs HVC1206K1205DBFP |