Part Details for HVC1206K1055DB by Ohmcraft
Overview of HVC1206K1055DB by Ohmcraft
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for HVC1206K1055DB
HVC1206K1055DB CAD Models
HVC1206K1055DB Part Data Attributes
|
HVC1206K1055DB
Ohmcraft
Buy Now
Datasheet
|
Compare Parts:
HVC1206K1055DB
Ohmcraft
Fixed Resistor, Metal Glaze/thick Film, 0.33W, 10500000ohm, 1200V, 0.5% +/-Tol, -100,100ppm/Cel, 1206,
|
Rohs Code | No | |
Part Life Cycle Code | Contact Manufacturer | |
Ihs Manufacturer | OHMCRAFT | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
Additional Feature | PRECISION | |
Construction | Rectangular | |
JESD-609 Code | e0 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 150 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.76 mm | |
Package Length | 3.2 mm | |
Package Style | SMT | |
Package Width | 1.6 mm | |
Packing Method | BULK; TR | |
Rated Power Dissipation (P) | 0.33 W | |
Rated Temperature | 75 °C | |
Resistance | 10500000 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 1206 | |
Surface Mount | YES | |
Technology | METAL GLAZE/THICK FILM | |
Temperature Coefficient | 100 ppm/°C | |
Terminal Finish | Tin/Lead (Sn63Pb37) - with Nickel (Ni) barrier | |
Terminal Shape | WRAPAROUND | |
Tolerance | 0.5% | |
Working Voltage | 1500 V |
Alternate Parts for HVC1206K1055DB
This table gives cross-reference parts and alternative options found for HVC1206K1055DB. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of HVC1206K1055DB, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
HVCZ1206DBD10M5 | Fixed Resistor, Metal Glaze/thick Film, 0.33W, 10500000ohm, 1500V, 0.5% +/-Tol, 100ppm/Cel, Surface Mount, 1206, CHIP | SEI Stackpole Electronics Inc | HVC1206K1055DB vs HVCZ1206DBD10M5 |
MCH1206K1055DBTR | Fixed Resistor, Metal Glaze/thick Film, 0.33W, 10500000ohm, 1500V, 0.5% +/-Tol, -100,100ppm/Cel, 1206, | Ohmcraft | HVC1206K1055DB vs MCH1206K1055DBTR |
HVCB1206DDD10M5 | Fixed Resistor, Metal Glaze/thick Film, 0.33W, 10500000ohm, 1500V, 0.5% +/-Tol, 100ppm/Cel, Surface Mount, 1206, CHIP | SEI Stackpole Electronics Inc | HVC1206K1055DB vs HVCB1206DDD10M5 |
MCH1206K1055DGBU | Fixed Resistor, Metal Glaze/thick Film, 0.33W, 10500000ohm, 1500V, 0.5% +/-Tol, -100,100ppm/Cel, 1206, | Ohmcraft | HVC1206K1055DB vs MCH1206K1055DGBU |
MCH1206K1055DTFP | Fixed Resistor, Metal Glaze/thick Film, 0.33W, 10500000ohm, 1500V, 0.5% +/-Tol, -100,100ppm/Cel, 1206, | Ohmcraft | HVC1206K1055DB vs MCH1206K1055DTFP |
HVCG1206DBD10M5 | Fixed Resistor, Metal Glaze/thick Film, 0.33W, 10500000ohm, 1500V, 0.5% +/-Tol, 100ppm/Cel, Surface Mount, 1206, CHIP | SEI Stackpole Electronics Inc | HVC1206K1055DB vs HVCG1206DBD10M5 |
HVCB1206DKD10M5 | Fixed Resistor, Metal Glaze/thick Film, 0.33W, 10500000ohm, 1500V, 0.5% +/-Tol, 100ppm/Cel, Surface Mount, 1206, CHIP | SEI Stackpole Electronics Inc | HVC1206K1055DB vs HVCB1206DKD10M5 |
HVC1206K1055DBBU | Fixed Resistor, Metal Glaze/thick Film, 0.33W, 10500000ohm, 1500V, 0.5% +/-Tol, -100,100ppm/Cel, 1206, | Ohmcraft | HVC1206K1055DB vs HVC1206K1055DBBU |
HVCS1206DDD10M5 | Fixed Resistor, Metal Glaze/thick Film, 0.33W, 10500000ohm, 1500V, 0.5% +/-Tol, 100ppm/Cel, Surface Mount, 1206, CHIP | SEI Stackpole Electronics Inc | HVC1206K1055DB vs HVCS1206DDD10M5 |
HVC1206K1055DSBU | Fixed Resistor, Metal Glaze/thick Film, 0.33W, 10500000ohm, 1500V, 0.5% +/-Tol, -100,100ppm/Cel, 1206, | Ohmcraft | HVC1206K1055DB vs HVC1206K1055DSBU |