Part Details for HVC1206K1013DS by Ohmcraft
Overview of HVC1206K1013DS by Ohmcraft
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for HVC1206K1013DS
HVC1206K1013DS CAD Models
HVC1206K1013DS Part Data Attributes
|
HVC1206K1013DS
Ohmcraft
Buy Now
Datasheet
|
Compare Parts:
HVC1206K1013DS
Ohmcraft
Fixed Resistor, Metal Glaze/thick Film, 0.33W, 101000ohm, 1200V, 0.5% +/-Tol, -100,100ppm/Cel, 1206,
|
Rohs Code | No | |
Part Life Cycle Code | Contact Manufacturer | |
Ihs Manufacturer | OHMCRAFT | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
Additional Feature | PRECISION | |
Construction | Rectangular | |
JESD-609 Code | e0 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 150 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.76 mm | |
Package Length | 3.2 mm | |
Package Style | SMT | |
Package Width | 1.6 mm | |
Packing Method | BULK; TR | |
Rated Power Dissipation (P) | 0.33 W | |
Rated Temperature | 75 °C | |
Resistance | 101000 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 1206 | |
Surface Mount | YES | |
Technology | METAL GLAZE/THICK FILM | |
Temperature Coefficient | 100 ppm/°C | |
Terminal Finish | Tin/Lead (Sn63Pb37) | |
Terminal Shape | ONE SURFACE | |
Tolerance | 0.5% | |
Working Voltage | 1500 V |
Alternate Parts for HVC1206K1013DS
This table gives cross-reference parts and alternative options found for HVC1206K1013DS. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of HVC1206K1013DS, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MCH1206K1013DTBU | Fixed Resistor, Metal Glaze/thick Film, 0.33W, 101000ohm, 1500V, 0.5% +/-Tol, -100,100ppm/Cel, 1206, | Ohmcraft | HVC1206K1013DS vs MCH1206K1013DTBU |
HVC1206K1013DSTR | Fixed Resistor, Metal Glaze/thick Film, 0.33W, 101000ohm, 1500V, 0.5% +/-Tol, -100,100ppm/Cel, 1206, | Ohmcraft | HVC1206K1013DS vs HVC1206K1013DSTR |
HVCZ1206DKD101K | Fixed Resistor, Metal Glaze/thick Film, 0.33W, 101000ohm, 1500V, 0.5% +/-Tol, 100ppm/Cel, Surface Mount, 1206, CHIP | SEI Stackpole Electronics Inc | HVC1206K1013DS vs HVCZ1206DKD101K |
HVC1206K1013DZTR | Fixed Resistor, Metal Glaze/thick Film, 0.33W, 101000ohm, 1500V, 0.5% +/-Tol, -100,100ppm/Cel, 1206, | Ohmcraft | HVC1206K1013DS vs HVC1206K1013DZTR |
MCH1206K1013DGFP | Fixed Resistor, Metal Glaze/thick Film, 0.33W, 101000ohm, 1500V, 0.5% +/-Tol, -100,100ppm/Cel, 1206, | Ohmcraft | HVC1206K1013DS vs MCH1206K1013DGFP |
HVC1206K1013DBFP | Fixed Resistor, Metal Glaze/thick Film, 0.33W, 101000ohm, 1500V, 0.5% +/-Tol, -100,100ppm/Cel, 1206, | Ohmcraft | HVC1206K1013DS vs HVC1206K1013DBFP |
HVC1206K1013DZBU | Fixed Resistor, Metal Glaze/thick Film, 0.33W, 101000ohm, 1500V, 0.5% +/-Tol, -100,100ppm/Cel, 1206, | Ohmcraft | HVC1206K1013DS vs HVC1206K1013DZBU |
HVC1206K1013DZFP | Fixed Resistor, Metal Glaze/thick Film, 0.33W, 101000ohm, 1500V, 0.5% +/-Tol, -100,100ppm/Cel, 1206, | Ohmcraft | HVC1206K1013DS vs HVC1206K1013DZFP |
HVCS1206DDD101K | Fixed Resistor, Metal Glaze/thick Film, 0.33W, 101000ohm, 1500V, 0.5% +/-Tol, 100ppm/Cel, Surface Mount, 1206, CHIP | SEI Stackpole Electronics Inc | HVC1206K1013DS vs HVCS1206DDD101K |
MCH1206K1013DSFP | Fixed Resistor, Metal Glaze/thick Film, 0.33W, 101000ohm, 1500V, 0.5% +/-Tol, -100,100ppm/Cel, 1206, | Ohmcraft | HVC1206K1013DS vs MCH1206K1013DSFP |