Part Details for HVC1206H9423CZ by Ohmcraft
Overview of HVC1206H9423CZ by Ohmcraft
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for HVC1206H9423CZ
HVC1206H9423CZ CAD Models
HVC1206H9423CZ Part Data Attributes
|
HVC1206H9423CZ
Ohmcraft
Buy Now
Datasheet
|
Compare Parts:
HVC1206H9423CZ
Ohmcraft
Fixed Resistor, Metal Glaze/thick Film, 0.33W, 942000ohm, 1200V, 0.25% +/-Tol, -50,50ppm/Cel, 1206,
|
Rohs Code | Yes | |
Part Life Cycle Code | Contact Manufacturer | |
Ihs Manufacturer | OHMCRAFT | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Additional Feature | PRECISION | |
Construction | Rectangular | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 150 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.76 mm | |
Package Length | 3.2 mm | |
Package Style | SMT | |
Package Width | 1.6 mm | |
Packing Method | BULK; TR | |
Rated Power Dissipation (P) | 0.33 W | |
Rated Temperature | 75 °C | |
Resistance | 942000 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 1206 | |
Surface Mount | YES | |
Technology | METAL GLAZE/THICK FILM | |
Temperature Coefficient | 50 ppm/°C | |
Terminal Finish | Tin (Sn) - with Nickel (Ni) barrier | |
Terminal Shape | ONE SURFACE | |
Tolerance | 0.25% | |
Working Voltage | 1500 V |
Alternate Parts for HVC1206H9423CZ
This table gives cross-reference parts and alternative options found for HVC1206H9423CZ. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of HVC1206H9423CZ, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
HVC1206H9423CZFP | Fixed Resistor, Metal Glaze/thick Film, 0.33W, 942000ohm, 1500V, 0.25% +/-Tol, -50,50ppm/Cel, 1206, | Ohmcraft | HVC1206H9423CZ vs HVC1206H9423CZFP |
HVC1206H9423CS | Fixed Resistor, Metal Glaze/thick Film, 0.33W, 942000ohm, 1200V, 0.25% +/-Tol, -50,50ppm/Cel, 1206, | Ohmcraft | HVC1206H9423CZ vs HVC1206H9423CS |
HVC1206H9423CZTR | Fixed Resistor, Metal Glaze/thick Film, 0.33W, 942000ohm, 1500V, 0.25% +/-Tol, -50,50ppm/Cel, 1206, | Ohmcraft | HVC1206H9423CZ vs HVC1206H9423CZTR |
HVC1206H9423CBTR | Fixed Resistor, Metal Glaze/thick Film, 0.33W, 942000ohm, 1500V, 0.25% +/-Tol, -50,50ppm/Cel, 1206, | Ohmcraft | HVC1206H9423CZ vs HVC1206H9423CBTR |
HVCZ1206CTC942K | Fixed Resistor, Metal Glaze/thick Film, 0.33W, 942000ohm, 1500V, 0.25% +/-Tol, 50ppm/Cel, Surface Mount, 1206, CHIP | SEI Stackpole Electronics Inc | HVC1206H9423CZ vs HVCZ1206CTC942K |
HVCG1206CKC942K | Fixed Resistor, Metal Glaze/thick Film, 0.33W, 942000ohm, 1500V, 0.25% +/-Tol, 50ppm/Cel, Surface Mount, 1206, CHIP | SEI Stackpole Electronics Inc | HVC1206H9423CZ vs HVCG1206CKC942K |
HVC1206H9423CSFP | Fixed Resistor, Metal Glaze/thick Film, 0.33W, 942000ohm, 1500V, 0.25% +/-Tol, -50,50ppm/Cel, 1206, | Ohmcraft | HVC1206H9423CZ vs HVC1206H9423CSFP |
MCH1206H9423CZFP | Fixed Resistor, Metal Glaze/thick Film, 0.33W, 942000ohm, 1500V, 0.25% +/-Tol, -50,50ppm/Cel, 1206, | Ohmcraft | HVC1206H9423CZ vs MCH1206H9423CZFP |
HVCG1206CTC942K | Fixed Resistor, Metal Glaze/thick Film, 0.33W, 942000ohm, 1500V, 0.25% +/-Tol, 50ppm/Cel, Surface Mount, 1206, CHIP | SEI Stackpole Electronics Inc | HVC1206H9423CZ vs HVCG1206CTC942K |
HVC1206H9423CT | Fixed Resistor, Metal Glaze/thick Film, 0.33W, 942000ohm, 1200V, 0.25% +/-Tol, -50,50ppm/Cel, 1206, | Ohmcraft | HVC1206H9423CZ vs HVC1206H9423CT |