Part Details for HVC1206H7063BGFP by Ohmcraft
Overview of HVC1206H7063BGFP by Ohmcraft
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for HVC1206H7063BGFP
HVC1206H7063BGFP CAD Models
HVC1206H7063BGFP Part Data Attributes
|
HVC1206H7063BGFP
Ohmcraft
Buy Now
Datasheet
|
Compare Parts:
HVC1206H7063BGFP
Ohmcraft
Fixed Resistor, Metal Glaze/thick Film, 0.33W, 706000ohm, 1500V, 0.1% +/-Tol, -50,50ppm/Cel, 1206,
|
Rohs Code | Yes | |
Part Life Cycle Code | Contact Manufacturer | |
Ihs Manufacturer | OHMCRAFT | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Construction | Chip | |
JESD-609 Code | e4 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 150 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.76 mm | |
Package Length | 3.2 mm | |
Package Style | SMT | |
Package Width | 1.6 mm | |
Rated Power Dissipation (P) | 0.33 W | |
Resistance | 706000 Ω | |
Resistor Type | FIXED RESISTOR | |
Series | HVC | |
Size Code | 1206 | |
Technology | METAL GLAZE/THICK FILM | |
Temperature Coefficient | 50 ppm/°C | |
Terminal Finish | Gold (Au) | |
Tolerance | 0.1% | |
Working Voltage | 1500 V |
Alternate Parts for HVC1206H7063BGFP
This table gives cross-reference parts and alternative options found for HVC1206H7063BGFP. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of HVC1206H7063BGFP, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MCH1206H7063BZFP | Fixed Resistor, Metal Glaze/thick Film, 0.33W, 706000ohm, 1500V, 0.1% +/-Tol, -50,50ppm/Cel, 1206, | Ohmcraft | HVC1206H7063BGFP vs MCH1206H7063BZFP |
HVC1206H7063BTTR | Fixed Resistor, Metal Glaze/thick Film, 0.33W, 706000ohm, 1500V, 0.1% +/-Tol, -50,50ppm/Cel, 1206, | Ohmcraft | HVC1206H7063BGFP vs HVC1206H7063BTTR |
HVC1206H7063BB | Fixed Resistor, Metal Glaze/thick Film, 0.33W, 706000ohm, 1200V, 0.1% +/-Tol, -50,50ppm/Cel, 1206, | Ohmcraft | HVC1206H7063BGFP vs HVC1206H7063BB |
MCH1206H7063BZBU | Fixed Resistor, Metal Glaze/thick Film, 0.33W, 706000ohm, 1500V, 0.1% +/-Tol, -50,50ppm/Cel, 1206, | Ohmcraft | HVC1206H7063BGFP vs MCH1206H7063BZBU |
HVCZ1206BTC706K | Fixed Resistor, Metal Glaze/thick Film, 0.33W, 706000ohm, 1500V, 0.1% +/-Tol, 50ppm/Cel, Surface Mount, 1206, CHIP | SEI Stackpole Electronics Inc | HVC1206H7063BGFP vs HVCZ1206BTC706K |
HVCB1206BBC706K | Fixed Resistor, Metal Glaze/thick Film, 0.33W, 706000ohm, 1500V, 0.1% +/-Tol, 50ppm/Cel, Surface Mount, 1206, CHIP | SEI Stackpole Electronics Inc | HVC1206H7063BGFP vs HVCB1206BBC706K |
MCH1206H7063BTBU | Fixed Resistor, Metal Glaze/thick Film, 0.33W, 706000ohm, 1500V, 0.1% +/-Tol, -50,50ppm/Cel, 1206, | Ohmcraft | HVC1206H7063BGFP vs MCH1206H7063BTBU |
HVC1206H7063BZ | Fixed Resistor, Metal Glaze/thick Film, 0.33W, 706000ohm, 1200V, 0.1% +/-Tol, -50,50ppm/Cel, 1206, | Ohmcraft | HVC1206H7063BGFP vs HVC1206H7063BZ |
HVC1206H7063BBTR | Fixed Resistor, Metal Glaze/thick Film, 0.33W, 706000ohm, 1500V, 0.1% +/-Tol, -50,50ppm/Cel, 1206, | Ohmcraft | HVC1206H7063BGFP vs HVC1206H7063BBTR |
HVC1206H7063BT | Fixed Resistor, Metal Glaze/thick Film, 0.33W, 706000ohm, 1200V, 0.1% +/-Tol, -50,50ppm/Cel, 1206, | Ohmcraft | HVC1206H7063BGFP vs HVC1206H7063BT |