Part Details for HVC1206H4876DGBU by Ohmcraft
Overview of HVC1206H4876DGBU by Ohmcraft
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for HVC1206H4876DGBU
HVC1206H4876DGBU CAD Models
HVC1206H4876DGBU Part Data Attributes
|
HVC1206H4876DGBU
Ohmcraft
Buy Now
Datasheet
|
Compare Parts:
HVC1206H4876DGBU
Ohmcraft
Fixed Resistor, Metal Glaze/thick Film, 0.33W, 487000000ohm, 1500V, 0.5% +/-Tol, -50,50ppm/Cel, 1206,
|
Rohs Code | Yes | |
Part Life Cycle Code | Contact Manufacturer | |
Ihs Manufacturer | OHMCRAFT | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Construction | Chip | |
JESD-609 Code | e4 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 150 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.76 mm | |
Package Length | 3.2 mm | |
Package Style | SMT | |
Package Width | 1.6 mm | |
Packing Method | Bulk | |
Rated Power Dissipation (P) | 0.33 W | |
Resistance | 487000000 Ω | |
Resistor Type | FIXED RESISTOR | |
Series | HVC | |
Size Code | 1206 | |
Technology | METAL GLAZE/THICK FILM | |
Temperature Coefficient | 50 ppm/°C | |
Terminal Finish | Gold (Au) | |
Tolerance | 0.5% | |
Working Voltage | 1500 V |
Alternate Parts for HVC1206H4876DGBU
This table gives cross-reference parts and alternative options found for HVC1206H4876DGBU. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of HVC1206H4876DGBU, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
HVC1206H4876DSFP | Fixed Resistor, Metal Glaze/thick Film, 0.33W, 487000000ohm, 1500V, 0.5% +/-Tol, -50,50ppm/Cel, 1206, | Ohmcraft | HVC1206H4876DGBU vs HVC1206H4876DSFP |
MCH1206H4876DBBU | Fixed Resistor, Metal Glaze/thick Film, 0.33W, 487000000ohm, 1500V, 0.5% +/-Tol, -50,50ppm/Cel, 1206, | Ohmcraft | HVC1206H4876DGBU vs MCH1206H4876DBBU |
HVC1206H4876DZTR | Fixed Resistor, Metal Glaze/thick Film, 0.33W, 487000000ohm, 1500V, 0.5% +/-Tol, -50,50ppm/Cel, 1206, | Ohmcraft | HVC1206H4876DGBU vs HVC1206H4876DZTR |
MCH1206H4876DBTR | Fixed Resistor, Metal Glaze/thick Film, 0.33W, 487000000ohm, 1500V, 0.5% +/-Tol, -50,50ppm/Cel, 1206, | Ohmcraft | HVC1206H4876DGBU vs MCH1206H4876DBTR |
HVCB1206DBC487M | Fixed Resistor, Metal Glaze/thick Film, 0.33W, 487000000ohm, 1500V, 0.5% +/-Tol, 50ppm/Cel, Surface Mount, 1206, CHIP | SEI Stackpole Electronics Inc | HVC1206H4876DGBU vs HVCB1206DBC487M |
HVCZ1206DDC487M | Fixed Resistor, Metal Glaze/thick Film, 0.33W, 487000000ohm, 1500V, 0.5% +/-Tol, 50ppm/Cel, Surface Mount, 1206, CHIP | SEI Stackpole Electronics Inc | HVC1206H4876DGBU vs HVCZ1206DDC487M |
HVC1206H4876DB | Fixed Resistor, Metal Glaze/thick Film, 0.33W, 487000000ohm, 1200V, 0.5% +/-Tol, -50,50ppm/Cel, 1206, | Ohmcraft | HVC1206H4876DGBU vs HVC1206H4876DB |
HVC1206H4876DTTR | Fixed Resistor, Metal Glaze/thick Film, 0.33W, 487000000ohm, 1500V, 0.5% +/-Tol, -50,50ppm/Cel, 1206, | Ohmcraft | HVC1206H4876DGBU vs HVC1206H4876DTTR |
HVCZ1206DBC487M | Fixed Resistor, Metal Glaze/thick Film, 0.33W, 487000000ohm, 1500V, 0.5% +/-Tol, 50ppm/Cel, Surface Mount, 1206, CHIP | SEI Stackpole Electronics Inc | HVC1206H4876DGBU vs HVCZ1206DBC487M |
HVC1206H4876DBFP | Fixed Resistor, Metal Glaze/thick Film, 0.33W, 487000000ohm, 1500V, 0.5% +/-Tol, -50,50ppm/Cel, 1206, | Ohmcraft | HVC1206H4876DGBU vs HVC1206H4876DBFP |