Part Details for HVC1206H4873FZ by Ohmcraft
Overview of HVC1206H4873FZ by Ohmcraft
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for HVC1206H4873FZ
HVC1206H4873FZ CAD Models
HVC1206H4873FZ Part Data Attributes
|
HVC1206H4873FZ
Ohmcraft
Buy Now
Datasheet
|
Compare Parts:
HVC1206H4873FZ
Ohmcraft
Fixed Resistor, Metal Glaze/thick Film, 0.33W, 487000ohm, 1200V, 1% +/-Tol, -50,50ppm/Cel, 1206,
|
Rohs Code | Yes | |
Part Life Cycle Code | Contact Manufacturer | |
Ihs Manufacturer | OHMCRAFT | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Additional Feature | PRECISION | |
Construction | Rectangular | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 150 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.76 mm | |
Package Length | 3.2 mm | |
Package Style | SMT | |
Package Width | 1.6 mm | |
Packing Method | BULK; TR | |
Rated Power Dissipation (P) | 0.33 W | |
Rated Temperature | 75 °C | |
Resistance | 487000 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 1206 | |
Surface Mount | YES | |
Technology | METAL GLAZE/THICK FILM | |
Temperature Coefficient | 50 ppm/°C | |
Terminal Finish | Tin (Sn) - with Nickel (Ni) barrier | |
Terminal Shape | ONE SURFACE | |
Tolerance | 1% | |
Working Voltage | 1500 V |
Alternate Parts for HVC1206H4873FZ
This table gives cross-reference parts and alternative options found for HVC1206H4873FZ. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of HVC1206H4873FZ, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MCH1206H4873FZTR | Fixed Resistor, Metal Glaze/thick Film, 0.33W, 487000ohm, 1500V, 1% +/-Tol, -50,50ppm/Cel, 1206, | Ohmcraft | HVC1206H4873FZ vs MCH1206H4873FZTR |
MCH1206H4873FZBU | Fixed Resistor, Metal Glaze/thick Film, 0.33W, 487000ohm, 1500V, 1% +/-Tol, -50,50ppm/Cel, 1206, | Ohmcraft | HVC1206H4873FZ vs MCH1206H4873FZBU |
HVC1206H4873FGTR | Fixed Resistor, Metal Glaze/thick Film, 0.33W, 487000ohm, 1500V, 1% +/-Tol, -50,50ppm/Cel, 1206, | Ohmcraft | HVC1206H4873FZ vs HVC1206H4873FGTR |
MCH1206H4873FZFP | Fixed Resistor, Metal Glaze/thick Film, 0.33W, 487000ohm, 1500V, 1% +/-Tol, -50,50ppm/Cel, 1206, | Ohmcraft | HVC1206H4873FZ vs MCH1206H4873FZFP |
HVC1206H4873FTBU | Fixed Resistor, Metal Glaze/thick Film, 0.33W, 487000ohm, 1500V, 1% +/-Tol, -50,50ppm/Cel, 1206, | Ohmcraft | HVC1206H4873FZ vs HVC1206H4873FTBU |
MCH1206H4873FSBU | Fixed Resistor, Metal Glaze/thick Film, 0.33W, 487000ohm, 1500V, 1% +/-Tol, -50,50ppm/Cel, 1206, | Ohmcraft | HVC1206H4873FZ vs MCH1206H4873FSBU |
HVC1206H4873FZTR | Fixed Resistor, Metal Glaze/thick Film, 0.33W, 487000ohm, 1500V, 1% +/-Tol, -50,50ppm/Cel, 1206, | Ohmcraft | HVC1206H4873FZ vs HVC1206H4873FZTR |
HVC1206H4873FGFP | Fixed Resistor, Metal Glaze/thick Film, 0.33W, 487000ohm, 1500V, 1% +/-Tol, -50,50ppm/Cel, 1206, | Ohmcraft | HVC1206H4873FZ vs HVC1206H4873FGFP |
MCH1206H4873FGBU | Fixed Resistor, Metal Glaze/thick Film, 0.33W, 487000ohm, 1500V, 1% +/-Tol, -50,50ppm/Cel, 1206, | Ohmcraft | HVC1206H4873FZ vs MCH1206H4873FGBU |
HVC1206H4873FTFP | Fixed Resistor, Metal Glaze/thick Film, 0.33W, 487000ohm, 1500V, 1% +/-Tol, -50,50ppm/Cel, 1206, | Ohmcraft | HVC1206H4873FZ vs HVC1206H4873FTFP |