Part Details for HVC1206H3973CGBU by Ohmcraft
Overview of HVC1206H3973CGBU by Ohmcraft
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for HVC1206H3973CGBU
HVC1206H3973CGBU CAD Models
HVC1206H3973CGBU Part Data Attributes
|
HVC1206H3973CGBU
Ohmcraft
Buy Now
Datasheet
|
Compare Parts:
HVC1206H3973CGBU
Ohmcraft
Fixed Resistor, Metal Glaze/thick Film, 0.33W, 397000ohm, 1500V, 0.25% +/-Tol, -50,50ppm/Cel, 1206,
|
Rohs Code | Yes | |
Part Life Cycle Code | Contact Manufacturer | |
Ihs Manufacturer | OHMCRAFT | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Construction | Chip | |
JESD-609 Code | e4 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 150 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.76 mm | |
Package Length | 3.2 mm | |
Package Style | SMT | |
Package Width | 1.6 mm | |
Packing Method | Bulk | |
Rated Power Dissipation (P) | 0.33 W | |
Resistance | 397000 Ω | |
Resistor Type | FIXED RESISTOR | |
Series | HVC | |
Size Code | 1206 | |
Technology | METAL GLAZE/THICK FILM | |
Temperature Coefficient | 50 ppm/°C | |
Terminal Finish | Gold (Au) | |
Tolerance | 0.25% | |
Working Voltage | 1500 V |
Alternate Parts for HVC1206H3973CGBU
This table gives cross-reference parts and alternative options found for HVC1206H3973CGBU. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of HVC1206H3973CGBU, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MCH1206H3973CGTR | Fixed Resistor, Metal Glaze/thick Film, 0.33W, 397000ohm, 1500V, 0.25% +/-Tol, -50,50ppm/Cel, 1206, | Ohmcraft | HVC1206H3973CGBU vs MCH1206H3973CGTR |
HVCS1206CBC397K | Fixed Resistor, Metal Glaze/thick Film, 0.33W, 397000ohm, 1500V, 0.25% +/-Tol, 50ppm/Cel, Surface Mount, 1206, CHIP | SEI Stackpole Electronics Inc | HVC1206H3973CGBU vs HVCS1206CBC397K |
HVCS1206CTC397K | Fixed Resistor, Metal Glaze/thick Film, 0.33W, 397000ohm, 1500V, 0.25% +/-Tol, 50ppm/Cel, Surface Mount, 1206, CHIP | SEI Stackpole Electronics Inc | HVC1206H3973CGBU vs HVCS1206CTC397K |
MCH1206H3973CBFP | Fixed Resistor, Metal Glaze/thick Film, 0.33W, 397000ohm, 1500V, 0.25% +/-Tol, -50,50ppm/Cel, 1206, | Ohmcraft | HVC1206H3973CGBU vs MCH1206H3973CBFP |
HVCG1206CTC397K | Fixed Resistor, Metal Glaze/thick Film, 0.33W, 397000ohm, 1500V, 0.25% +/-Tol, 50ppm/Cel, Surface Mount, 1206, CHIP | SEI Stackpole Electronics Inc | HVC1206H3973CGBU vs HVCG1206CTC397K |
HVC1206H3973CZTR | Fixed Resistor, Metal Glaze/thick Film, 0.33W, 397000ohm, 1500V, 0.25% +/-Tol, -50,50ppm/Cel, 1206, | Ohmcraft | HVC1206H3973CGBU vs HVC1206H3973CZTR |
HVCZ1206CBC397K | Fixed Resistor, Metal Glaze/thick Film, 0.33W, 397000ohm, 1500V, 0.25% +/-Tol, 50ppm/Cel, Surface Mount, 1206, CHIP | SEI Stackpole Electronics Inc | HVC1206H3973CGBU vs HVCZ1206CBC397K |
HVC1206H3973CTTR | Fixed Resistor, Metal Glaze/thick Film, 0.33W, 397000ohm, 1500V, 0.25% +/-Tol, -50,50ppm/Cel, 1206, | Ohmcraft | HVC1206H3973CGBU vs HVC1206H3973CTTR |
MCH1206H3973CTBU | Fixed Resistor, Metal Glaze/thick Film, 0.33W, 397000ohm, 1500V, 0.25% +/-Tol, -50,50ppm/Cel, 1206, | Ohmcraft | HVC1206H3973CGBU vs MCH1206H3973CTBU |
MCH1206H3973CSTR | Fixed Resistor, Metal Glaze/thick Film, 0.33W, 397000ohm, 1500V, 0.25% +/-Tol, -50,50ppm/Cel, 1206, | Ohmcraft | HVC1206H3973CGBU vs MCH1206H3973CSTR |