Datasheets
HVC1206H3654FZ by: Ohmcraft

Fixed Resistor, Metal Glaze/thick Film, 0.33W, 3650000ohm, 1200V, 1% +/-Tol, -50,50ppm/Cel, 1206,

Part Details for HVC1206H3654FZ by Ohmcraft

Overview of HVC1206H3654FZ by Ohmcraft

Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

Applications Industrial Automation Aerospace and Defense Healthcare Energy and Power Systems Medical Imaging

Part Details for HVC1206H3654FZ

HVC1206H3654FZ CAD Models

There are no models available for this part yet.

Sign in to request this CAD model.

Register or Sign In

HVC1206H3654FZ Part Data Attributes

HVC1206H3654FZ Ohmcraft
Buy Now Datasheet
Compare Parts:
HVC1206H3654FZ Ohmcraft Fixed Resistor, Metal Glaze/thick Film, 0.33W, 3650000ohm, 1200V, 1% +/-Tol, -50,50ppm/Cel, 1206,
Rohs Code Yes
Part Life Cycle Code Contact Manufacturer
Ihs Manufacturer OHMCRAFT
Reach Compliance Code compliant
ECCN Code EAR99
Additional Feature PRECISION
Construction Rectangular
JESD-609 Code e3
Mounting Feature SURFACE MOUNT
Number of Terminals 2
Operating Temperature-Max 150 °C
Operating Temperature-Min -55 °C
Package Height 0.76 mm
Package Length 3.2 mm
Package Style SMT
Package Width 1.6 mm
Packing Method BULK; TR
Rated Power Dissipation (P) 0.33 W
Rated Temperature 75 °C
Resistance 3650000 Ω
Resistor Type FIXED RESISTOR
Size Code 1206
Surface Mount YES
Technology METAL GLAZE/THICK FILM
Temperature Coefficient 50 ppm/°C
Terminal Finish Tin (Sn) - with Nickel (Ni) barrier
Terminal Shape ONE SURFACE
Tolerance 1%
Working Voltage 1500 V

Alternate Parts for HVC1206H3654FZ

This table gives cross-reference parts and alternative options found for HVC1206H3654FZ. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of HVC1206H3654FZ, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.

Part Number Manufacturer Composite Price Description Compare
HVC1206H3654FGBU Ohmcraft Check for Price Fixed Resistor, Metal Glaze/thick Film, 0.33W, 3650000ohm, 1500V, 1% +/-Tol, -50,50ppm/Cel, 1206, HVC1206H3654FZ vs HVC1206H3654FGBU
HVC1206H3654FTTR Ohmcraft Check for Price Fixed Resistor, Metal Glaze/thick Film, 0.33W, 3650000ohm, 1500V, 1% +/-Tol, -50,50ppm/Cel, 1206, HVC1206H3654FZ vs HVC1206H3654FTTR
HVC1206H3654FTBU Ohmcraft Check for Price Fixed Resistor, Metal Glaze/thick Film, 0.33W, 3650000ohm, 1500V, 1% +/-Tol, -50,50ppm/Cel, 1206, HVC1206H3654FZ vs HVC1206H3654FTBU
HVCB1206FTC3M65 SEI Stackpole Electronics Inc Check for Price Fixed Resistor, Metal Glaze/thick Film, 0.33W, 3650000ohm, 1500V, 1% +/-Tol, 50ppm/Cel, Surface Mount, 1206, CHIP HVC1206H3654FZ vs HVCB1206FTC3M65
HVCZ1206FTC3M65 SEI Stackpole Electronics Inc Check for Price Fixed Resistor, Metal Glaze/thick Film, 0.33W, 3650000ohm, 1500V, 1% +/-Tol, 50ppm/Cel, Surface Mount, 1206, CHIP HVC1206H3654FZ vs HVCZ1206FTC3M65
HVC1206H3654FGFP Ohmcraft Check for Price Fixed Resistor, Metal Glaze/thick Film, 0.33W, 3650000ohm, 1500V, 1% +/-Tol, -50,50ppm/Cel, 1206, HVC1206H3654FZ vs HVC1206H3654FGFP
HVCB1206FDC3M65 SEI Stackpole Electronics Inc Check for Price Fixed Resistor, Metal Glaze/thick Film, 0.33W, 3650000ohm, 1500V, 1% +/-Tol, 50ppm/Cel, Surface Mount, 1206, CHIP HVC1206H3654FZ vs HVCB1206FDC3M65
HVC1206H3654FZFP Ohmcraft Check for Price Fixed Resistor, Metal Glaze/thick Film, 0.33W, 3650000ohm, 1500V, 1% +/-Tol, -50,50ppm/Cel, 1206, HVC1206H3654FZ vs HVC1206H3654FZFP
HVCG1206FKC3M65 SEI Stackpole Electronics Inc Check for Price Fixed Resistor, Metal Glaze/thick Film, 0.33W, 3650000ohm, 1500V, 1% +/-Tol, 50ppm/Cel, Surface Mount, 1206, CHIP HVC1206H3654FZ vs HVCG1206FKC3M65
HVC1206H3654FBTR Ohmcraft Check for Price Fixed Resistor, Metal Glaze/thick Film, 0.33W, 3650000ohm, 1500V, 1% +/-Tol, -50,50ppm/Cel, 1206, HVC1206H3654FZ vs HVC1206H3654FBTR

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for HVC1206H3654FZ by Ohmcraft.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: HVC1206H3654FZ by Ohmcraft

Select Manufacturer
Which Manufacturer of HVC1206H3654FZ would you like to use for your alert(s)?
  • Please alert me when HVC1206H3654FZ inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for HVC1206H3654FZ alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for HVC1206H3654FZ to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for HVC1206H3654FZ alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for HVC1206H3654FZ.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare HVC1206H3654FZ by Ohmcraft

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: