Part Details for HVC1206H3575FSBU by Ohmcraft
Overview of HVC1206H3575FSBU by Ohmcraft
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for HVC1206H3575FSBU
HVC1206H3575FSBU CAD Models
HVC1206H3575FSBU Part Data Attributes
|
HVC1206H3575FSBU
Ohmcraft
Buy Now
Datasheet
|
Compare Parts:
HVC1206H3575FSBU
Ohmcraft
Fixed Resistor, Metal Glaze/thick Film, 0.33W, 35700000ohm, 1500V, 1% +/-Tol, -50,50ppm/Cel, 1206,
|
Rohs Code | No | |
Part Life Cycle Code | Contact Manufacturer | |
Ihs Manufacturer | OHMCRAFT | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
Construction | Chip | |
JESD-609 Code | e0 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 150 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.76 mm | |
Package Length | 3.2 mm | |
Package Style | SMT | |
Package Width | 1.6 mm | |
Packing Method | Bulk | |
Rated Power Dissipation (P) | 0.33 W | |
Resistance | 35700000 Ω | |
Resistor Type | FIXED RESISTOR | |
Series | HVC | |
Size Code | 1206 | |
Technology | METAL GLAZE/THICK FILM | |
Temperature Coefficient | 50 ppm/°C | |
Terminal Finish | Tin/Lead (Sn63Pb37) | |
Tolerance | 1% | |
Working Voltage | 1500 V |
Alternate Parts for HVC1206H3575FSBU
This table gives cross-reference parts and alternative options found for HVC1206H3575FSBU. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of HVC1206H3575FSBU, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MCH1206H3575FBTR | Fixed Resistor, Metal Glaze/thick Film, 0.33W, 35700000ohm, 1500V, 1% +/-Tol, -50,50ppm/Cel, 1206, | Ohmcraft | HVC1206H3575FSBU vs MCH1206H3575FBTR |
HVC1206H3575FZBU | Fixed Resistor, Metal Glaze/thick Film, 0.33W, 35700000ohm, 1500V, 1% +/-Tol, -50,50ppm/Cel, 1206, | Ohmcraft | HVC1206H3575FSBU vs HVC1206H3575FZBU |
HVCZ1206FBC35M7 | Fixed Resistor, Metal Glaze/thick Film, 0.33W, 35700000ohm, 1500V, 1% +/-Tol, 50ppm/Cel, Surface Mount, 1206, CHIP | SEI Stackpole Electronics Inc | HVC1206H3575FSBU vs HVCZ1206FBC35M7 |
HVCS1206FDC35M7 | Fixed Resistor, Metal Glaze/thick Film, 0.33W, 35700000ohm, 1500V, 1% +/-Tol, 50ppm/Cel, Surface Mount, 1206, CHIP | SEI Stackpole Electronics Inc | HVC1206H3575FSBU vs HVCS1206FDC35M7 |
HVCG1206FBC35M7 | Fixed Resistor, Metal Glaze/thick Film, 0.33W, 35700000ohm, 1500V, 1% +/-Tol, 50ppm/Cel, Surface Mount, 1206, CHIP | SEI Stackpole Electronics Inc | HVC1206H3575FSBU vs HVCG1206FBC35M7 |
HVC1206H3575FBFP | Fixed Resistor, Metal Glaze/thick Film, 0.33W, 35700000ohm, 1500V, 1% +/-Tol, -50,50ppm/Cel, 1206, | Ohmcraft | HVC1206H3575FSBU vs HVC1206H3575FBFP |
HVC1206H3575FGTR | Fixed Resistor, Metal Glaze/thick Film, 0.33W, 35700000ohm, 1500V, 1% +/-Tol, -50,50ppm/Cel, 1206, | Ohmcraft | HVC1206H3575FSBU vs HVC1206H3575FGTR |
HVCB1206FBC35M7 | Fixed Resistor, Metal Glaze/thick Film, 0.33W, 35700000ohm, 1500V, 1% +/-Tol, 50ppm/Cel, Surface Mount, 1206, CHIP | SEI Stackpole Electronics Inc | HVC1206H3575FSBU vs HVCB1206FBC35M7 |
HVCG1206FKC35M7 | Fixed Resistor, Metal Glaze/thick Film, 0.33W, 35700000ohm, 1500V, 1% +/-Tol, 50ppm/Cel, Surface Mount, 1206, CHIP | SEI Stackpole Electronics Inc | HVC1206H3575FSBU vs HVCG1206FKC35M7 |
HVC1206H3575FS | Fixed Resistor, Metal Glaze/thick Film, 0.33W, 35700000ohm, 1200V, 1% +/-Tol, -50,50ppm/Cel, 1206, | Ohmcraft | HVC1206H3575FSBU vs HVC1206H3575FS |