Part Details for HVC1206H3205CB by Ohmcraft
Overview of HVC1206H3205CB by Ohmcraft
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for HVC1206H3205CB
HVC1206H3205CB CAD Models
HVC1206H3205CB Part Data Attributes
|
HVC1206H3205CB
Ohmcraft
Buy Now
Datasheet
|
Compare Parts:
HVC1206H3205CB
Ohmcraft
Fixed Resistor, Metal Glaze/thick Film, 0.33W, 32000000ohm, 1200V, 0.25% +/-Tol, -50,50ppm/Cel, 1206,
|
Rohs Code | No | |
Part Life Cycle Code | Contact Manufacturer | |
Ihs Manufacturer | OHMCRAFT | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
Additional Feature | PRECISION | |
Construction | Rectangular | |
JESD-609 Code | e0 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 150 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.76 mm | |
Package Length | 3.2 mm | |
Package Style | SMT | |
Package Width | 1.6 mm | |
Packing Method | BULK; TR | |
Rated Power Dissipation (P) | 0.33 W | |
Rated Temperature | 75 °C | |
Resistance | 32000000 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 1206 | |
Surface Mount | YES | |
Technology | METAL GLAZE/THICK FILM | |
Temperature Coefficient | 50 ppm/°C | |
Terminal Finish | Tin/Lead (Sn63Pb37) - with Nickel (Ni) barrier | |
Terminal Shape | WRAPAROUND | |
Tolerance | 0.25% | |
Working Voltage | 1500 V |
Alternate Parts for HVC1206H3205CB
This table gives cross-reference parts and alternative options found for HVC1206H3205CB. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of HVC1206H3205CB, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
HVC1206H3205CS | Fixed Resistor, Metal Glaze/thick Film, 0.33W, 32000000ohm, 1200V, 0.25% +/-Tol, -50,50ppm/Cel, 1206, | Ohmcraft | HVC1206H3205CB vs HVC1206H3205CS |
HVC1206H3205CZFP | Fixed Resistor, Metal Glaze/thick Film, 0.33W, 32000000ohm, 1500V, 0.25% +/-Tol, -50,50ppm/Cel, 1206, | Ohmcraft | HVC1206H3205CB vs HVC1206H3205CZFP |
HVC1206H3205CSBU | Fixed Resistor, Metal Glaze/thick Film, 0.33W, 32000000ohm, 1500V, 0.25% +/-Tol, -50,50ppm/Cel, 1206, | Ohmcraft | HVC1206H3205CB vs HVC1206H3205CSBU |
HVC1206H3205CTTR | Fixed Resistor, Metal Glaze/thick Film, 0.33W, 32000000ohm, 1500V, 0.25% +/-Tol, -50,50ppm/Cel, 1206, | Ohmcraft | HVC1206H3205CB vs HVC1206H3205CTTR |
HVC1206H3205CSTR | Fixed Resistor, Metal Glaze/thick Film, 0.33W, 32000000ohm, 1500V, 0.25% +/-Tol, -50,50ppm/Cel, 1206, | Ohmcraft | HVC1206H3205CB vs HVC1206H3205CSTR |
HVC1206H3205CGBU | Fixed Resistor, Metal Glaze/thick Film, 0.33W, 32000000ohm, 1500V, 0.25% +/-Tol, -50,50ppm/Cel, 1206, | Ohmcraft | HVC1206H3205CB vs HVC1206H3205CGBU |
MCH1206H3205CSTR | Fixed Resistor, Metal Glaze/thick Film, 0.33W, 32000000ohm, 1500V, 0.25% +/-Tol, -50,50ppm/Cel, 1206, | Ohmcraft | HVC1206H3205CB vs MCH1206H3205CSTR |
HVC1206H3205CT | Fixed Resistor, Metal Glaze/thick Film, 0.33W, 32000000ohm, 1200V, 0.25% +/-Tol, -50,50ppm/Cel, 1206, | Ohmcraft | HVC1206H3205CB vs HVC1206H3205CT |
MCH1206H3205CZTR | Fixed Resistor, Metal Glaze/thick Film, 0.33W, 32000000ohm, 1500V, 0.25% +/-Tol, -50,50ppm/Cel, 1206, | Ohmcraft | HVC1206H3205CB vs MCH1206H3205CZTR |
HVC1206H3205CTBU | Fixed Resistor, Metal Glaze/thick Film, 0.33W, 32000000ohm, 1500V, 0.25% +/-Tol, -50,50ppm/Cel, 1206, | Ohmcraft | HVC1206H3205CB vs HVC1206H3205CTBU |