Part Details for HVC1206H2553CT by Ohmcraft
Overview of HVC1206H2553CT by Ohmcraft
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for HVC1206H2553CT
HVC1206H2553CT CAD Models
HVC1206H2553CT Part Data Attributes
|
HVC1206H2553CT
Ohmcraft
Buy Now
Datasheet
|
Compare Parts:
HVC1206H2553CT
Ohmcraft
Fixed Resistor, Metal Glaze/thick Film, 0.33W, 255000ohm, 1200V, 0.25% +/-Tol, -50,50ppm/Cel, 1206,
|
Rohs Code | Yes | |
Part Life Cycle Code | Contact Manufacturer | |
Ihs Manufacturer | OHMCRAFT | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Additional Feature | PRECISION | |
Construction | Rectangular | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 150 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.76 mm | |
Package Length | 3.2 mm | |
Package Style | SMT | |
Package Width | 1.6 mm | |
Packing Method | BULK; TR | |
Rated Power Dissipation (P) | 0.33 W | |
Rated Temperature | 75 °C | |
Resistance | 255000 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 1206 | |
Surface Mount | YES | |
Technology | METAL GLAZE/THICK FILM | |
Temperature Coefficient | 50 ppm/°C | |
Terminal Finish | Matte Tin (Sn) - with Nickel (Ni) barrier | |
Terminal Shape | WRAPAROUND | |
Tolerance | 0.25% | |
Working Voltage | 1500 V |
Alternate Parts for HVC1206H2553CT
This table gives cross-reference parts and alternative options found for HVC1206H2553CT. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of HVC1206H2553CT, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
HVC1206H2553CZ | Fixed Resistor, Metal Glaze/thick Film, 0.33W, 255000ohm, 1200V, 0.25% +/-Tol, -50,50ppm/Cel, 1206, | Ohmcraft | HVC1206H2553CT vs HVC1206H2553CZ |
HVCG1206CTC255K | Fixed Resistor, Metal Glaze/thick Film, 0.33W, 255000ohm, 1500V, 0.25% +/-Tol, 50ppm/Cel, Surface Mount, 1206, CHIP | SEI Stackpole Electronics Inc | HVC1206H2553CT vs HVCG1206CTC255K |
HVCG1206CKC255K | Fixed Resistor, Metal Glaze/thick Film, 0.33W, 255000ohm, 1500V, 0.25% +/-Tol, 50ppm/Cel, Surface Mount, 1206, CHIP | SEI Stackpole Electronics Inc | HVC1206H2553CT vs HVCG1206CKC255K |
HVCZ1206CDC255K | Fixed Resistor, Metal Glaze/thick Film, 0.33W, 255000ohm, 1500V, 0.25% +/-Tol, 50ppm/Cel, Surface Mount, 1206, CHIP | SEI Stackpole Electronics Inc | HVC1206H2553CT vs HVCZ1206CDC255K |
HVCG1206CDC255K | Fixed Resistor, Metal Glaze/thick Film, 0.33W, 255000ohm, 1500V, 0.25% +/-Tol, 50ppm/Cel, Surface Mount, 1206, CHIP | SEI Stackpole Electronics Inc | HVC1206H2553CT vs HVCG1206CDC255K |
HVC1206H2553CBFP | Fixed Resistor, Metal Glaze/thick Film, 0.33W, 255000ohm, 1500V, 0.25% +/-Tol, -50,50ppm/Cel, 1206, | Ohmcraft | HVC1206H2553CT vs HVC1206H2553CBFP |
HVCB1206CTC255K | Fixed Resistor, Metal Glaze/thick Film, 0.33W, 255000ohm, 1500V, 0.25% +/-Tol, 50ppm/Cel, Surface Mount, 1206, CHIP | SEI Stackpole Electronics Inc | HVC1206H2553CT vs HVCB1206CTC255K |
MCH1206H2553CSTR | Fixed Resistor, Metal Glaze/thick Film, 0.33W, 255000ohm, 1500V, 0.25% +/-Tol, -50,50ppm/Cel, 1206, | Ohmcraft | HVC1206H2553CT vs MCH1206H2553CSTR |
MCH1206H2553CGFP | Fixed Resistor, Metal Glaze/thick Film, 0.33W, 255000ohm, 1500V, 0.25% +/-Tol, -50,50ppm/Cel, 1206, | Ohmcraft | HVC1206H2553CT vs MCH1206H2553CGFP |
HVC1206H2553CTTR | Fixed Resistor, Metal Glaze/thick Film, 0.33W, 255000ohm, 1500V, 0.25% +/-Tol, -50,50ppm/Cel, 1206, | Ohmcraft | HVC1206H2553CT vs HVC1206H2553CTTR |