Part Details for HVC1206H2325CSFP by Ohmcraft
Overview of HVC1206H2325CSFP by Ohmcraft
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for HVC1206H2325CSFP
HVC1206H2325CSFP CAD Models
HVC1206H2325CSFP Part Data Attributes
|
HVC1206H2325CSFP
Ohmcraft
Buy Now
Datasheet
|
Compare Parts:
HVC1206H2325CSFP
Ohmcraft
Fixed Resistor, Metal Glaze/thick Film, 0.33W, 23200000ohm, 1500V, 0.25% +/-Tol, -50,50ppm/Cel, 1206,
|
Rohs Code | No | |
Part Life Cycle Code | Contact Manufacturer | |
Ihs Manufacturer | OHMCRAFT | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
Construction | Chip | |
JESD-609 Code | e0 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 150 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.76 mm | |
Package Length | 3.2 mm | |
Package Style | SMT | |
Package Width | 1.6 mm | |
Rated Power Dissipation (P) | 0.33 W | |
Resistance | 23200000 Ω | |
Resistor Type | FIXED RESISTOR | |
Series | HVC | |
Size Code | 1206 | |
Technology | METAL GLAZE/THICK FILM | |
Temperature Coefficient | 50 ppm/°C | |
Terminal Finish | Tin/Lead (Sn63Pb37) | |
Tolerance | 0.25% | |
Working Voltage | 1500 V |
Alternate Parts for HVC1206H2325CSFP
This table gives cross-reference parts and alternative options found for HVC1206H2325CSFP. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of HVC1206H2325CSFP, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
HVC1206H2325CZTR | Fixed Resistor, Metal Glaze/thick Film, 0.33W, 23200000ohm, 1500V, 0.25% +/-Tol, -50,50ppm/Cel, 1206, | Ohmcraft | HVC1206H2325CSFP vs HVC1206H2325CZTR |
HVC1206H2325CZ | Fixed Resistor, Metal Glaze/thick Film, 0.33W, 23200000ohm, 1200V, 0.25% +/-Tol, -50,50ppm/Cel, 1206, | Ohmcraft | HVC1206H2325CSFP vs HVC1206H2325CZ |
HVCG1206CBC23M2 | Fixed Resistor, Metal Glaze/thick Film, 0.33W, 23200000ohm, 1500V, 0.25% +/-Tol, 50ppm/Cel, Surface Mount, 1206, CHIP | SEI Stackpole Electronics Inc | HVC1206H2325CSFP vs HVCG1206CBC23M2 |
HVCB1206CDC23M2 | Fixed Resistor, Metal Glaze/thick Film, 0.33W, 23200000ohm, 1500V, 0.25% +/-Tol, 50ppm/Cel, Surface Mount, 1206, CHIP | SEI Stackpole Electronics Inc | HVC1206H2325CSFP vs HVCB1206CDC23M2 |
HVC1206H2325CGFP | Fixed Resistor, Metal Glaze/thick Film, 0.33W, 23200000ohm, 1500V, 0.25% +/-Tol, -50,50ppm/Cel, 1206, | Ohmcraft | HVC1206H2325CSFP vs HVC1206H2325CGFP |
MCH1206H2325CTFP | Fixed Resistor, Metal Glaze/thick Film, 0.33W, 23200000ohm, 1500V, 0.25% +/-Tol, -50,50ppm/Cel, 1206, | Ohmcraft | HVC1206H2325CSFP vs MCH1206H2325CTFP |
MCH1206H2325CSTR | Fixed Resistor, Metal Glaze/thick Film, 0.33W, 23200000ohm, 1500V, 0.25% +/-Tol, -50,50ppm/Cel, 1206, | Ohmcraft | HVC1206H2325CSFP vs MCH1206H2325CSTR |
HVC1206H2325CBBU | Fixed Resistor, Metal Glaze/thick Film, 0.33W, 23200000ohm, 1500V, 0.25% +/-Tol, -50,50ppm/Cel, 1206, | Ohmcraft | HVC1206H2325CSFP vs HVC1206H2325CBBU |
HVCG1206CKC23M2 | Fixed Resistor, Metal Glaze/thick Film, 0.33W, 23200000ohm, 1500V, 0.25% +/-Tol, 50ppm/Cel, Surface Mount, 1206, CHIP | SEI Stackpole Electronics Inc | HVC1206H2325CSFP vs HVCG1206CKC23M2 |
HVC1206H2325CTTR | Fixed Resistor, Metal Glaze/thick Film, 0.33W, 23200000ohm, 1500V, 0.25% +/-Tol, -50,50ppm/Cel, 1206, | Ohmcraft | HVC1206H2325CSFP vs HVC1206H2325CTTR |