Part Details for HVC1206H1243BS by Ohmcraft
Overview of HVC1206H1243BS by Ohmcraft
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for HVC1206H1243BS
HVC1206H1243BS CAD Models
HVC1206H1243BS Part Data Attributes
|
HVC1206H1243BS
Ohmcraft
Buy Now
Datasheet
|
Compare Parts:
HVC1206H1243BS
Ohmcraft
Fixed Resistor, Metal Glaze/thick Film, 0.33W, 124000ohm, 1200V, 0.1% +/-Tol, -50,50ppm/Cel, 1206,
|
Rohs Code | No | |
Part Life Cycle Code | Contact Manufacturer | |
Ihs Manufacturer | OHMCRAFT | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
Additional Feature | PRECISION | |
Construction | Rectangular | |
JESD-609 Code | e0 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 150 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.76 mm | |
Package Length | 3.2 mm | |
Package Style | SMT | |
Package Width | 1.6 mm | |
Packing Method | BULK; TR | |
Rated Power Dissipation (P) | 0.33 W | |
Rated Temperature | 75 °C | |
Resistance | 124000 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 1206 | |
Surface Mount | YES | |
Technology | METAL GLAZE/THICK FILM | |
Temperature Coefficient | 50 ppm/°C | |
Terminal Finish | Tin/Lead (Sn63Pb37) | |
Terminal Shape | ONE SURFACE | |
Tolerance | 0.1% | |
Working Voltage | 1500 V |
Alternate Parts for HVC1206H1243BS
This table gives cross-reference parts and alternative options found for HVC1206H1243BS. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of HVC1206H1243BS, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MCH1206H1243BBTR | Fixed Resistor, Metal Glaze/thick Film, 0.33W, 124000ohm, 1500V, 0.1% +/-Tol, -50,50ppm/Cel, 1206, | Ohmcraft | HVC1206H1243BS vs MCH1206H1243BBTR |
HVC1206H1243BBTR | Fixed Resistor, Metal Glaze/thick Film, 0.33W, 124000ohm, 1500V, 0.1% +/-Tol, -50,50ppm/Cel, 1206, | Ohmcraft | HVC1206H1243BS vs HVC1206H1243BBTR |
MCH1206H1243BBFP | Fixed Resistor, Metal Glaze/thick Film, 0.33W, 124000ohm, 1500V, 0.1% +/-Tol, -50,50ppm/Cel, 1206, | Ohmcraft | HVC1206H1243BS vs MCH1206H1243BBFP |
MCH1206H1243BSBU | Fixed Resistor, Metal Glaze/thick Film, 0.33W, 124000ohm, 1500V, 0.1% +/-Tol, -50,50ppm/Cel, 1206, | Ohmcraft | HVC1206H1243BS vs MCH1206H1243BSBU |
MCH1206H1243BSTR | Fixed Resistor, Metal Glaze/thick Film, 0.33W, 124000ohm, 1500V, 0.1% +/-Tol, -50,50ppm/Cel, 1206, | Ohmcraft | HVC1206H1243BS vs MCH1206H1243BSTR |
HVC1206H1243BT | Fixed Resistor, Metal Glaze/thick Film, 0.33W, 124000ohm, 1200V, 0.1% +/-Tol, -50,50ppm/Cel, 1206, | Ohmcraft | HVC1206H1243BS vs HVC1206H1243BT |
MCH1206H1243BSFP | Fixed Resistor, Metal Glaze/thick Film, 0.33W, 124000ohm, 1500V, 0.1% +/-Tol, -50,50ppm/Cel, 1206, | Ohmcraft | HVC1206H1243BS vs MCH1206H1243BSFP |
MCH1206H1243BTTR | Fixed Resistor, Metal Glaze/thick Film, 0.33W, 124000ohm, 1500V, 0.1% +/-Tol, -50,50ppm/Cel, 1206, | Ohmcraft | HVC1206H1243BS vs MCH1206H1243BTTR |
MCH1206H1243BTFP | Fixed Resistor, Metal Glaze/thick Film, 0.33W, 124000ohm, 1500V, 0.1% +/-Tol, -50,50ppm/Cel, 1206, | Ohmcraft | HVC1206H1243BS vs MCH1206H1243BTFP |
MCH1206H1243BZTR | Fixed Resistor, Metal Glaze/thick Film, 0.33W, 124000ohm, 1500V, 0.1% +/-Tol, -50,50ppm/Cel, 1206, | Ohmcraft | HVC1206H1243BS vs MCH1206H1243BZTR |