Part Details for HVC1206H1106FGBU by Ohmcraft
Overview of HVC1206H1106FGBU by Ohmcraft
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for HVC1206H1106FGBU
HVC1206H1106FGBU CAD Models
HVC1206H1106FGBU Part Data Attributes
|
HVC1206H1106FGBU
Ohmcraft
Buy Now
Datasheet
|
Compare Parts:
HVC1206H1106FGBU
Ohmcraft
Fixed Resistor, Metal Glaze/thick Film, 0.33W, 110000000ohm, 1500V, 1% +/-Tol, -50,50ppm/Cel, 1206,
|
Rohs Code | Yes | |
Part Life Cycle Code | Contact Manufacturer | |
Ihs Manufacturer | OHMCRAFT | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Construction | Chip | |
JESD-609 Code | e4 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 150 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.76 mm | |
Package Length | 3.2 mm | |
Package Style | SMT | |
Package Width | 1.6 mm | |
Packing Method | Bulk | |
Rated Power Dissipation (P) | 0.33 W | |
Resistance | 110000000 Ω | |
Resistor Type | FIXED RESISTOR | |
Series | HVC | |
Size Code | 1206 | |
Technology | METAL GLAZE/THICK FILM | |
Temperature Coefficient | 50 ppm/°C | |
Terminal Finish | Gold (Au) | |
Tolerance | 1% | |
Working Voltage | 1500 V |
Alternate Parts for HVC1206H1106FGBU
This table gives cross-reference parts and alternative options found for HVC1206H1106FGBU. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of HVC1206H1106FGBU, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
MCH1206H1106FGBU | Ohmcraft | Check for Price | Fixed Resistor, Metal Glaze/thick Film, 0.33W, 110000000ohm, 1500V, 1% +/-Tol, -50,50ppm/Cel, 1206, | HVC1206H1106FGBU vs MCH1206H1106FGBU |
MCH1206H1106FTTR | Ohmcraft | Check for Price | Fixed Resistor, Metal Glaze/thick Film, 0.33W, 110000000ohm, 1500V, 1% +/-Tol, -50,50ppm/Cel, 1206, | HVC1206H1106FGBU vs MCH1206H1106FTTR |
HVC1206H1106FGTR | Ohmcraft | Check for Price | Fixed Resistor, Metal Glaze/thick Film, 0.33W, 110000000ohm, 1500V, 1% +/-Tol, -50,50ppm/Cel, 1206, | HVC1206H1106FGBU vs HVC1206H1106FGTR |
MCH1206H1106FZBU | Ohmcraft | Check for Price | Fixed Resistor, Metal Glaze/thick Film, 0.33W, 110000000ohm, 1500V, 1% +/-Tol, -50,50ppm/Cel, 1206, | HVC1206H1106FGBU vs MCH1206H1106FZBU |
MCH1206H1106FSBU | Ohmcraft | Check for Price | Fixed Resistor, Metal Glaze/thick Film, 0.33W, 110000000ohm, 1500V, 1% +/-Tol, -50,50ppm/Cel, 1206, | HVC1206H1106FGBU vs MCH1206H1106FSBU |
HVCG1206FBC110M | SEI Stackpole Electronics Inc | Check for Price | Fixed Resistor, Metal Glaze/thick Film, 0.33W, 110000000ohm, 1500V, 1% +/-Tol, 50ppm/Cel, Surface Mount, 1206, CHIP | HVC1206H1106FGBU vs HVCG1206FBC110M |
HVC1206H1106FBFP | Ohmcraft | Check for Price | Fixed Resistor, Metal Glaze/thick Film, 0.33W, 110000000ohm, 1500V, 1% +/-Tol, -50,50ppm/Cel, 1206, | HVC1206H1106FGBU vs HVC1206H1106FBFP |
MCH1206H1106FBTR | Ohmcraft | Check for Price | Fixed Resistor, Metal Glaze/thick Film, 0.33W, 110000000ohm, 1500V, 1% +/-Tol, -50,50ppm/Cel, 1206, | HVC1206H1106FGBU vs MCH1206H1106FBTR |
HVC1206H1106FZ | Ohmcraft | Check for Price | Fixed Resistor, Metal Glaze/thick Film, 0.33W, 110000000ohm, 1200V, 1% +/-Tol, -50,50ppm/Cel, 1206, | HVC1206H1106FGBU vs HVC1206H1106FZ |
MCH1206H1106FGFP | Ohmcraft | Check for Price | Fixed Resistor, Metal Glaze/thick Film, 0.33W, 110000000ohm, 1500V, 1% +/-Tol, -50,50ppm/Cel, 1206, | HVC1206H1106FGBU vs MCH1206H1106FGFP |