Part Details for HVC1206E8205KGFP by Ohmcraft
Overview of HVC1206E8205KGFP by Ohmcraft
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for HVC1206E8205KGFP
HVC1206E8205KGFP CAD Models
HVC1206E8205KGFP Part Data Attributes
|
HVC1206E8205KGFP
Ohmcraft
Buy Now
Datasheet
|
Compare Parts:
HVC1206E8205KGFP
Ohmcraft
Fixed Resistor, Metal Glaze/thick Film, 0.33W, 82000000ohm, 1500V, 10% +/-Tol, -25,25ppm/Cel, 1206,
|
Rohs Code | Yes | |
Part Life Cycle Code | Contact Manufacturer | |
Ihs Manufacturer | OHMCRAFT | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Construction | Chip | |
JESD-609 Code | e4 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 150 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.76 mm | |
Package Length | 3.2 mm | |
Package Style | SMT | |
Package Width | 1.6 mm | |
Rated Power Dissipation (P) | 0.33 W | |
Resistance | 82000000 Ω | |
Resistor Type | FIXED RESISTOR | |
Series | HVC | |
Size Code | 1206 | |
Technology | METAL GLAZE/THICK FILM | |
Temperature Coefficient | 25 ppm/°C | |
Terminal Finish | Gold (Au) | |
Tolerance | 10% | |
Working Voltage | 1500 V |
Alternate Parts for HVC1206E8205KGFP
This table gives cross-reference parts and alternative options found for HVC1206E8205KGFP. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of HVC1206E8205KGFP, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
HVC1206E8205KZFP | Fixed Resistor, Metal Glaze/thick Film, 0.33W, 82000000ohm, 1500V, 10% +/-Tol, -25,25ppm/Cel, 1206, | Ohmcraft | HVC1206E8205KGFP vs HVC1206E8205KZFP |
HVCB1206KDE82M0 | Fixed Resistor, Metal Glaze/thick Film, 0.33W, 82000000ohm, 1500V, 10% +/-Tol, 25ppm/Cel, Surface Mount, 1206, CHIP | SEI Stackpole Electronics Inc | HVC1206E8205KGFP vs HVCB1206KDE82M0 |
HVC1206E8205KBBU | Fixed Resistor, Metal Glaze/thick Film, 0.33W, 82000000ohm, 1500V, 10% +/-Tol, -25,25ppm/Cel, 1206, | Ohmcraft | HVC1206E8205KGFP vs HVC1206E8205KBBU |
HVC1206E8205KGTR | Fixed Resistor, Metal Glaze/thick Film, 0.33W, 82000000ohm, 1500V, 10% +/-Tol, -25,25ppm/Cel, 1206, | Ohmcraft | HVC1206E8205KGFP vs HVC1206E8205KGTR |
HVC1206E8205KSBU | Fixed Resistor, Metal Glaze/thick Film, 0.33W, 82000000ohm, 1500V, 10% +/-Tol, -25,25ppm/Cel, 1206, | Ohmcraft | HVC1206E8205KGFP vs HVC1206E8205KSBU |
HVCB1206KKE82M0 | Fixed Resistor, Metal Glaze/thick Film, 0.33W, 82000000ohm, 1500V, 10% +/-Tol, 25ppm/Cel, Surface Mount, 1206, CHIP | SEI Stackpole Electronics Inc | HVC1206E8205KGFP vs HVCB1206KKE82M0 |
MCH1206E8205KGFP | Fixed Resistor, Metal Glaze/thick Film, 0.33W, 82000000ohm, 1500V, 10% +/-Tol, -25,25ppm/Cel, 1206, | Ohmcraft | HVC1206E8205KGFP vs MCH1206E8205KGFP |
HVC1206E8205KBFP | Fixed Resistor, Metal Glaze/thick Film, 0.33W, 82000000ohm, 1500V, 10% +/-Tol, -25,25ppm/Cel, 1206, | Ohmcraft | HVC1206E8205KGFP vs HVC1206E8205KBFP |
HVCZ1206KTE82M0 | Fixed Resistor, Metal Glaze/thick Film, 0.33W, 82000000ohm, 1500V, 10% +/-Tol, 25ppm/Cel, Surface Mount, 1206, CHIP | SEI Stackpole Electronics Inc | HVC1206E8205KGFP vs HVCZ1206KTE82M0 |
MCH1206E8205KTFP | Fixed Resistor, Metal Glaze/thick Film, 0.33W, 82000000ohm, 1500V, 10% +/-Tol, -25,25ppm/Cel, 1206, | Ohmcraft | HVC1206E8205KGFP vs MCH1206E8205KTFP |