Part Details for HVC1206E8205JZTR by Ohmcraft
Overview of HVC1206E8205JZTR by Ohmcraft
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for HVC1206E8205JZTR
HVC1206E8205JZTR CAD Models
HVC1206E8205JZTR Part Data Attributes
|
HVC1206E8205JZTR
Ohmcraft
Buy Now
Datasheet
|
Compare Parts:
HVC1206E8205JZTR
Ohmcraft
Fixed Resistor, Metal Glaze/thick Film, 0.33W, 82000000ohm, 1500V, 5% +/-Tol, -25,25ppm/Cel, 1206,
|
Rohs Code | Yes | |
Part Life Cycle Code | Contact Manufacturer | |
Ihs Manufacturer | OHMCRAFT | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Construction | Chip | |
JESD-609 Code | e3 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 150 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.76 mm | |
Package Length | 3.2 mm | |
Package Style | SMT | |
Package Width | 1.6 mm | |
Packing Method | TR | |
Rated Power Dissipation (P) | 0.33 W | |
Resistance | 82000000 Ω | |
Resistor Type | FIXED RESISTOR | |
Series | HVC | |
Size Code | 1206 | |
Technology | METAL GLAZE/THICK FILM | |
Temperature Coefficient | 25 ppm/°C | |
Terminal Finish | Tin (Sn) - with Nickel (Ni) barrier | |
Tolerance | 5% | |
Working Voltage | 1500 V |
Alternate Parts for HVC1206E8205JZTR
This table gives cross-reference parts and alternative options found for HVC1206E8205JZTR. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of HVC1206E8205JZTR, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MCH1206E8205JSBU | Fixed Resistor, Metal Glaze/thick Film, 0.33W, 82000000ohm, 1500V, 5% +/-Tol, -25,25ppm/Cel, 1206, | Ohmcraft | HVC1206E8205JZTR vs MCH1206E8205JSBU |
HVC1206E8205JTTR | Fixed Resistor, Metal Glaze/thick Film, 0.33W, 82000000ohm, 1500V, 5% +/-Tol, -25,25ppm/Cel, 1206, | Ohmcraft | HVC1206E8205JZTR vs HVC1206E8205JTTR |
HVC1206E8205JTBU | Fixed Resistor, Metal Glaze/thick Film, 0.33W, 82000000ohm, 1500V, 5% +/-Tol, -25,25ppm/Cel, 1206, | Ohmcraft | HVC1206E8205JZTR vs HVC1206E8205JTBU |
HVCZ1206JBE82M0 | Fixed Resistor, Metal Glaze/thick Film, 0.33W, 82000000ohm, 1500V, 5% +/-Tol, 25ppm/Cel, Surface Mount, 1206, CHIP | SEI Stackpole Electronics Inc | HVC1206E8205JZTR vs HVCZ1206JBE82M0 |
MCH1206E8205JSFP | Fixed Resistor, Metal Glaze/thick Film, 0.33W, 82000000ohm, 1500V, 5% +/-Tol, -25,25ppm/Cel, 1206, | Ohmcraft | HVC1206E8205JZTR vs MCH1206E8205JSFP |
HVC1206E8205JT | Fixed Resistor, Metal Glaze/thick Film, 0.33W, 82000000ohm, 1200V, 5% +/-Tol, -25,25ppm/Cel, 1206, | Ohmcraft | HVC1206E8205JZTR vs HVC1206E8205JT |
HVCB1206JDE82M0 | Fixed Resistor, Metal Glaze/thick Film, 0.33W, 82000000ohm, 1500V, 5% +/-Tol, 25ppm/Cel, Surface Mount, 1206, CHIP | SEI Stackpole Electronics Inc | HVC1206E8205JZTR vs HVCB1206JDE82M0 |
HVC1206E8205JZBU | Fixed Resistor, Metal Glaze/thick Film, 0.33W, 82000000ohm, 1500V, 5% +/-Tol, -25,25ppm/Cel, 1206, | Ohmcraft | HVC1206E8205JZTR vs HVC1206E8205JZBU |
HVC1206E8205JBTR | Fixed Resistor, Metal Glaze/thick Film, 0.33W, 82000000ohm, 1500V, 5% +/-Tol, -25,25ppm/Cel, 1206, | Ohmcraft | HVC1206E8205JZTR vs HVC1206E8205JBTR |
HVC1206E8205JZ | Fixed Resistor, Metal Glaze/thick Film, 0.33W, 82000000ohm, 1200V, 5% +/-Tol, -25,25ppm/Cel, 1206, | Ohmcraft | HVC1206E8205JZTR vs HVC1206E8205JZ |