Part Details for HVC1206E5055DTBU by Ohmcraft
Overview of HVC1206E5055DTBU by Ohmcraft
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for HVC1206E5055DTBU
HVC1206E5055DTBU CAD Models
HVC1206E5055DTBU Part Data Attributes
|
HVC1206E5055DTBU
Ohmcraft
Buy Now
Datasheet
|
Compare Parts:
HVC1206E5055DTBU
Ohmcraft
Fixed Resistor, Metal Glaze/thick Film, 0.33W, 50500000ohm, 1500V, 0.5% +/-Tol, -25,25ppm/Cel, 1206,
|
Rohs Code | Yes | |
Part Life Cycle Code | Contact Manufacturer | |
Ihs Manufacturer | OHMCRAFT | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Construction | Chip | |
JESD-609 Code | e3 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 150 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.76 mm | |
Package Length | 3.2 mm | |
Package Style | SMT | |
Package Width | 1.6 mm | |
Packing Method | Bulk | |
Rated Power Dissipation (P) | 0.33 W | |
Resistance | 50500000 Ω | |
Resistor Type | FIXED RESISTOR | |
Series | HVC | |
Size Code | 1206 | |
Technology | METAL GLAZE/THICK FILM | |
Temperature Coefficient | 25 ppm/°C | |
Terminal Finish | Matte Tin (Sn) - with Nickel (Ni) barrier | |
Tolerance | 0.5% | |
Working Voltage | 1500 V |
Alternate Parts for HVC1206E5055DTBU
This table gives cross-reference parts and alternative options found for HVC1206E5055DTBU. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of HVC1206E5055DTBU, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
HVCB1206DBE50M5 | SEI Stackpole Electronics Inc | Check for Price | Fixed Resistor, Metal Glaze/thick Film, 0.33W, 50500000ohm, 1500V, 0.5% +/-Tol, 25ppm/Cel, Surface Mount, 1206, CHIP | HVC1206E5055DTBU vs HVCB1206DBE50M5 |
HVC1206E5055DSTR | Ohmcraft | Check for Price | Fixed Resistor, Metal Glaze/thick Film, 0.33W, 50500000ohm, 1500V, 0.5% +/-Tol, -25,25ppm/Cel, 1206, | HVC1206E5055DTBU vs HVC1206E5055DSTR |
HVCB1206DTE50M5 | SEI Stackpole Electronics Inc | Check for Price | Fixed Resistor, Metal Glaze/thick Film, 0.33W, 50500000ohm, 1500V, 0.5% +/-Tol, 25ppm/Cel, Surface Mount, 1206, CHIP | HVC1206E5055DTBU vs HVCB1206DTE50M5 |
MCH1206E5055DSBU | Ohmcraft | Check for Price | Fixed Resistor, Metal Glaze/thick Film, 0.33W, 50500000ohm, 1500V, 0.5% +/-Tol, -25,25ppm/Cel, 1206, | HVC1206E5055DTBU vs MCH1206E5055DSBU |
HVCG1206DTE50M5 | SEI Stackpole Electronics Inc | Check for Price | Fixed Resistor, Metal Glaze/thick Film, 0.33W, 50500000ohm, 1500V, 0.5% +/-Tol, 25ppm/Cel, Surface Mount, 1206, CHIP | HVC1206E5055DTBU vs HVCG1206DTE50M5 |
HVCZ1206DBE50M5 | SEI Stackpole Electronics Inc | Check for Price | Fixed Resistor, Metal Glaze/thick Film, 0.33W, 50500000ohm, 1500V, 0.5% +/-Tol, 25ppm/Cel, Surface Mount, 1206, CHIP | HVC1206E5055DTBU vs HVCZ1206DBE50M5 |
HVC1206E5055DGBU | Ohmcraft | Check for Price | Fixed Resistor, Metal Glaze/thick Film, 0.33W, 50500000ohm, 1500V, 0.5% +/-Tol, -25,25ppm/Cel, 1206, | HVC1206E5055DTBU vs HVC1206E5055DGBU |
MCH1206E5055DZFP | Ohmcraft | Check for Price | Fixed Resistor, Metal Glaze/thick Film, 0.33W, 50500000ohm, 1500V, 0.5% +/-Tol, -25,25ppm/Cel, 1206, | HVC1206E5055DTBU vs MCH1206E5055DZFP |
MCH1206E5055DTTR | Ohmcraft | Check for Price | Fixed Resistor, Metal Glaze/thick Film, 0.33W, 50500000ohm, 1500V, 0.5% +/-Tol, -25,25ppm/Cel, 1206, | HVC1206E5055DTBU vs MCH1206E5055DTTR |
HVC1206E5055DS | Ohmcraft | Check for Price | Fixed Resistor, Metal Glaze/thick Film, 0.33W, 50500000ohm, 1200V, 0.5% +/-Tol, -25,25ppm/Cel, 1206, | HVC1206E5055DTBU vs HVC1206E5055DS |