Part Details for HVC1206E4024BSBU by Ohmcraft
Overview of HVC1206E4024BSBU by Ohmcraft
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for HVC1206E4024BSBU
HVC1206E4024BSBU CAD Models
HVC1206E4024BSBU Part Data Attributes
|
HVC1206E4024BSBU
Ohmcraft
Buy Now
Datasheet
|
Compare Parts:
HVC1206E4024BSBU
Ohmcraft
Fixed Resistor, Metal Glaze/thick Film, 0.33W, 4020000ohm, 1500V, 0.1% +/-Tol, -25,25ppm/Cel, 1206,
|
Rohs Code | No | |
Part Life Cycle Code | Contact Manufacturer | |
Ihs Manufacturer | OHMCRAFT | |
Reach Compliance Code | not_compliant | |
Construction | Chip | |
JESD-609 Code | e0 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 150 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.76 mm | |
Package Length | 3.2 mm | |
Package Style | SMT | |
Package Width | 1.6 mm | |
Packing Method | Bulk | |
Rated Power Dissipation (P) | 0.33 W | |
Resistance | 4020000 Ω | |
Resistor Type | FIXED RESISTOR | |
Series | HVC | |
Size Code | 1206 | |
Technology | METAL GLAZE/THICK FILM | |
Temperature Coefficient | 25 ppm/°C | |
Terminal Finish | Tin/Lead (Sn63Pb37) | |
Tolerance | 0.1% | |
Working Voltage | 1500 V |
Alternate Parts for HVC1206E4024BSBU
This table gives cross-reference parts and alternative options found for HVC1206E4024BSBU. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of HVC1206E4024BSBU, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
HVC1206E4024BTBU | Ohmcraft | Check for Price | Fixed Resistor, Metal Glaze/thick Film, 0.33W, 4020000ohm, 1500V, 0.1% +/-Tol, -25,25ppm/Cel, 1206, | HVC1206E4024BSBU vs HVC1206E4024BTBU |
MCH1206E4024BSBU | Ohmcraft | Check for Price | Fixed Resistor, Metal Glaze/thick Film, 0.33W, 4020000ohm, 1500V, 0.1% +/-Tol, -25,25ppm/Cel, 1206, | HVC1206E4024BSBU vs MCH1206E4024BSBU |
HVCS1206BBE4M02 | SEI Stackpole Electronics Inc | Check for Price | Fixed Resistor, Metal Glaze/thick Film, 0.33W, 4020000ohm, 1500V, 0.1% +/-Tol, 25ppm/Cel, Surface Mount, 1206, CHIP | HVC1206E4024BSBU vs HVCS1206BBE4M02 |
HVCZ1206BKE4M02 | SEI Stackpole Electronics Inc | Check for Price | Fixed Resistor, Metal Glaze/thick Film, 0.33W, 4020000ohm, 1500V, 0.1% +/-Tol, 25ppm/Cel, Surface Mount, 1206, CHIP | HVC1206E4024BSBU vs HVCZ1206BKE4M02 |
HVCG1206BDE4M02 | SEI Stackpole Electronics Inc | Check for Price | Fixed Resistor, Metal Glaze/thick Film, 0.33W, 4020000ohm, 1500V, 0.1% +/-Tol, 25ppm/Cel, Surface Mount, 1206, CHIP | HVC1206E4024BSBU vs HVCG1206BDE4M02 |
HVCB1206BTE4M02 | SEI Stackpole Electronics Inc | Check for Price | Fixed Resistor, Metal Glaze/thick Film, 0.33W, 4020000ohm, 1500V, 0.1% +/-Tol, 25ppm/Cel, Surface Mount, 1206, CHIP | HVC1206E4024BSBU vs HVCB1206BTE4M02 |
MCH1206E4024BZTR | Ohmcraft | Check for Price | Fixed Resistor, Metal Glaze/thick Film, 0.33W, 4020000ohm, 1500V, 0.1% +/-Tol, -25,25ppm/Cel, 1206, | HVC1206E4024BSBU vs MCH1206E4024BZTR |
HVCG1206BBE4M02 | SEI Stackpole Electronics Inc | Check for Price | Fixed Resistor, Metal Glaze/thick Film, 0.33W, 4020000ohm, 1500V, 0.1% +/-Tol, 25ppm/Cel, Surface Mount, 1206, CHIP | HVC1206E4024BSBU vs HVCG1206BBE4M02 |
MCH1206E4024BZBU | Ohmcraft | Check for Price | Fixed Resistor, Metal Glaze/thick Film, 0.33W, 4020000ohm, 1500V, 0.1% +/-Tol, -25,25ppm/Cel, 1206, | HVC1206E4024BSBU vs MCH1206E4024BZBU |
HVC1206E4024BBBU | Ohmcraft | Check for Price | Fixed Resistor, Metal Glaze/thick Film, 0.33W, 4020000ohm, 1500V, 0.1% +/-Tol, -25,25ppm/Cel, 1206, | HVC1206E4024BSBU vs HVC1206E4024BBBU |