Part Details for HVC1206E1145CBFP by Ohmcraft
Overview of HVC1206E1145CBFP by Ohmcraft
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for HVC1206E1145CBFP
HVC1206E1145CBFP CAD Models
HVC1206E1145CBFP Part Data Attributes
|
HVC1206E1145CBFP
Ohmcraft
Buy Now
Datasheet
|
Compare Parts:
HVC1206E1145CBFP
Ohmcraft
Fixed Resistor, Metal Glaze/thick Film, 0.33W, 11400000ohm, 1500V, 0.25% +/-Tol, -25,25ppm/Cel, 1206,
|
Rohs Code | No | |
Part Life Cycle Code | Contact Manufacturer | |
Ihs Manufacturer | OHMCRAFT | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
Construction | Chip | |
JESD-609 Code | e0 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 150 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.76 mm | |
Package Length | 3.2 mm | |
Package Style | SMT | |
Package Width | 1.6 mm | |
Rated Power Dissipation (P) | 0.33 W | |
Resistance | 11400000 Ω | |
Resistor Type | FIXED RESISTOR | |
Series | HVC | |
Size Code | 1206 | |
Technology | METAL GLAZE/THICK FILM | |
Temperature Coefficient | 25 ppm/°C | |
Terminal Finish | Tin/Lead (Sn63Pb37) - with Nickel (Ni) barrier | |
Tolerance | 0.25% | |
Working Voltage | 1500 V |
Alternate Parts for HVC1206E1145CBFP
This table gives cross-reference parts and alternative options found for HVC1206E1145CBFP. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of HVC1206E1145CBFP, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
HVCS1206CDE11M4 | Fixed Resistor, Metal Glaze/thick Film, 0.33W, 11400000ohm, 1500V, 0.25% +/-Tol, 25ppm/Cel, Surface Mount, 1206, CHIP | SEI Stackpole Electronics Inc | HVC1206E1145CBFP vs HVCS1206CDE11M4 |
HVC1206E1145CSBU | Fixed Resistor, Metal Glaze/thick Film, 0.33W, 11400000ohm, 1500V, 0.25% +/-Tol, -25,25ppm/Cel, 1206, | Ohmcraft | HVC1206E1145CBFP vs HVC1206E1145CSBU |
HVC1206E1145CGBU | Fixed Resistor, Metal Glaze/thick Film, 0.33W, 11400000ohm, 1500V, 0.25% +/-Tol, -25,25ppm/Cel, 1206, | Ohmcraft | HVC1206E1145CBFP vs HVC1206E1145CGBU |
HVC1206E1145CZ | Fixed Resistor, Metal Glaze/thick Film, 0.33W, 11400000ohm, 1200V, 0.25% +/-Tol, -25,25ppm/Cel, 1206, | Ohmcraft | HVC1206E1145CBFP vs HVC1206E1145CZ |
HVCS1206CBE11M4 | Fixed Resistor, Metal Glaze/thick Film, 0.33W, 11400000ohm, 1500V, 0.25% +/-Tol, 25ppm/Cel, Surface Mount, 1206, CHIP | SEI Stackpole Electronics Inc | HVC1206E1145CBFP vs HVCS1206CBE11M4 |
HVCZ1206CKE11M4 | Fixed Resistor, Metal Glaze/thick Film, 0.33W, 11400000ohm, 1500V, 0.25% +/-Tol, 25ppm/Cel, Surface Mount, 1206, CHIP | SEI Stackpole Electronics Inc | HVC1206E1145CBFP vs HVCZ1206CKE11M4 |
MCH1206E1145CGFP | Fixed Resistor, Metal Glaze/thick Film, 0.33W, 11400000ohm, 1500V, 0.25% +/-Tol, -25,25ppm/Cel, 1206, | Ohmcraft | HVC1206E1145CBFP vs MCH1206E1145CGFP |
HVCG1206CDE11M4 | Fixed Resistor, Metal Glaze/thick Film, 0.33W, 11400000ohm, 1500V, 0.25% +/-Tol, 25ppm/Cel, Surface Mount, 1206, CHIP | SEI Stackpole Electronics Inc | HVC1206E1145CBFP vs HVCG1206CDE11M4 |
HVCB1206CBE11M4 | Fixed Resistor, Metal Glaze/thick Film, 0.33W, 11400000ohm, 1500V, 0.25% +/-Tol, 25ppm/Cel, Surface Mount, 1206, CHIP | SEI Stackpole Electronics Inc | HVC1206E1145CBFP vs HVCB1206CBE11M4 |
HVCZ1206CBE11M4 | Fixed Resistor, Metal Glaze/thick Film, 0.33W, 11400000ohm, 1500V, 0.25% +/-Tol, 25ppm/Cel, Surface Mount, 1206, CHIP | SEI Stackpole Electronics Inc | HVC1206E1145CBFP vs HVCZ1206CBE11M4 |