Part Details for HVC1206CAS-215KGT3 by TT Electronics Welwyn Components
Overview of HVC1206CAS-215KGT3 by TT Electronics Welwyn Components
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (2 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for HVC1206CAS-215KGT3
HVC1206CAS-215KGT3 CAD Models
HVC1206CAS-215KGT3 Part Data Attributes
|
HVC1206CAS-215KGT3
TT Electronics Welwyn Components
Buy Now
Datasheet
|
Compare Parts:
HVC1206CAS-215KGT3
TT Electronics Welwyn Components
RESISTOR, METAL GLAZE/THICK FILM, 0.3W, 2%, 50ppm, 215000ohm, SURFACE MOUNT, 1206, CHIP
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | WELWYN COMPONENTS LTD | |
Package Description | SMT, 1206 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.30 | |
Additional Feature | ANTI-SULFUR, PRECISION | |
Construction | Chip | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.7 mm | |
Package Length | 3.2 mm | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Package Width | 1.6 mm | |
Packing Method | TR, 7 INCH | |
Rated Power Dissipation (P) | 0.3 W | |
Rated Temperature | 70 °C | |
Resistance | 215000 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 1206 | |
Surface Mount | YES | |
Technology | METAL GLAZE/THICK FILM | |
Temperature Coefficient | 50 ppm/°C | |
Terminal Finish | Matte Tin (Sn) - with Nickel (Ni) barrier | |
Terminal Shape | WRAPAROUND | |
Tolerance | 2% | |
Working Voltage | 1000 V |
Alternate Parts for HVC1206CAS-215KGT3
This table gives cross-reference parts and alternative options found for HVC1206CAS-215KGT3. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of HVC1206CAS-215KGT3, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
HVC1206C-215KGPB | Fixed Resistor, Metal Glaze/thick Film, 0.3W, 215000ohm, 1000V, 2% +/-Tol, 50ppm/Cel, Surface Mount, 1206, CHIP | TT Electronics Resistors | HVC1206CAS-215KGT3 vs HVC1206C-215KGPB |
HVC1206C-215KGT3 | RESISTOR, METAL GLAZE/THICK FILM, 0.3W, 2%, 50ppm, 215000ohm, SURFACE MOUNT, 1206, CHIP | TT Electronics Welwyn Components | HVC1206CAS-215KGT3 vs HVC1206C-215KGT3 |