HVC1206-10KJPB
TT Electronics Resistors
Description: Fixed Resistor, Metal Glaze/thick Film, 0.3W, 10000ohm, 1000V, 5% +/-Tol, 100ppm/Cel, Surface Mount, 1206, CHIP

Overview of HVC1206-10KJPB by TT Electronics Resistors

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 0 listings )
  • Number of FFF Equivalents: ( 4 replacements )
  • CAD Models: ( Request Part )
  • Number of Functional Equivalents: ( 0 options )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )
Where used in Applications: Industrial Automation Aerospace and Defense Healthcare Energy and Power Systems Medical Imaging

CAD Models for HVC1206-10KJPB by TT Electronics Resistors
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for HVC1206-10KJPB by TT Electronics Resistors

HVC1206-10KJPB
TT Electronics Resistors
-
-
Rohs Code
No
Part Life Cycle Code
Active
Ihs Manufacturer
TT ELECTRONICS PLC
Package Description
CHIP
Reach Compliance Code
unknown
ECCN Code
EAR99
HTS Code
8533.21.00.30
Additional Feature
PRECISION
Construction
Chip
JESD-609 Code
e0
Mounting Feature
SURFACE MOUNT
Number of Terminals
2
Operating Temperature-Max
155 °C
Operating Temperature-Min
-55 °C
Package Height
0.7 mm
Package Length
3.2 mm
Package Style
SMT
Package Width
1.6 mm
Packing Method
TR, 7 INCH
Rated Power Dissipation (P)
0.3 W
Rated Temperature
70 °C
Resistance
10000 Ω
Resistor Type
FIXED RESISTOR
Size Code
1206
Surface Mount
YES
Technology
METAL GLAZE/THICK FILM
Temperature Coefficient
100 ppm/°C
Terminal Finish
Tin/Lead (Sn60Pb40)
Terminal Shape
WRAPAROUND
Tolerance
5%
Working Voltage
1000 V
Want to compare parts?
  1. HVC1206-10KJPB
    TT Electronics Resistors
    Fixed Resistor, Metal Glaze/thick Film, 0.3W, 10000ohm, 1000V, 5% +/-Tol, 100ppm/Cel, Surface Mount, 1206, CHIP
    VS

Alternate Parts for HVC1206-10KJPB

This table gives cross-reference parts and alternative options found for HVC1206-10KJPB. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of HVC1206-10KJPB, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
HVC1206AS-10KJT3 Fixed Resistor, Metal Glaze/thick Film, 0.3W, 10000ohm, 1000V, 5% +/-Tol, 100ppm/Cel, Surface Mount, 1206, CHIP TT Electronics Resistors HVC1206-10KJPB vs HVC1206AS-10KJT3
HVC1206-10KJT3 RESISTOR, METAL GLAZE/THICK FILM, 0.3W, 5%, 100ppm, 10000ohm, SURFACE MOUNT, 1206, CHIP TT Electronics Welwyn Components HVC1206-10KJPB vs HVC1206-10KJT3
HVC1206-10KJT3 Fixed Resistor, Metal Glaze/thick Film, 0.3W, 10000ohm, 1000V, 5% +/-Tol, 100ppm/Cel, Surface Mount, 1206, CHIP TT Electronics Resistors HVC1206-10KJPB vs HVC1206-10KJT3
HVC1206AS-10KJT3 RESISTOR, METAL GLAZE/THICK FILM, 0.3W, 5%, 100ppm, 10000ohm, SURFACE MOUNT, 1206, CHIP TT Electronics Welwyn Components HVC1206-10KJPB vs HVC1206AS-10KJT3

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for HVC1206-10KJPB by TT Electronics Resistors.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: HVC1206-10KJPB by TT Electronics Resistors

Select Manufacturer
Which Manufacturer of HVC1206-10KJPB would you like to use for your alert(s)?
  • Please alert me when HVC1206-10KJPB inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for HVC1206-10KJPB alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for HVC1206-10KJPB to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for HVC1206-10KJPB alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for HVC1206-10KJPB.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare HVC1206-10KJPB by TT Electronics Resistors

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: